Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | EGL41F-E3/96 | Vishay Intertech | 300V 1.25V@1A 50ns 1A DO-213AB Switching Diodes ROHS | C17276725 | DO-213AB | Tape & Reel (TR) | 300V | -65℃~+175℃ | 1.25V@1A | 50ns | 5uA@300V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPR15E3/TR7 | Microchip Tech | 150V 975mV@2A 25ns 2.5A DO-216 Switching Diodes ROHS | C17296757 | DO-216 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 975mV@2A | 25ns | 2uA@150V | 2.5A | ||
| Min: 1 Mult: 1 | 0 | 1N5187 | Microchip Tech | 200V 1.5V@9A 200ns 3A Plugin Switching Diodes ROHS | C17209316 | Plugin | Bag-packed | 200V | -65℃~+175℃ | 1.5V@9A | 200ns | 2uA@200V | 3A | ||
| Min: 1 Mult: 1 | 0 | VS-60APF06-M3 | Vishay Intertech | 600V 1.3V@60A 180ns 60A TO-247AC Switching Diodes ROHS | C17299959 | TO-247AC | Tube-packed | 600V | -40℃~+150℃ | 1.3V@60A | 180ns | 100uA@600V | 60A | ||
| Min: 1 Mult: 1 | 0 | APT40DQ100BG | Microchip Tech | 1kV 3V@40A 250ns 40A TO-247 Switching Diodes ROHS | C17300179 | TO-247 | Tube-packed | 1kV | -55℃~+175℃ | 3V@40A | 250ns | 100uA@1000V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF12SLHM3 | Vishay Intertech | 1.2kV 1.31V@20A 400ns 20A TO-263AB Switching Diodes ROHS | C17300208 | TO-263AB | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@1200V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ES2D-M3/5BT | Vishay Intertech | 200V 900mV@2A 30ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17264198 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 900mV@2A | 30ns | 10uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | DHG20I1200PA | Littelfuse/IXYS | 1.2kV 2.7V@20A 75ns 20A TO-220AC Switching Diodes ROHS | C17265188 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.7V@20A | 75ns | 30uA@1200V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF600A | (DIOTEC) | 50V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17301158 | Plugin | Tape & Reel (TR) | 50V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@50V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES15DLW | Taiwan Semiconductor | 200V 950mV@1.5A 35ns 1.5A SOD-123W Switching Diodes ROHS | C17301658 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1.5A | 35ns | 1uA@200V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | 1N5804URS | Microchip Tech | 110V 875mV@1A 25ns 1A Switching Diodes ROHS | C17310543 | - | Bag-packed | 110V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AB-HF | Comchip | 50V 1V@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17285950 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@3A | 35ns | 5uA@50V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | UTR22/TR | Microchip Tech | 200V 1.1V@1A 250ns 2A Plugin Switching Diodes ROHS | C17287114 | Plugin | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.1V@1A | 250ns | 3uA@200V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-5EWX06FNTR-M3 | Vishay Intertech | 600V 2.9V@5A 18ns 5A D-PAK(TO-252AA) Switching Diodes ROHS | C17229365 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.9V@5A | 18ns | 20uA@600V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2GA R3G | Taiwan Semiconductor | 400V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17230363 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21HYFHT116 | ROHM Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17231068 | SOT-23 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1 | 0 | GIB1402-E3/45 | Vishay Intertech | 100V 975mV@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17283439 | TO-263AB | Tube-packed | 100V | -65℃~+150℃ | 975mV@8A | 35ns | 5uA@100V | 8A | ||
| Min: 1 Mult: 1 | 0 | JAN1N4944 | Microchip Tech | 400V 1.3V@1A 150ns 1A Plugin Switching Diodes ROHS | C17284198 | Plugin | Bag-packed | 400V | -65℃~+175℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | ||
| Min: 1 Mult: 1 | 0 | R714XE | Microchip Tech | 400V 1.4V@15A 200ns 15A TO-204AA(TO-3) Switching Diodes ROHS | C17284555 | TO-204AA(TO-3) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@15A | 200ns | 1mA@400V | 15A | ||
| Min: 1 Mult: 1 | 0 | JANTX1N5802URS | Microchip Tech | 50V 875mV@1A 25ns 1A Switching Diodes ROHS | C17285087 | - | Bag-packed | 50V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@50V | 1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDP30E60XKSA1 | Infineon Technologies | 600V 2V@30A 126ns 52.3A TO-220-2-2 Switching Diodes ROHS | C17192178 | TO-220-2-2 | Tube-packed | 600V | -55℃~+175℃ | 2V@30A | 126ns | 50uA@600V | 52.3A | ||
| Min: 1 Mult: 1 | 0 | 1N3893R | Microchip Tech | 400V 1.5V@38A 150ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17197717 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+175℃ | 1.5V@38A | 150ns | 10uA@400V | 12A | ||
| Min: 1 Mult: 1 | 0 | PSDB0860S1_T0_00001 | PANJIT International | 600V 2.3V@8A 55ns 8A TO-263 Switching Diodes ROHS | C17198947 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 2.3V@8A | 55ns | 100uA@600V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1304E3/TR | Microchip Tech | 200V 1.25V@3A 50ns 5A Plugin Switching Diodes ROHS | C17196627 | Plugin | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.25V@3A | 50ns | - | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5MB-HF | Comchip | 1kV 1.68V@5A 75ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17204142 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.68V@5A | 75ns | 5uA@1000V | 5A |