Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SF3008PT | Taiwan Semiconductor | 600V 1.7V@15A 35ns 30A TO-247AD Switching Diodes ROHS | C17204332 | TO-247AD | Tube-packed | 600V | -55℃~+150℃ | 1.7V@15A | 35ns | 10uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5EB-HF | Comchip | 300V 1.25V@5A 35ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17267258 | SMB(DO-214AA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@5A | 35ns | 5uA@300V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| VS-8EWF12STR-M3 | Vishay Intertech | 1.2kV 1.3V@8A 270ns 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17267682 | D-PAK(TO-252AA) | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.3V@8A | 270ns | 100uA@1200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ER1J_R1_00001 | PANJIT International | 600V 1.7V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17268602 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UES806HR2 | Microchip Tech | 400V 1.25V@50A 50ns 50A DO-5 Switching Diodes ROHS | C17311558 | DO-5 | Bag-packed | 400V | -55℃~+150℃ | 1.25V@50A | 50ns | 70uA@400V | 50A | - | ||
| Min: 1 Mult: 1 | 0 | HER308GA-G | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17263188 | DO-27 | Box-packed | 1kV | -55℃~+150℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | MURS820FA-BP | MCC(Micro Commercial Components) | 200V 1V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17294984 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 35ns | 5uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDST-56-G | Comchip | 70V 1 pair common anode 1.25V@150mA 200mA SOT-23 Switching Diodes ROHS | C17295439 | SOT-23 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | - | - | 200mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UG1A-M3/54 | Vishay Intertech | 50V 950mV@1A 25ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17298429 | DO-204AL(DO-41) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@1A | 25ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | SF31G-TP | MCC(Micro Commercial Components) | 50V 950mV@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17225351 | DO-201AD | Tape & Reel (TR) | 50V | -65℃~+150℃ | 950mV@3A | 35ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| RS07K-GS18 | Vishay Intertech | 800V 1.3V@1A 300ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17225376 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 300ns | 2uA@800V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | RFN20TJ6SGC9 | ROHM Semicon | 600V 1.55V@20A 140ns 20A TO-220ACFP Switching Diodes ROHS | C17226611 | TO-220ACFP | Tube-packed | 600V | - | 1.55V@20A | 140ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MUR160S R5G | Taiwan Semiconductor | 600V 1.25V@1A 1A DO-214AA(SMB) Switching Diodes ROHS | C17227706 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | - | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3MB-HF | Comchip | 1kV 1.3V@3A 500ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17228195 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | UH1PC-M3/85A | Vishay Intertech | 150V 1.05V@1A 40ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17228985 | DO-220AA(SMP) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 1.05V@1A | 40ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFLR40S05 | Vishay Intertech | 400V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17279867 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@400V | 85A | - | ||
| Min: 1 Mult: 1 | 0 | 1N3889 | Microchip Tech | 50V 1.5V@20A 200ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17220932 | DO-203AA(DO-4) | Bag-packed | 50V | -65℃~+175℃ | 1.5V@20A | 200ns | 10uA@50V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | 1N485A | Microchip Tech | 180V 1V@100mA 100mA DO-7 Switching Diodes ROHS | C17209722 | DO-7 | Bag-packed | 180V | -65℃~+175℃ | 1V@100mA | - | 25nA@180V | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPR30/TR7 | Microchip Tech | 300V 1.25V@1A 50ns 2A DO-216AA Switching Diodes ROHS | C17209877 | DO-216AA | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@1A | 50ns | 10uA@300V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UES1003 | Microchip Tech | 150V 975mV@1A 25ns 1A Plugin Switching Diodes ROHS | C17219664 | Plugin | Bag-packed | 150V | -55℃~+175℃ | 975mV@1A | 25ns | - | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TB120SRHM3 | Vishay Intertech | 1.2kV 3V@16A 90ns 16A TO-263AB Switching Diodes ROHS | C17330553 | TO-263AB | Tube-packed | 1.2kV | -55℃~+150℃ | 3V@16A | 90ns | 20uA@1200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV99-HE3-18 | Vishay Intertech | 70V 1 pair in series 1.25V@150mA 150mA SOT-23-3 Switching Diodes ROHS | C17330668 | SOT-23-3 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | - | - | 150mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | 1N5802 | Microchip Tech | 50V 875mV@1A 25ns 1A Plugin Switching Diodes ROHS | C17332573 | Plugin | Bag-packed | 50V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@50V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N914UR-1 | Microchip Tech | 75V 1.2V@50mA 20ns 200mA DO-213AA Switching Diodes ROHS | C17326667 | DO-213AA | Bag-packed | 75V | -65℃~+175℃ | 1.2V@50mA | 20ns | 500nA@75V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6076 | Microchip Tech | 50V 1.76V@18.8A 30ns 1.3A Plugin Switching Diodes ROHS | C17327286 | Plugin | Bag-packed | 50V | -65℃~+155℃ | 1.76V@18.8A | 30ns | 5uA@50V | 1.3A | - |