Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-25ETS08STRL-M3 | Vishay Intertech | 800V 1.14V@25A 25A TO-263AB Switching Diodes ROHS | C17650824 | TO-263AB | Tape & Reel (TR) | 800V | -40℃~+150℃ | 1.14V@25A | 100uA@800V | 25A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPR5/TR7 | Microchip Tech | 50V 975mV@2A 25ns 2.5A DO-216 Switching Diodes ROHS | C17652504 | DO-216 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 975mV@2A | 2uA@50V | 2.5A | 25ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | UG4C-E3/54 | Vishay Intertech | 150V 950mV@4A 30ns 4A DO-201AD Switching Diodes ROHS | C17638809 | DO-201AD | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@4A | 5uA@150V | 4A | 30ns | - | ||
| Min: 1 Mult: 1 | 0 | DSEI120-12AZ-TUB | Littelfuse/IXYS | 1.2kV 1.8V@70A 60ns 109A TO-268AA Switching Diodes ROHS | C17639399 | TO-268AA | Tube-packed | 1.2kV | -40℃~+150℃ | 1.8V@70A | 3mA@1200V | 109A | 60ns | - | ||
| Min: 1 Mult: 1 | 0 | DHG10I1200PA | Littelfuse/IXYS | 1.2kV 2.22V@10A 200ns 10A TO-220AC Switching Diodes ROHS | C17642037 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.22V@10A | 15uA@1200V | 10A | 200ns | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGL41A-E3/97 | Vishay Intertech | 50V 1.3V@1A 150ns 1A DO-213AB Switching Diodes ROHS | C17624818 | DO-213AB | Tape & Reel (TR) | 50V | -65℃~+175℃ | 1.3V@1A | 5uA@50V | 1A | 150ns | - | ||
| Min: 1 Mult: 1 | 0 | SUF4002-CT | (DIOTEC) | 100V 1V@1A 50ns 1A DO-213AB Switching Diodes ROHS | C17638692 | DO-213AB | Bag-packed | 100V | -50℃~+175℃ | 1V@1A | 5uA@100V | 1A | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6627/TR | Microchip Tech | 440V 1.35V@2A 30ns 1.75A Plugin Switching Diodes ROHS | C17639901 | Plugin | Tape & Reel (TR) | 440V | -65℃~+150℃ | 1.35V@2A | 2uA@440V | 1.75A | 30ns | - | ||
| Min: 1 Mult: 1 | 0 | SF3004PT | Taiwan Semiconductor | 200V 950mV@15A 35ns 30A TO-247AD Switching Diodes ROHS | C17649256 | TO-247AD | Tube-packed | 200V | -55℃~+150℃ | 950mV@15A | 10uA@200V | 30A | 35ns | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ER2E_R1_00001 | PANJIT International | 300V 1.25V@2A 35ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17649731 | SMB(DO-214AA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@2A | 1uA@300V | 2A | 35ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | EGP31D-E3/C | Vishay Intertech | 200V 950mV@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17649991 | DO-201AD | Tape & Reel (TR) | 200V | -65℃~+175℃ | 950mV@3A | 2uA@200V | 3A | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PR1501-T | Diodes Incorporated | 50V 1.2V@1.5A 150ns 1.5A DO-15 Switching Diodes ROHS | C17650411 | DO-15 | Tape & Reel (TR) | 50V | -65℃~+150℃ | 1.2V@1.5A | 5uA@50V | 1.5A | 150ns | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N4153UR-1/TR | Microchip Tech | 75V 880mV@20mA 4ns 150mA DO-213AA Switching Diodes ROHS | C17650641 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+175℃ | 880mV@20mA | 50nA@50V | 150mA | 4ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ120KG | Microchip Tech | 1.2kV 3.3V@30A 320ns 30A TO-220 Switching Diodes ROHS | C17650690 | TO-220 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.3V@30A | 100uA@1200V | 30A | 320ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1U-06 TR13 PBFREE | Central Semicon | 600V 1.4V@1A 100ns 1A SMB Switching Diodes ROHS | C17653496 | SMB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.4V@1A | 5uA@600V | 1A | 100ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | SF56G-TP | MCC(Micro Commercial Components) | 400V 1.27V@5A 35ns 5A DO-201AD Switching Diodes ROHS | C17653796 | DO-201AD | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.27V@5A | 5uA@400V | 5A | 35ns | - | ||
| Min: 1 Mult: 1 | 0 | 1N5807 | Solid State System | 50V 875mV@4A 30ns 6A Plugin Switching Diodes ROHS | C17653836 | Plugin | Bag-packed | 50V | -65℃~+175℃ | 875mV@4A | 5uA@50V | 6A | 30ns | - | ||
| Min: 1 Mult: 1 | 0 | DHG20I600PA | Littelfuse/IXYS | 600V 2.32V@20A 35ns 20A TO-220AC Switching Diodes ROHS | C17653946 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.32V@20A | 30uA@600V | 20A | 35ns | - | ||
| Min: 1 Mult: 1 | 0 | SDUR1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns TO-220AC Switching Diodes ROHS | C17654106 | TO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1.15V@10A | 15uA@200V | - | 35ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES1BHM3_A/H | Vishay Intertech | 100V 920mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17654785 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 920mV@1A | 5uA@100V | 1A | 25ns | - | ||
| Min: 1 Mult: 1 | 0 | 1N5417-1 | Microchip Tech | 200V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17648049 | Plugin | Bag-packed | 200V | -65℃~+175℃ | 1.5V@9A | 1uA@200V | 3A | 150ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1DAFC_R1_00001 | PANJIT International | 200V 1V@1A 50ns 1A SMAF-C Switching Diodes ROHS | C17648994 | SMAF-C | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 1uA@200V | 1A | 50ns | - | ||
| Min: 1 Mult: 1 | 0 | FFPF04U150STU | onsemi | 1.5kV 1.8V@4A 150ns 4A TO-220F-2L Switching Diodes ROHS | C17652899 | TO-220F-2L | Tube-packed | 1.5kV | -65℃~+150℃ | 1.8V@4A | 7uA@1500V | 4A | 150ns | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV99-E3-18 | Vishay Intertech | 70V 1 pair in series 1.25V@150mA 150mA SOT-23-3 Switching Diodes ROHS | C17654793 | SOT-23-3 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | - | 150mA | - | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | 1N5813 | Microchip Tech | 75V 950mV@20A 35ns 20A DO-4(DO-203AA) Switching Diodes ROHS | C17654833 | DO-4(DO-203AA) | Bag-packed | 75V | -65℃~+175℃ | 950mV@20A | 10uA@75V | 20A | 35ns | - |