Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1G-HF | Comchip | 400V 1.3V@1A 50ns 30A DO-214AC(SMA) Switching Diodes ROHS | C17613803 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 50ns | 5uA@400V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5416 | Microchip Tech | 100V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17371713 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 1.5V@9A | 150ns | - | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PSDF3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A ITO-220AC Switching Diodes ROHS | C17371848 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.8V@30A | 115ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | UFR7130 | Microchip Tech | 300V 1.25V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17373078 | DO-5 | Bag-packed | 300V | -65℃~+175℃ | 1.25V@70A | 75ns | 25uA@300V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF071LAM4STFTR | ROHM Semicon | 400V 1.25V@700mA 25ns 1A SOD-128 Switching Diodes ROHS | C17373553 | SOD-128 | Tape & Reel (TR) | 400V | - | 1.25V@700mA | 25ns | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES1DFS | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A SOD-128 Switching Diodes ROHS | C17375233 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | SDURF1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns ITO-220AC Switching Diodes ROHS | C17291283 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1.15V@10A | 35ns | 15uA@200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | CMAD4448 TR PBFREE | Central Semicon | 120V 910mV@100mA 4ns 250mA SOD-923 Switching Diodes ROHS | C17292988 | SOD-923 | Tape & Reel (TR) | 120V | -65℃~+150℃ | 910mV@100mA | 4ns | 500nA@100V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | NTE607 | NTE ELECTRONICS, INC. | 100V 3.3V@70mA 100mA Plugin Switching Diodes ROHS | C17215997 | Plugin | Bag-packed | 100V | -25℃~+70℃ | 3.3V@70mA | - | 10uA@100V | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR80S05 | Vishay Intertech | 800V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17216713 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@800V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS397TE85LF | TOSHIBA | 400V 1.3V@100mA 500ns 100mA SC-70 Switching Diodes ROHS | C17216718 | SC-70 | Tape & Reel (TR) | 400V | - | 1.3V@100mA | 500ns | 1uA@400V | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | UF154G_R2_00001 | PANJIT International | 400V 1.3V@1.5A 50ns 1.5A DO-15 Switching Diodes ROHS | C17222573 | DO-15 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1.5A | 50ns | 1uA@400V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES1DAL | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17223883 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | EGP10F-E3/54 | Vishay Intertech | 300V 1.25V@1A 50ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17288916 | DO-204AL(DO-41) | Tape & Reel (TR) | 300V | -65℃~+150℃ | 1.25V@1A | 50ns | 5uA@300V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFE1J | (DIOTEC) | 600V 1.7V@1A 75ns 1A DO-213AB(MELF) Switching Diodes ROHS | C17218444 | DO-213AB(MELF) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.7V@1A | 75ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5807URS | Microchip Tech | 50V 875mV@4A 30ns 3A Switching Diodes ROHS | C17260209 | - | Bag-packed | 50V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6641US | Microchip Tech | 50V 1.1V@300mA 5ns 300mA Switching Diodes ROHS | C17260399 | - | Bag-packed | 50V | -65℃~+175℃ | 1.1V@300mA | 5ns | 100uA@50V | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | HER308GA-G | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17263188 | DO-27 | Box-packed | 1kV | -55℃~+150℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | MURS820FA-BP | MCC(Micro Commercial Components) | 200V 1V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17294984 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 35ns | 5uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDST-56-G | Comchip | 70V 1 pair common anode 1.25V@150mA 200mA SOT-23 Switching Diodes ROHS | C17295439 | SOT-23 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | - | - | 200mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UG1A-M3/54 | Vishay Intertech | 50V 950mV@1A 25ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17298429 | DO-204AL(DO-41) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@1A | 25ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UFR3130 | Microchip Tech | 300V 1.25V@30A 50ns 30A DO-203AA(DO-4) Switching Diodes ROHS | C17193555 | DO-203AA(DO-4) | Bag-packed | 300V | - | 1.25V@30A | 50ns | - | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | 1N4946GP-E3/54 | Vishay Intertech | 600V 1.3V@1A 250ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17193989 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.3V@1A | 250ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HN4D02JU(TE85L,F) | TOSHIBA | 80V 1 pair of common cathodes 1.2V@100mA 100mA TSSOP-5(SC-70-5)SOT-353 Switching Diodes ROHS | C17194624 | TSSOP-5(SC-70-5)SOT-353 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | JAN1N6623US | Microchip Tech | 880V 1.55V@1A 50ns 1A Switching Diodes ROHS | C17195229 | - | Bag-packed | 880V | -65℃~+150℃ | 1.55V@1A | 50ns | 500nA@880V | 1A | - |