Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HD860 | HL(Haolin Elec) | TO-252 Switching Diodes ROHS | C5187772 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BAV99QC-QZ | Nexperia | 100V 1 pair in series 1.25V@150mA 4ns 215mA DFN1412D-3 Switching Diodes ROHS | C7219099 | DFN1412D-3 | Tape & Reel (TR) | 100V | - | 1 pair in series | 1.25V@150mA | 4ns | 500nA@80V | 215mA | ||
| Min: 1 Mult: 1 | 0 | JAN1N3595A-1 | Microchip Tech | 125V 920mV@100mA 3us 150mA DO-35 Switching Diodes ROHS | C7291436 | DO-35 | Bag-packed | 125V | -65℃~+175℃ | - | 920mV@100mA | 3us | 2nA@125V | 150mA | ||
| Min: 1 Mult: 1 | 0 | JAN1N4148UR-1 | Microchip Tech | 100V 800mV@10mA 20ns 200mA DO-213AA Switching Diodes ROHS | C2831794 | DO-213AA | Bag-packed | 100V | -65℃~+175℃ | - | 800mV@10mA | 20ns | 25nA@20V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSU101A-HF | Comchip | 90V Independent Type 1V@100mA 4ns 100mA SOD-523F Switching Diodes ROHS | C2886039 | SOD-523F | Tape & Reel (TR) | 90V | -40℃~+125℃@(Tj) | Independent Type | 1V@100mA | 4ns | 50nA@75V | 100mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD6050LT1G | LRC | 70V Independent Type 1.1V 4ns 200mA SOT-23 Switching Diodes ROHS | C2846991 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 1.1V | 4ns | 100nA | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FR1J_R1_00001 | PANJIT International | SMB(DO-214AA) Switching Diodes ROHS | C17244125 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FML-G13S | Sanken Elec | 300V 1.3V@5A 50ns 5A TO-220F-2L Switching Diodes ROHS | C17243757 | TO-220F-2L | Tube-packed | 300V | -40℃~+150℃ | - | 1.3V@5A | 50ns | 100uA@300V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS116 RFG | Taiwan Semiconductor | SOT-23 Switching Diodes ROHS | C17239457 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | BAS516,L3F | TOSHIBA | SC-79(SOD-523) Switching Diodes ROHS | C17241527 | SC-79(SOD-523) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PSDH6060L1_T0_00001 | PANJIT International | 600V 1.75V@60A 205ns 60A TO-247AD-2 Switching Diodes ROHS | C17236307 | TO-247AD-2 | Tube-packed | 600V | -55℃~+150℃ | - | 1.75V@60A | 205ns | 250uA@600V | 60A | ||
| Min: 1 Mult: 1 | 0 | FR306BULK | EIC Semicon | 800V 1.3V@3A 500ns 3A DO-201AD Switching Diodes ROHS | C17241856 | DO-201AD | Bag-packed | 800V | -65℃~+150℃ | - | 1.3V@3A | 500ns | 10uA@800V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1D-HF | Comchip | 200V 1V@1A 50ns 30A DO-214AC(SMA) Switching Diodes ROHS | C17243055 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 1V@1A | 50ns | 5uA@200V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | MUR460H | Taiwan Semiconductor | 600V 1.28V@4A 50ns 4A DO-201AD Switching Diodes ROHS | C17258423 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+175℃ | - | 1.28V@4A | 50ns | 10uA@600V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD520 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 975mV@5A 35ns DPAK Switching Diodes ROHS | C17260645 | DPAK | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 975mV@5A | 35ns | 10uA@200V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS1KLW RVG | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A SOD-123W Switching Diodes ROHS | C17272763 | SOD-123W | Tape & Reel (TR) | 800V | -55℃~+175℃ | - | 1.7V@1A | 75ns | 1uA@800V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | ER506_R2_00001 | PANJIT International | 600V 1.7V@5A 35ns 5A DO-201AD Switching Diodes ROHS | C17273233 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.7V@5A | 35ns | 1uA@600V | 5A | ||
| Min: 1 Mult: 1 | 0 | 1N3890R | GeneSiC Semiconductor | 100V 1.4V@12A 200ns 12A DO-4 Switching Diodes ROHS | C17274707 | DO-4 | Bag-packed | 100V | -65℃~+150℃ | - | 1.4V@12A | 200ns | 25uA@50V | 12A | ||
| Min: 1 Mult: 1 | 0 | FR70MR05 | GeneSiC Semiconductor | 1kV 1.4V@70A 500ns 70A DO-5 Switching Diodes ROHS | C17274867 | DO-5 | Bag-packed | 1kV | -40℃~+125℃ | - | 1.4V@70A | 500ns | 25uA@100V | 70A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER1Q-LTP | MCC(Micro Commercial Components) | 1.2kV 1.85V@1A 150ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17275754 | DO-214AA(SMB) | Tape & Reel (TR) | 1.2kV | -50℃~+150℃ | - | 1.85V@1A | 150ns | 5uA@1200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ES2G R5G | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17276794 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@2A | 35ns | 10uA@400V | 2A | ||
| Min: 1 Mult: 1 | 0 | VS-85HFLR40S05 | Vishay Intertech | 400V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17279867 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | - | 1.75V@266.9A | 500ns | 100uA@400V | 85A | ||
| Min: 1 Mult: 1 | 0 | FR30K05 | GeneSiC Semiconductor | 800V 1V@30A 500ns 30A DO-5 Switching Diodes ROHS | C17240005 | DO-5 | Bag-packed | 800V | -40℃~+125℃ | - | 1V@30A | 500ns | 25uA@800V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS2J R5G | Taiwan Semiconductor | 600V 1.3V@2A 250ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17254734 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.3V@2A | 250ns | 5uA@600V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-EPU6006L-N3 | Vishay Intertech | 600V 1.5V@60A 110ns 60A TO-247AD Switching Diodes ROHS | C17252820 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | - | 1.5V@60A | 110ns | 30uA@600V | 60A |