Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ER1J_R1_00001 | PANJIT International | 600V 1.7V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17268602 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 1uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR160SH | Taiwan Semiconductor | DO-214AA(SMB) Switching Diodes ROHS | C17268687 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | R2000FGP-TP | MCC(Micro Commercial Components) | 2kV 500ns 500mA DO-41 Switching Diodes ROHS | C17270524 | DO-41 | Tape & Reel (TR) | 2kV | -55℃~+150℃ | - | 500ns | 5uA@2000V | 500mA | ||
| Min: 1 Mult: 1 | 0 | R5021010RSZT | Powerex Inc. | 1kV 300ns 100A TO-94 Switching Diodes ROHS | C17272430 | TO-94 | Bag-packed | 1kV | -40℃~+150℃ | - | 300ns | 45mA@1000V | 100A | ||
| Min: 1 Mult: 1 | 0 | VS-E5TX1506FP-N3 | Vishay Intertech | 600V 2.1V@15A 33ns 15A TO-220-2 Switching Diodes ROHS | C17268005 | TO-220-2 | Tube-packed | 600V | -55℃~+175℃ | 2.1V@15A | 33ns | 10uA@600V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S8GLHE3-TP | MCC(Micro Commercial Components) | 400V 1.05V@8A 8A SMC(DO-214AB) Switching Diodes ROHS | C17269380 | SMC(DO-214AB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.05V@8A | - | 5uA@400V | 8A | ||
| Min: 1 Mult: 1 | 0 | VS-T40HFL20S02 | Vishay Intertech | 200V 200ns 40A Switching Diodes ROHS | C17270013 | - | Bag-packed | 200V | - | - | 200ns | 100uA@200V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ES3JB R5G | Taiwan Semiconductor | 600V 1.45V@3A 35ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17283383 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.45V@3A | 35ns | 10uA@600V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR120SH | Taiwan Semiconductor | DO-214AA(SMB) Switching Diodes ROHS | C17283687 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6640 | MACOM | 50V 1V@200mA 4ns 300mA Switching Diodes ROHS | C17284132 | - | Bag-packed | 50V | -65℃~+175℃ | 1V@200mA | 4ns | 90uA@50V | 300mA | ||
| Min: 1 Mult: 1 | 0 | VS-25ETS08S-M3 | Vishay Intertech | 800V 1.14V@25A 25A TO-263AB Switching Diodes ROHS | C17285426 | TO-263AB | Tube-packed | 800V | -40℃~+150℃ | 1.14V@25A | - | 100uA@800V | 25A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4003GP-TP | MCC(Micro Commercial Components) | 200V 1V@1A 50ns 1A DO-41 Switching Diodes ROHS | C17287799 | DO-41 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS21TMQ-13 | Diodes Incorporated | SOT-26 Switching Diodes ROHS | C17287296 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UF408G_AY_00001 | PANJIT International | 800V 1.85V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17286138 | DO-201AD | Box-packed | 800V | -55℃~+150℃ | 1.85V@4A | 75ns | 10uA@800V | 4A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL60S02 | Vishay Intertech | 600V 1.95V@40A 200ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17278920 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.95V@40A | 200ns | 100uA@600V | 40A | ||
| Min: 1 Mult: 1 | 0 | FR207GB-G | Comchip | 1kV 1.3V@2A 500ns 2A DO-15 Switching Diodes ROHS | C17211800 | DO-15 | Box-packed | 1kV | -55℃~+150℃ | 1.3V@2A | 500ns | 5uA@1000V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | S5GB R5G | Taiwan Semiconductor | 400V 1.1V@5A 5A DO-214AA(SMB) Switching Diodes ROHS | C17212780 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.1V@5A | - | 10uA@400V | 5A | ||
| Min: 1 Mult: 1 | 0 | FT2000KA | (DIOTEC) | TO-220AC-2 Switching Diodes ROHS | C17211676 | TO-220AC-2 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TPUH6J S1G | Taiwan Semiconductor | 600V 3V@6A 45ns 6A TO-277A Switching Diodes ROHS | C17198158 | TO-277A | Tape & Reel (TR) | 600V | -55℃~+175℃ | 3V@6A | 45ns | 10uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR40S05 | Vishay Intertech | 400V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17202484 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@400V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DB-HF | Comchip | 200V 1V@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17202420 | SMB(DO-214AA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@3A | 35ns | 5uA@200V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG606R_R2_00001 | PANJIT International | 600V 1.3V@6A 250ns 6A Plugin Switching Diodes ROHS | C17198576 | Plugin | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.3V@6A | 250ns | 1uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | RFUS10TF4S | ROHM Semicon | 430V 10A TO-220 Switching Diodes ROHS | C17199881 | TO-220 | Tube-packed | 430V | - | - | - | - | 10A | ||
| Min: 1 Mult: 1 | 0 | VS-20ETF02FP-M3 | Vishay Intertech | 200V 1.67V@60A 160ns 20A TO-220-2 Switching Diodes ROHS | C17203051 | TO-220-2 | Tube-packed | 200V | -40℃~+150℃ | 1.67V@60A | 160ns | 100uA@200V | 20A | ||
| Min: 1 Mult: 1 | 0 | PSDP30120S1_T0_00001 | PANJIT International | TO-220AC Switching Diodes ROHS | C17202195 | TO-220AC | Tube-packed | - | - | - | - | - | - |