Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TPUH6J S1G | Taiwan Semiconductor | 600V 3V@6A 45ns 6A TO-277A Switching Diodes ROHS | C17198158 | TO-277A | Tape & Reel (TR) | 600V | -55℃~+175℃ | 3V@6A | 45ns | 10uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR40S05 | Vishay Intertech | 400V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17202484 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@400V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DB-HF | Comchip | 200V 1V@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17202420 | SMB(DO-214AA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@3A | 35ns | 5uA@200V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG606R_R2_00001 | PANJIT International | 600V 1.3V@6A 250ns 6A Plugin Switching Diodes ROHS | C17198576 | Plugin | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.3V@6A | 250ns | 1uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | RFUS10TF4S | ROHM Semicon | 430V 10A TO-220 Switching Diodes ROHS | C17199881 | TO-220 | Tube-packed | 430V | - | - | - | - | 10A | ||
| Min: 1 Mult: 1 | 0 | VS-E5TX0812-M3 | Vishay Intertech | 1.2kV 3.4V@8A 87ns 8A TO-220AC Switching Diodes ROHS | C17191830 | TO-220AC | Tube-packed | 1.2kV | -55℃~+175℃ | 3.4V@8A | 87ns | 50uA@1200V | 8A | ||
| Min: 1 Mult: 1 | 0 | UG8FT-E3/45 | Vishay Intertech | TO-220AC Switching Diodes ROHS | C17194984 | TO-220AC | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR7005R | GeneSiC Semiconductor | 50V 1V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17180388 | DO-5 | Bag-packed | 50V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMMR1-04 TR PBFREE | Central Semicon | 400V 1.1V@1A 1A SOD-123F Switching Diodes ROHS | C17179891 | SOD-123F | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.1V@1A | - | 10uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB16GTHE3_A/I | Vishay Intertech | 400V 1.3V@16A 50ns 16A TO-263AB Switching Diodes ROHS | C17191074 | TO-263AB | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.3V@16A | 50ns | 10uA@400V | 16A | ||
| Min: 1 Mult: 1 | 0 | FR6MR05 | GeneSiC Semiconductor | 1kV 1.4V@6A 500ns 6A DO-4 Switching Diodes ROHS | C17197146 | DO-4 | Bag-packed | 1kV | -65℃~+150℃ | 1.4V@6A | 500ns | 25uA@50V | 6A | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6638 | MACOM | Switching Diodes ROHS | C7599579 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS21QC-QZ | Nexperia | DFN1006BD-2 Switching Diodes ROHS | C7507523 | DFN1006BD-2 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS30LS-QYL | Nexperia | SOT-23 Switching Diodes ROHS | C7507528 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06LHM3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17195379 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | FR301GP-TP | MCC(Micro Commercial Components) | 50V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17195559 | DO-201AD | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@50V | 3A | ||
| Min: 1 Mult: 1 | 0 | VS-8ETH03S-M3 | Vishay Intertech | 300V 1.25V@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17211218 | TO-263AB | Tube-packed | 300V | -65℃~+175℃ | 1.25V@8A | 35ns | 20uA@300V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| VS-8EWF12STR-M3 | Vishay Intertech | 1.2kV 1.3V@8A 270ns 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17267682 | D-PAK(TO-252AA) | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.3V@8A | 270ns | 100uA@1200V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ER1J_R1_00001 | PANJIT International | 600V 1.7V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17268602 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 1uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR160SH | Taiwan Semiconductor | DO-214AA(SMB) Switching Diodes ROHS | C17268687 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-T40HFL20S02 | Vishay Intertech | 200V 200ns 40A Switching Diodes ROHS | C17270013 | - | Bag-packed | 200V | - | - | 200ns | 100uA@200V | 40A | ||
| Min: 1 Mult: 1 | 0 | KT20A150 | (DIOTEC) | 150V 980mV@20A 300ns 20A TO-220AC-2 Switching Diodes ROHS | C17274723 | TO-220AC-2 | Tube-packed | 150V | -50℃~+175℃ | 980mV@20A | 300ns | 5uA@150V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| DSEP15-06BS-TRL | Littelfuse/IXYS | 600V 2.54V@15A 25ns 15A TO-263 Switching Diodes ROHS | C17274748 | TO-263 | Tape & Reel (TR) | 600V | -55℃~+175℃ | 2.54V@15A | 25ns | 100uA@600V | 15A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL60S02 | Vishay Intertech | 600V 1.95V@40A 200ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17278920 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.95V@40A | 200ns | 100uA@600V | 40A | ||
| Min: 1 Mult: 1 | 0 | UF408G_AY_00001 | PANJIT International | 800V 1.85V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17286138 | DO-201AD | Box-packed | 800V | -55℃~+150℃ | 1.85V@4A | 75ns | 10uA@800V | 4A |