Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TPUH6J S1G | Taiwan Semiconductor | 600V 3V@6A 45ns 6A TO-277A Switching Diodes ROHS | C17198158 | TO-277A | Tape & Reel (TR) | 600V | -55℃~+175℃ | 3V@6A | 45ns | 10uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR40S05 | Vishay Intertech | 400V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17202484 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@400V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DB-HF | Comchip | 200V 1V@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17202420 | SMB(DO-214AA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@3A | 35ns | 5uA@200V | 3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP12-12BZ-TUB | Littelfuse/IXYS | 1.2kV 3.25V@15A 70ns 12A TO-263 Switching Diodes ROHS | C17196665 | TO-263 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.25V@15A | 70ns | 100uA@1200V | 12A | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06LHM3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17195379 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | FR301GP-TP | MCC(Micro Commercial Components) | 50V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17195559 | DO-201AD | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@50V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1A_R1_00001 | PANJIT International | 50V 1V@1A 50ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17192929 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@1A | 50ns | 1uA@50V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | HT15G | Taiwan Semiconductor | 400V 1.3V@1A 50ns 1A Switching Diodes ROHS | C17198118 | - | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 50ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1 | 0 | PSDP30120S1_T0_00001 | PANJIT International | TO-220AC Switching Diodes ROHS | C17202195 | TO-220AC | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1MAL | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17247228 | DO-221AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@1000V | 1A | ||
| Min: 1 Mult: 1 | 0 | FR30K05 | GeneSiC Semiconductor | 800V 1V@30A 500ns 30A DO-5 Switching Diodes ROHS | C17240005 | DO-5 | Bag-packed | 800V | -40℃~+125℃ | 1V@30A | 500ns | 25uA@800V | 30A | ||
| Min: 1 Mult: 1 | 0 | FR103G A0G | Taiwan Semiconductor | 200V 1.3V@1A 150ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17249174 | DO-204AL(DO-41) | Box-packed | 200V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LD | Taiwan Semiconductor | 200V 940mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17244531 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 940mV@2A | 35ns | 10uA@200V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF305BM6STL | ROHM Semicon | 600V 1.7V@3A 30ns 3A TO-252 Switching Diodes ROHS | C17246815 | TO-252 | Tape & Reel (TR) | 600V | - | 1.7V@3A | 30ns | 10uA@600V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2M-HF | Comchip | 1kV 1.65V@2A 75ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17247425 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.65V@2A | 75ns | 5uA@1000V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACDSW4448-HF | Comchip | 75V 1.25V@150mA 4ns 200mA SOD-123 Switching Diodes ROHS | C17244287 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | ||
| Min: 1 Mult: 1 | 0 | VS-6FLR10S02 | Vishay Intertech | 100V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17240885 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@100V | 6A | ||
| Min: 1 Mult: 1 | 0 | PSDP1560S1_T0_00001 | PANJIT International | 600V 2.3V@15A 65ns 15A TO-220AC Switching Diodes ROHS | C17249524 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@15A | 65ns | 100uA@600V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21W-AU_R1_000A1 | PANJIT International | 200V 1V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17250368 | SOT-323 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@100mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF305BM6SFHTL | ROHM Semicon | 600V 1.7V@3A 30ns 3A TO-252 Switching Diodes ROHS | C17250953 | TO-252 | Tape & Reel (TR) | 600V | - | 1.7V@3A | 30ns | 10uA@600V | 3A | ||
| Min: 1 Mult: 1 | 0 | PSDH6060L1_T0_00001 | PANJIT International | 600V 1.75V@60A 205ns 60A TO-247AD-2 Switching Diodes ROHS | C17236307 | TO-247AD-2 | Tube-packed | 600V | -55℃~+150℃ | 1.75V@60A | 205ns | 250uA@600V | 60A | ||
| Min: 1 Mult: 1 | 0 | FR306BULK | EIC Semicon | 800V 1.3V@3A 500ns 3A DO-201AD Switching Diodes ROHS | C17241856 | DO-201AD | Bag-packed | 800V | -65℃~+150℃ | 1.3V@3A | 500ns | 10uA@800V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1D-HF | Comchip | 200V 1V@1A 50ns 30A DO-214AC(SMA) Switching Diodes ROHS | C17243055 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2GA R3G | Taiwan Semiconductor | 400V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17230363 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21HYFHT116 | ROHM Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17231068 | SOT-23 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA |