Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2HA R3G | Taiwan Semiconductor | 500V 1.7V@2A 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17181950 | DO-214AC(SMA) | Tape & Reel (TR) | 500V | -55℃~+150℃ | 1.7V@2A | 35ns | 10uA@500V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3GB-HF | Comchip | SMB(DO-214AA) Switching Diodes ROHS | C17183135 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LDH | Taiwan Semiconductor | 200V 940mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17183451 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 940mV@2A | 35ns | 10uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1N4148WS-G RVG | Taiwan Semiconductor | SOD-323 Switching Diodes ROHS | C17184426 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0
View marketplace suppliers’ inventory
| ES3D-M3/57T | Vishay Intertech | 200V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17181648 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1JFS | Taiwan Semiconductor | 600V 1.3V@1A 250ns 1A SOD-128 Switching Diodes ROHS | C17182227 | SOD-128 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1A | 250ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | FR40DR05 | GeneSiC Semiconductor | 200V 1V@40A 500ns 40A DO-5 Switching Diodes ROHS | C17209733 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1V@40A | 500ns | 25uA@100V | 40A | - | ||
| Min: 1 Mult: 1 | 0 | VS-SD1100C22L | Vishay Intertech | 2.2kV 1.44V@1500A 1.1kA DO-200AA Switching Diodes ROHS | C17209554 | DO-200AA | Bag-packed | 2.2kV | -40℃~+150℃ | 1.44V@1500A | - | - | 1.1kA | - | ||
| Min: 1 Mult: 1 | 0 | FR301BULK | EIC Semicon | DO-201AD Switching Diodes ROHS | C17209684 | DO-201AD | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UF3008-G | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17208670 | DO-27 | Bag-packed | 1kV | -55℃~+125℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | SF3008PT | Taiwan Semiconductor | 600V 1.7V@15A 35ns 30A TO-247AD Switching Diodes ROHS | C17204332 | TO-247AD | Tube-packed | 600V | -55℃~+150℃ | 1.7V@15A | 35ns | 10uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1D-HF | Comchip | DO-214AC(SMA) Switching Diodes ROHS | C17208597 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UGB8AT | (DIOTEC) | TO-263AB Switching Diodes ROHS | C17209784 | TO-263AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2Q-TP | MCC(Micro Commercial Components) | 1.2kV 1.7V@2A 100ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17210396 | DO-214AA(SMB) | Tape & Reel (TR) | 1.2kV | -50℃~+150℃ | 1.7V@2A | 100ns | 5uA@1200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV199WTHE3-TP | MCC(Micro Commercial Components) | 85V 1 pair in series 1.25V@150mA 160mA SOT-323 Switching Diodes ROHS | C17189087 | SOT-323 | Tape & Reel (TR) | 85V | - | 1.25V@150mA | - | - | 160mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06LHM3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17195379 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | FR301GP-TP | MCC(Micro Commercial Components) | 50V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17195559 | DO-201AD | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP12-12BZ-TUB | Littelfuse/IXYS | 1.2kV 3.25V@15A 70ns 12A TO-263 Switching Diodes ROHS | C17196665 | TO-263 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.25V@15A | 70ns | 100uA@1200V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | FR6MR05 | GeneSiC Semiconductor | 1kV 1.4V@6A 500ns 6A DO-4 Switching Diodes ROHS | C17197146 | DO-4 | Bag-packed | 1kV | -65℃~+150℃ | 1.4V@6A | 500ns | 25uA@50V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFLR60S05 | Vishay Intertech | 600V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17211474 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@600V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diodes ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.31V@25A | 50ns | 100uA@600V | 25A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HS5M V7G | Taiwan Semiconductor | 1kV 1.7V@5A 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17223255 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@5A | 75ns | 10uA@1000V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | CPD24-CMR1F06M-CT20 | Central Semicon | 600V 1.3V@1A 250ns 1A Switching Diodes ROHS | C17216572 | - | Tray | 600V | -65℃~+150℃ | 1.3V@1A | 250ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1DFSH | Taiwan Semiconductor | 200V 1.3V@1A 150ns 1A SOD-128 Switching Diodes ROHS | C17218531 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESH3D | Taiwan Semiconductor | 200V 20ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17218743 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | - | 20ns | 5uA@200V | 3A | - |