Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFE1J | (DIOTEC) | 600V 1.7V@1A 75ns 1A DO-213AB(MELF) Switching Diodes ROHS | C17218444 | DO-213AB(MELF) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.7V@1A | 75ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-T40HFL20S05 | Vishay Intertech | 200V 500ns 40A Switching Diodes ROHS | C17180557 | - | Bag-packed | 200V | - | - | 500ns | 100uA@200V | 40A | - | ||
| Min: 1 Mult: 1 | 0 | MUR7005R | GeneSiC Semiconductor | 50V 1V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17180388 | DO-5 | Bag-packed | 50V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | - | ||
| Min: 1 Mult: 1 | 0 | FR6A02 | GeneSiC Semiconductor | DO-4 Switching Diodes ROHS | C17180890 | DO-4 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1U-10 TR13 PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMB Switching Diodes ROHS | C17181235 | SMB | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1.7V@1A | 100ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFAF10U170STU | onsemi | 1.7kV 2.2V@10A 140ns 10A TO-3PF-2L Switching Diodes ROHS | C17222083 | TO-3PF-2L | Tube-packed | 1.7kV | -65℃~+150℃ | 2.2V@10A | 140ns | 100uA@1700V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3GBH | Taiwan Semiconductor | 400V 1.13V@3A 35ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17220526 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.13V@3A | 35ns | 10uA@400V | 3A | - | ||
Min: 50 Mult: 50
Full Reel: 3000
| Not available now | TC1N4148W | Tak Cheong | 75V Independent Type 1V@10mA 4ns 150mA SOD-123FL Switching Diodes ROHS | C261223 | SOD-123FL | Tape & Reel (TR) | 75V | - | 1V@10mA | 4ns | 5uA@75V | 150mA | Independent Type | |||
| Min: 1 Mult: 1 | 0 | VS-70HFLR40S02M | Vishay Intertech | 400V 1.85V@219.8A 200ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17261372 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.85V@219.8A | 200ns | - | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148HE3-TP | MCC(Micro Commercial Components) | 75V 855mV@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C17263482 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 855mV@100mA | 4ns | 25nA@20V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | FR30M05 | GeneSiC Semiconductor | 1kV 1V@30A 500ns 30A DO-5 Switching Diodes ROHS | C17268161 | DO-5 | Bag-packed | 1kV | -40℃~+125℃ | 1V@30A | 500ns | 25uA@800V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RFC02MM2STFTR | ROHM Semicon | 200V 950mV@500mA 35ns 500mA SOD-123F Switching Diodes ROHS | C17262434 | SOD-123F | Tape & Reel (TR) | 200V | - | 950mV@500mA | 35ns | 1uA@200V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | HER308GA-G | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17263188 | DO-27 | Box-packed | 1kV | -55℃~+150℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | DHG20I1200PA | Littelfuse/IXYS | 1.2kV 2.7V@20A 75ns 20A TO-220AC Switching Diodes ROHS | C17265188 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.7V@20A | 75ns | 30uA@1200V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MUR160S R5G | Taiwan Semiconductor | 600V 1.25V@1A 1A DO-214AA(SMB) Switching Diodes ROHS | C17227706 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | - | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFNL10BGE6STL | ROHM Semicon | TO-252GE Switching Diodes ROHS | C17228056 | TO-252GE | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3MB-HF | Comchip | 1kV 1.3V@3A 500ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17228195 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | SF35G-TP | MCC(Micro Commercial Components) | 300V 1.27V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17226437 | DO-201AD | Tape & Reel (TR) | 300V | -65℃~+150℃ | 1.27V@3A | 35ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACDSW4448-HF | Comchip | 75V 1.25V@150mA 4ns 200mA SOD-123 Switching Diodes ROHS | C17244287 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | KT20A150 | (DIOTEC) | 150V 980mV@20A 300ns 20A TO-220AC-2 Switching Diodes ROHS | C17274723 | TO-220AC-2 | Tube-packed | 150V | -50℃~+175℃ | 980mV@20A | 300ns | 5uA@150V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| DSEP15-06BS-TRL | Littelfuse/IXYS | 600V 2.54V@15A 25ns 15A TO-263 Switching Diodes ROHS | C17274748 | TO-263 | Tape & Reel (TR) | 600V | -55℃~+175℃ | 2.54V@15A | 25ns | 100uA@600V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FLR60S02 | Vishay Intertech | 600V 1.4V@16A 200ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17250290 | DO-203AA(DO-4) | Bag-packed | 600V | -65℃~+150℃ | 1.4V@16A | 200ns | 50uA@600V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | BAV21 | (DIOTEC) | DO-35 Switching Diodes ROHS | C17225679 | DO-35 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | USL1J | (DIOTEC) | 600V 1.7V@1A 75ns 1A SOD-123F(SMF) Switching Diodes ROHS | C17234223 | SOD-123F(SMF) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.7V@1A | 75ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228KFHT146 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C17262091 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series |