Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-ETL1506SHM3 | Vishay Intertech | 600V 1.07V@15A 210ns 15A TO-263AB Switching Diodes ROHS | C17494524 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 1.07V@15A | 210ns | 15uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | FR157GH | Taiwan Semiconductor | 1kV 1.3V@1.5A 500ns 1.5A DO-204AC(DO-15) Switching Diodes ROHS | C17494609 | DO-204AC(DO-15) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@1000V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF44GH | Taiwan Semiconductor | 200V 1V@4A 35ns 4A DO-201AD Switching Diodes ROHS | C17495764 | DO-201AD | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@4A | 35ns | 5uA@200V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ACGRBT302-HF | Comchip | 400V 1V@3A 3A DO-214AA Switching Diodes ROHS | C17494540 | DO-214AA | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1V@3A | - | 5uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFS1608G | Taiwan Semiconductor | 600V 1.7V@8A 35ns 16A TO-263AB Switching Diodes ROHS | C17497267 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@8A | 35ns | 10uA@600V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | MUR4L20H | Taiwan Semiconductor | 200V 890mV@4A 25ns 4A DO-201AD Switching Diodes ROHS | C17497847 | DO-201AD | Tape & Reel (TR) | 200V | -55℃~+175℃ | 890mV@4A | 25ns | 5uA@200V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1JL RVG | Taiwan Semiconductor | 600V 1.3V@800mA 250ns 800mA SMA Switching Diodes ROHS | C17496457 | SMA | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@800mA | 250ns | 5uA@600V | 800mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-20ETF10FP-M3 | Vishay Intertech | 1kV 1.31V@20A 95ns 20A TO-220-2 Switching Diodes ROHS | C17500583 | TO-220-2 | Tube-packed | 1kV | -40℃~+150℃ | 1.31V@20A | 95ns | 100uA@1000V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2838 TR PBFREE | Central Semicon | 75V 1 pair of common cathodes 1.2V@100mA 200mA SOT-23 Switching Diodes ROHS | C17502154 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF1010G_R2_00001 | PANJIT International | 1kV 1.7V@1A 100ns 1A DO-41 Switching Diodes ROHS | C17499969 | DO-41 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1DH | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17497173 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3FH | Taiwan Semiconductor | 300V 1.3V@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17495087 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@3A | 35ns | 10uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF102G_R2_00001 | PANJIT International | 200V 1V@1A 50ns 1A DO-41 Switching Diodes ROHS | C17497579 | DO-41 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR3U-02 TR13 PBFREE | Central Semicon | 200V 1V@3A 50ns 3A SMC Switching Diodes ROHS | C17492588 | SMC | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1V@3A | 50ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56DW_R1_00001 | PANJIT International | 75V 2 Pair Common Anode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17491007 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Anode | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-HFA90NH40PBF | Vishay Intertech | 400V 1.67V@180A 140ns 210A Switching Diodes ROHS | C17491826 | - | Bag-packed | 400V | -55℃~+150℃ | 1.67V@180A | 140ns | 2mA@400V | 210A | - | ||
| Min: 1 Mult: 1 | 0 | VS-12FLR10S02 | Vishay Intertech | 100V 1.4V@12A 200ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17492416 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@12A | 200ns | 50uA@100V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BYM12-150-E3/96 | Vishay Intertech | DO-213AB Switching Diodes ROHS | C17498963 | DO-213AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06C | Taiwan Semiconductor | 150V 950mV@600mA 15ns 600mA Plugin Switching Diodes ROHS | C17499574 | Plugin | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@600mA | 15ns | 5uA@150V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMR1U-06FL TR13 PBFREE | Central Semicon | 600V 1.7V@1A 50ns 1A SMB Switching Diodes ROHS | C17499192 | SMB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 50ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | PSDH30100S1_T0_00001 | PANJIT International | 1kV 3.15V@30A 140ns 30A TO-247AD-2 Switching Diodes ROHS | C17499607 | TO-247AD-2 | Tube-packed | 1kV | -55℃~+150℃ | 3.15V@30A | 140ns | 250uA@1000V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ESJLW | Taiwan Semiconductor | 600V 1.7V@800mA 35ns 800mA SOD-123W Switching Diodes ROHS | C17504050 | SOD-123W | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@800mA | 35ns | 1uA@600V | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF36GH | Taiwan Semiconductor | 400V 1.3V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17491133 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@3A | 35ns | 5uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFAF10U170STU | onsemi | 1.7kV 2.2V@10A 140ns 10A TO-3PF-2L Switching Diodes ROHS | C17222083 | TO-3PF-2L | Tube-packed | 1.7kV | -65℃~+150℃ | 2.2V@10A | 140ns | 100uA@1700V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3GBH | Taiwan Semiconductor | 400V 1.13V@3A 35ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17220526 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.13V@3A | 35ns | 10uA@400V | 3A | - |