Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS21LS-QYL | Nexperia | SOT-23 Switching Diodes ROHS | C7507520 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FR6A02 | GeneSiC Semiconductor | DO-4 Switching Diodes ROHS | C17180890 | DO-4 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1U-10 TR13 PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMB Switching Diodes ROHS | C17181235 | SMB | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1.7V@1A | 100ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR80S05 | Vishay Intertech | 800V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17216713 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@800V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | UG56GH | Taiwan Semiconductor | 400V 1.55V@5A 20ns 5A DO-201AD Switching Diodes ROHS | C17218047 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.55V@5A | 20ns | 10uA@400V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD1408-F1400 | BOURNS | 400V 1.3V@1A 300ns 1A 1408 Switching Diodes ROHS | C17215469 | 1408 | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.3V@1A | 300ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDST-99-HF | Comchip | 70V 1 pair in series 1.25V@150mA 200mA SOT-23 Switching Diodes ROHS | C17216495 | SOT-23 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFN20NS6STL | ROHM Semicon | 600V 1.55V@20A 60ns 20A Switching Diodes ROHS | C17221410 | - | Tape & Reel (TR) | 600V | - | 1.55V@20A | 60ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diodes ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.31V@25A | 50ns | 100uA@600V | 25A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HS5M V7G | Taiwan Semiconductor | 1kV 1.7V@5A 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17223255 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@5A | 75ns | 10uA@1000V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS5K | Taiwan Semiconductor | 800V 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17220609 | DO-214AB(SMC) | Tape & Reel (TR) | 800V | -55℃~+150℃ | - | 75ns | 10uA@800V | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFAF10U170STU | onsemi | 1.7kV 2.2V@10A 140ns 10A TO-3PF-2L Switching Diodes ROHS | C17222083 | TO-3PF-2L | Tube-packed | 1.7kV | -65℃~+150℃ | 2.2V@10A | 140ns | 100uA@1700V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6640 | MACOM | 50V 1V@200mA 4ns 300mA Switching Diodes ROHS | C17284132 | - | Bag-packed | 50V | -65℃~+175℃ | 1V@200mA | 4ns | 90uA@50V | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-25ETS08S-M3 | Vishay Intertech | 800V 1.14V@25A 25A TO-263AB Switching Diodes ROHS | C17285426 | TO-263AB | Tube-packed | 800V | -40℃~+150℃ | 1.14V@25A | - | 100uA@800V | 25A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2GA R3G | Taiwan Semiconductor | 400V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17230363 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21HYFHT116 | ROHM Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17231068 | SOT-23 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SA265 | (DIOTEC) | 2kV 1.8V@2A 500ns 2A DO-213AB(MELF) Switching Diodes ROHS | C17231610 | DO-213AB(MELF) | Tape & Reel (TR) | 2kV | -50℃~+175℃ | 1.8V@2A | 500ns | 5uA@2000V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FL10S02 | Vishay Intertech | 100V 1.4V@16A 200ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17231830 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@16A | 200ns | 50uA@100V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | VS-T70HFL60S02 | Vishay Intertech | 600V 200ns 70A Switching Diodes ROHS | C17232165 | - | Bag-packed | 600V | - | - | 200ns | 100uA@600V | 70A | - | ||
| Min: 1 Mult: 1 | 0 | MUR7010 | GeneSiC Semiconductor | 100V 1V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17232470 | DO-5 | Bag-packed | 100V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1GFS | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A SOD-128 Switching Diodes ROHS | C17227847 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ETH3006S-M3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17235701 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | MUR160H | Taiwan Semiconductor | 600V 1.25V@1A 50ns 1A DO-204AC(DO-15) Switching Diodes ROHS | C17231333 | DO-204AC(DO-15) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | R3000FGP-TP | MCC(Micro Commercial Components) | 3kV 5V@500mA 300ns 200mA DO-41 Switching Diodes ROHS | C17232007 | DO-41 | Tape & Reel (TR) | 3kV | -55℃~+150℃ | 5V@500mA | 300ns | 5uA@3000V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PU6DCH | Taiwan Semiconductor | 200V 940mV@6A 25ns 6A DO-214AB(SMC) Switching Diodes ROHS | C17249688 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 940mV@6A | 25ns | 2uA@200V | 6A | - |