Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
| Not available now | TC1N4148W | Tak Cheong | 75V Independent Type 1V@10mA 4ns 150mA SOD-123FL Switching Diodes ROHS | C261223 | SOD-123FL | Tape & Reel (TR) | 75V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 150mA | |||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2HA R3G | Taiwan Semiconductor | 500V 1.7V@2A 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17181950 | DO-214AC(SMA) | Tape & Reel (TR) | 500V | -55℃~+150℃ | - | 1.7V@2A | 35ns | 10uA@500V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3GB-HF | Comchip | SMB(DO-214AA) Switching Diodes ROHS | C17183135 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LDH | Taiwan Semiconductor | 200V 940mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17183451 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 940mV@2A | 35ns | 10uA@200V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1N4148WS-G RVG | Taiwan Semiconductor | SOD-323 Switching Diodes ROHS | C17184426 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0
View marketplace suppliers’ inventory
| ES3D-M3/57T | Vishay Intertech | 200V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17181648 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 900mV@3A | 30ns | 10uA@200V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1JFS | Taiwan Semiconductor | 600V 1.3V@1A 250ns 1A SOD-128 Switching Diodes ROHS | C17182227 | SOD-128 | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.3V@1A | 250ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-HFA25TB60SR-M3 | Vishay Intertech | 600V 2V@50A 75ns 25A TO-263AB Switching Diodes ROHS | C17185902 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 2V@50A | 75ns | 20uA@600V | 25A | ||
| Min: 1 Mult: 1 | 0 | VS-35APF12LHM3 | Vishay Intertech | 1.2kV 1.47V@35A 450ns 35A TO-247AD Switching Diodes ROHS | C17187385 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | - | 1.47V@35A | 450ns | 100uA@1200V | 35A | ||
| Min: 1 Mult: 1 | 0 | VS-20ETS08S-M3 | Vishay Intertech | 800V 1.1V@20A 20A TO-263AB Switching Diodes ROHS | C17187485 | TO-263AB | Tube-packed | 800V | -40℃~+150℃ | - | 1.1V@20A | - | 100uA@800V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS21LS-QYL | Nexperia | SOT-23 Switching Diodes ROHS | C7507520 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FR6A02 | GeneSiC Semiconductor | DO-4 Switching Diodes ROHS | C17180890 | DO-4 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1U-10 TR13 PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMB Switching Diodes ROHS | C17181235 | SMB | Tape & Reel (TR) | 1kV | -65℃~+175℃ | - | 1.7V@1A | 100ns | 5uA@1000V | 1A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR80S05 | Vishay Intertech | 800V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17216713 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | - | 1.95V@40A | 500ns | 100uA@800V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | UG56GH | Taiwan Semiconductor | 400V 1.55V@5A 20ns 5A DO-201AD Switching Diodes ROHS | C17218047 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 1.55V@5A | 20ns | 10uA@400V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD1408-F1400 | BOURNS | 400V 1.3V@1A 300ns 1A 1408 Switching Diodes ROHS | C17215469 | 1408 | Tape & Reel (TR) | 400V | -65℃~+175℃ | - | 1.3V@1A | 300ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDST-99-HF | Comchip | 70V 1 pair in series 1.25V@150mA 200mA SOT-23 Switching Diodes ROHS | C17216495 | SOT-23 | Tape & Reel (TR) | 70V | - | 1 pair in series | 1.25V@150mA | - | - | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFN20NS6STL | ROHM Semicon | 600V 1.55V@20A 60ns 20A Switching Diodes ROHS | C17221410 | - | Tape & Reel (TR) | 600V | - | - | 1.55V@20A | 60ns | 10uA@600V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diodes ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | - | 1.31V@25A | 50ns | 100uA@600V | 25A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HS5M V7G | Taiwan Semiconductor | 1kV 1.7V@5A 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17223255 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | - | 1.7V@5A | 75ns | 10uA@1000V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS5K | Taiwan Semiconductor | 800V 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17220609 | DO-214AB(SMC) | Tape & Reel (TR) | 800V | -55℃~+150℃ | - | - | 75ns | 10uA@800V | 5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFAF10U170STU | onsemi | 1.7kV 2.2V@10A 140ns 10A TO-3PF-2L Switching Diodes ROHS | C17222083 | TO-3PF-2L | Tube-packed | 1.7kV | -65℃~+150℃ | - | 2.2V@10A | 140ns | 100uA@1700V | 10A | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6640 | MACOM | 50V 1V@200mA 4ns 300mA Switching Diodes ROHS | C17284132 | - | Bag-packed | 50V | -65℃~+175℃ | - | 1V@200mA | 4ns | 90uA@50V | 300mA | ||
| Min: 1 Mult: 1 | 0 | VS-25ETS08S-M3 | Vishay Intertech | 800V 1.14V@25A 25A TO-263AB Switching Diodes ROHS | C17285426 | TO-263AB | Tube-packed | 800V | -40℃~+150℃ | - | 1.14V@25A | - | 100uA@800V | 25A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2GA R3G | Taiwan Semiconductor | 400V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17230363 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A |