Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2GA R3G | Taiwan Semiconductor | 400V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17230363 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21HYFHT116 | ROHM Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17231068 | SOT-23 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SA265 | (DIOTEC) | 2kV 1.8V@2A 500ns 2A DO-213AB(MELF) Switching Diodes ROHS | C17231610 | DO-213AB(MELF) | Tape & Reel (TR) | 2kV | -50℃~+175℃ | 1.8V@2A | 500ns | 5uA@2000V | 2A | ||
| Min: 1 Mult: 1 | 0 | VS-16FL10S02 | Vishay Intertech | 100V 1.4V@16A 200ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17231830 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@16A | 200ns | 50uA@100V | 16A | ||
| Min: 1 Mult: 1 | 0 | VS-T70HFL60S02 | Vishay Intertech | 600V 200ns 70A Switching Diodes ROHS | C17232165 | - | Bag-packed | 600V | - | - | 200ns | 100uA@600V | 70A | ||
| Min: 1 Mult: 1 | 0 | MUR7010 | GeneSiC Semiconductor | 100V 1V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17232470 | DO-5 | Bag-packed | 100V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1GFS | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A SOD-128 Switching Diodes ROHS | C17227847 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ETH3006S-M3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17235701 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | MUR160H | Taiwan Semiconductor | 600V 1.25V@1A 50ns 1A DO-204AC(DO-15) Switching Diodes ROHS | C17231333 | DO-204AC(DO-15) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | R3000FGP-TP | MCC(Micro Commercial Components) | 3kV 5V@500mA 300ns 200mA DO-41 Switching Diodes ROHS | C17232007 | DO-41 | Tape & Reel (TR) | 3kV | -55℃~+150℃ | 5V@500mA | 300ns | 5uA@3000V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PU6DCH | Taiwan Semiconductor | 200V 940mV@6A 25ns 6A DO-214AB(SMC) Switching Diodes ROHS | C17249688 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 940mV@6A | 25ns | 2uA@200V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MUR160S R5G | Taiwan Semiconductor | 600V 1.25V@1A 1A DO-214AA(SMB) Switching Diodes ROHS | C17227706 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | - | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFNL10BGE6STL | ROHM Semicon | TO-252GE Switching Diodes ROHS | C17228056 | TO-252GE | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3MB-HF | Comchip | 1kV 1.3V@3A 500ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17228195 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 5uA@1000V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | SF35G-TP | MCC(Micro Commercial Components) | 300V 1.27V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17226437 | DO-201AD | Tape & Reel (TR) | 300V | -65℃~+150℃ | 1.27V@3A | 35ns | 5uA@300V | 3A | ||
| Min: 1 Mult: 1 | 0 | HER103BULK | EIC Semicon | DO-41 Switching Diodes ROHS | C17231784 | DO-41 | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PSDH6060L1_T0_00001 | PANJIT International | 600V 1.75V@60A 205ns 60A TO-247AD-2 Switching Diodes ROHS | C17236307 | TO-247AD-2 | Tube-packed | 600V | -55℃~+150℃ | 1.75V@60A | 205ns | 250uA@600V | 60A | ||
| Min: 1 Mult: 1 | 0 | FR306BULK | EIC Semicon | 800V 1.3V@3A 500ns 3A DO-201AD Switching Diodes ROHS | C17241856 | DO-201AD | Bag-packed | 800V | -65℃~+150℃ | 1.3V@3A | 500ns | 10uA@800V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1D-HF | Comchip | 200V 1V@1A 50ns 30A DO-214AC(SMA) Switching Diodes ROHS | C17243055 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 30A | ||
| Min: 1 Mult: 1 | 0 | FR103G A0G | Taiwan Semiconductor | 200V 1.3V@1A 150ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17249174 | DO-204AL(DO-41) | Box-packed | 200V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@200V | 1A | ||
| Min: 1 Mult: 1 | 0 | PSDP1560S1_T0_00001 | PANJIT International | 600V 2.3V@15A 65ns 15A TO-220AC Switching Diodes ROHS | C17249524 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@15A | 65ns | 100uA@600V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21W-AU_R1_000A1 | PANJIT International | 200V 1V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17250368 | SOT-323 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@100mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF305BM6SFHTL | ROHM Semicon | 600V 1.7V@3A 30ns 3A TO-252 Switching Diodes ROHS | C17250953 | TO-252 | Tape & Reel (TR) | 600V | - | 1.7V@3A | 30ns | 10uA@600V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ACGRBT202-HF | Comchip | 400V 1V@2A 2A DO-214AA Switching Diodes ROHS | C17260099 | DO-214AA | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1V@2A | - | 5uA@400V | 2A | ||
| Min: 1 Mult: 1 | 0 | FR602B-G | Comchip | 100V 1.3V@6A 150ns 6A Plugin Switching Diodes ROHS | C17255492 | Plugin | Box-packed | 100V | -55℃~+150℃ | 1.3V@6A | 150ns | 10uA@100V | 6A |