Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FR40DR02 | GeneSiC Semiconductor | 200V 1V@40A 200ns 40A DO-5 Switching Diodes ROHS | C17315734 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1V@40A | 200ns | 25uA@100V | 40A | - | ||
| Min: 1 Mult: 1 | 0 | VS-30ETU12-M3 | Vishay Intertech | 1.2kV 2.68V@30A 220ns 30A TO-220AC Switching Diodes ROHS | C17308534 | TO-220AC | Tube-packed | 1.2kV | -55℃~+175℃ | 2.68V@30A | 220ns | 145uA@1200V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-E5TX0812THN3 | Vishay Intertech | 1.2kV 3.4V@8A 55ns 8A TO-220AC Switching Diodes ROHS | C17309936 | TO-220AC | Tube-packed | 1.2kV | -55℃~+175℃ | 3.4V@8A | 55ns | 50uA@1200V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | FR40JR05 | GeneSiC Semiconductor | 600V 1.4V@40A 500ns 40A DO-5 Switching Diodes ROHS | C17311040 | DO-5 | Bag-packed | 600V | -40℃~+125℃ | 1.4V@40A | 500ns | 25uA@100V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR602GP-TP | MCC(Micro Commercial Components) | Plugin Switching Diodes ROHS | C17313667 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-C4PH6006LHN3 | Vishay Intertech | 600V 2V@30A 55ns 30A TO-247AD Switching Diodes ROHS | C17289030 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2V@30A | 55ns | 50uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-C4PU6006L-N3 | Vishay Intertech | 600V 1.6V@30A 65ns 30A TO-247AD Switching Diodes ROHS | C17288897 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.6V@30A | 65ns | 50uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-15ETH03STRRHM3 | Vishay Intertech | 300V 1.25V@15A 40ns 15A TO-263AB Switching Diodes ROHS | C17289349 | TO-263AB | Tape & Reel (TR) | 300V | -55℃~+175℃ | 1.25V@15A | 40ns | 40uA@300V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1GFS | Taiwan Semiconductor | 400V 1.3V@1A 50ns 1A SOD-128 Switching Diodes ROHS | C17302106 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 50ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF600A | (DIOTEC) | 50V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17301158 | Plugin | Tape & Reel (TR) | 50V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@50V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES15DLW | Taiwan Semiconductor | 200V 950mV@1.5A 35ns 1.5A SOD-123W Switching Diodes ROHS | C17301658 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1.5A | 35ns | 1uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3JH | Taiwan Semiconductor | 600V 1.3V@3A 250ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17304099 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@3A | 250ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 12500
| 0 | MCL4154-TR | Vishay Intertech | 35V 1V@30mA 4ns 200mA SMD Switching Diodes ROHS | C17321772 | SMD | Tape & Reel (TR) | 35V | - | 1V@30mA | 4ns | 100nA@25V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-HFA15TB60-1-M3 | Vishay Intertech | 600V 2V@30A 60ns 15A TO-220-3 Switching Diodes ROHS | C17316101 | TO-220-3 | Tube-packed | 600V | -55℃~+150℃ | 2V@30A | 60ns | 10uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BAV99TB_R1_00001 | PANJIT International | 100V 1 pair in series 1.25V@150mA 150mA SOT-523 Switching Diodes ROHS | C17231433 | SOT-523 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | - | - | 150mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1GFS | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A SOD-128 Switching Diodes ROHS | C17227847 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ETH3006S-M3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17235701 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | MUR160H | Taiwan Semiconductor | 600V 1.25V@1A 50ns 1A DO-204AC(DO-15) Switching Diodes ROHS | C17231333 | DO-204AC(DO-15) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | R3000FGP-TP | MCC(Micro Commercial Components) | 3kV 5V@500mA 300ns 200mA DO-41 Switching Diodes ROHS | C17232007 | DO-41 | Tape & Reel (TR) | 3kV | -55℃~+150℃ | 5V@500mA | 300ns | 5uA@3000V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | 1N270 | Solid State System | 100V 1V@200mA 40mA DO-7 Switching Diodes ROHS | C17318738 | DO-7 | Box-packed | 100V | -65℃~+90℃ | 1V@200mA | - | 100uA@50V | 40mA | - | ||
| Min: 1 Mult: 1 | 0 | FR12G05 | GeneSiC Semiconductor | 400V 800mV@12A 500ns 12A DO-4 Switching Diodes ROHS | C17319358 | DO-4 | Bag-packed | 400V | -65℃~+150℃ | 800mV@12A | 500ns | 25uA@100V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSER4448 | Comchip | 80V 1V@100mA 9ns 125mA SOD-723F Switching Diodes ROHS | C17249570 | SOD-723F | Tape & Reel (TR) | 80V | - | 1V@100mA | 9ns | 100nA@80V | 125mA | - | ||
| Min: 1 Mult: 1 | 0 | MURH10010R | GeneSiC Semiconductor | 100V 1.3V@100A 75ns 100A Switching Diodes ROHS | C17250153 | - | Bag-packed | 100V | - | 1.3V@100A | 75ns | 25uA@50V | 100A | - | ||
| Min: 1 Mult: 1 | 0 | VS-60EPU06HN3 | Vishay Intertech | 600V 1.68V@60A 81ns 60A TO-247AC Switching Diodes ROHS | C17255344 | TO-247AC | Tube-packed | 600V | -55℃~+175℃ | 1.68V@60A | 81ns | 50uA@600V | 60A | - | ||
| Min: 1 Mult: 1 | 0 | VS-APH3006L-N3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-247AD Switching Diodes ROHS | C17255867 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - |