Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 850
| 0 | S5GB R5G | Taiwan Semiconductor | 400V 1.1V@5A 5A DO-214AA(SMB) Switching Diodes ROHS | C17212780 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.1V@5A | 10uA@400V | 5A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS370J/TR13 | Microchip Tech | 700V 1.2V@3A 60ns 3A DO-214AB Switching Diodes ROHS | C17270696 | DO-214AB | Tape & Reel (TR) | 700V | -55℃~+175℃ | 1.2V@3A | 10uA@700V | 3A | 60ns | - | ||
| Min: 1 Mult: 1 | 0 | FR40DR05 | GeneSiC Semiconductor | 200V 1V@40A 500ns 40A DO-5 Switching Diodes ROHS | C17209733 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1V@40A | 25uA@100V | 40A | 500ns | - | ||
| Min: 1 Mult: 1 | 0 | VS-8ETH03S-M3 | Vishay Intertech | 300V 1.25V@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17211218 | TO-263AB | Tube-packed | 300V | -65℃~+175℃ | 1.25V@8A | 20uA@300V | 8A | 35ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE1102 | HARRIS | 100V 950mV@2A 35ns 2.5A DO-204 Switching Diodes ROHS | C17211693 | DO-204 | Bag-packed | 100V | -65℃~+175℃ | 950mV@2A | 2uA@100V | 2.5A | 35ns | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | R2000FGP-TP | MCC(Micro Commercial Components) | 2kV 500ns 500mA DO-41 Switching Diodes ROHS | C17270524 | DO-41 | Tape & Reel (TR) | 2kV | -55℃~+150℃ | - | 5uA@2000V | 500mA | 500ns | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | VS-2EFH01-M3/I | Vishay Intertech | 100V 950mV@2A 24ns 2A DO-219AB(SMF) Switching Diodes ROHS | C17368970 | DO-219AB(SMF) | Tape & Reel (TR) | 100V | -65℃~+175℃ | 950mV@2A | 2uA@100V | 2A | 24ns | - | ||
| Min: 1 Mult: 1 | 0 | UFR7150 | Microchip Tech | 500V 1.25V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17377124 | DO-5 | Bag-packed | 500V | -65℃~+175℃ | 1.25V@70A | 25uA@500V | 70A | 75ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SA263 | (DIOTEC) | 1.6kV 1.8V@2A 500ns 2A DO-213AB(MELF) Switching Diodes ROHS | C17383788 | DO-213AB(MELF) | Tape & Reel (TR) | 1.6kV | -50℃~+175℃ | 1.8V@2A | 5uA@1.6V | 2A | 500ns | - | ||
| Min: 1 Mult: 1 | 0 | SDUR1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns TO-220AC Switching Diodes ROHS | C17384643 | TO-220AC | Tube-packed | 300V | -55℃~+150℃ | 1.3V@10A | 30uA@300V | - | 35ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2DAL | Taiwan Semiconductor | 200V 1.02V@2A 150ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17385388 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.02V@2A | 1uA@200V | 2A | 150ns | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1DFSH | Taiwan Semiconductor | 200V 1.3V@1A 150ns 1A SOD-128 Switching Diodes ROHS | C17218531 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1A | 5uA@200V | 1A | 150ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS310GE3/TR13 | Microchip Tech | 100V 950mV@3A 30ns 3A DO-215AB Switching Diodes ROHS | C17218591 | DO-215AB | Tape & Reel (TR) | 100V | -55℃~+175℃ | 950mV@3A | 10uA@100V | 3A | 30ns | - | ||
| Min: 1 Mult: 1 | 0 | SDURF830 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@8A 45ns ITO-220AC Switching Diodes ROHS | C17218930 | ITO-220AC | Tube-packed | 300V | -55℃~+150℃ | 1.3V@8A | 10uA@300V | - | 45ns | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LL4150-M-18 | Vishay Intertech | 50V 1V@200mA 4ns 600mA SOD-80 Switching Diodes ROHS | C17214569 | SOD-80 | Tape & Reel (TR) | 50V | - | 1V@200mA | 100nA@50V | 600mA | 4ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0
View marketplace suppliers’ inventory
| RS1KHE3_A/H | Vishay Intertech | 800V 1.3V@1A 500ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17215760 | DO-214AC(SMA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 5uA@800V | 1A | 500ns | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | DAN222ZMT2L | ROHM Semicon | 80V 1 pair of common cathodes 1.2V@100mA 100mA SOT-723 Switching Diodes ROHS | C17266520 | SOT-723 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | 100mA | - | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | UFR10280 | Microchip Tech | 800V 1V@100A 120ns 100A DO-203AB(DO-5) Switching Diodes ROHS | C17266865 | DO-203AB(DO-5) | Bag-packed | 800V | -65℃~+175℃ | 1V@100A | 25uA@800V | 100A | 120ns | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6643 | Microchip Tech | 75V 1.2V@100mA 20ns 300mA Plugin Switching Diodes ROHS | C17268119 | Plugin | Bag-packed | 75V | -65℃~+175℃ | 1.2V@100mA | 500nA@75V | 300mA | 20ns | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N6628U/TR | Microchip Tech | 660V 1.35V@2A 45ns 1.75A Switching Diodes ROHS | C17268209 | - | Tape & Reel (TR) | 660V | -65℃~+150℃ | 1.35V@2A | 2uA@660V | 1.75A | 45ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS510JE3/TR13 | Microchip Tech | 100V 950mV@5A 30ns 5A DO-214AB Switching Diodes ROHS | C17268379 | DO-214AB | Tape & Reel (TR) | 100V | -55℃~+175℃ | 950mV@5A | 10uA@100V | 5A | 30ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16WXHE3-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 6ns 100mA SOD-323 Switching Diodes ROHS | C17428490 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 1uA@75V | 100mA | 6ns | - | ||
| Min: 1 Mult: 1 | 0 | FRS300BA50 | SanRex Corporation | 500V 1.3V@300A 200ns 300A Switching Diodes ROHS | C17608995 | - | Tray | 500V | -40℃~+150℃ | 1.3V@300A | 300mA@500V | 300A | 200ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV20WSHE3-TP | MCC(Micro Commercial Components) | 200V 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C17610244 | SOD-323 | Tape & Reel (TR) | 200V | -65℃~+150℃ | 1.25V@200mA | 100nA@150V | 200mA | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 50000
| 0 | RS07B-M-18 | Vishay Intertech | 100V 1.15V@700mA 150ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17443809 | DO-219AB(SMF) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.15V@700mA | 10uA@100V | 500mA | 150ns | - |