Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 688-15 | Microchip Tech | 15kV 25V@400mA 500ns 400mA Switching Diodes ROHS | C17641734 | - | Bag-packed | 15kV | -65℃~+150℃ | 25V@400mA | 500ns | 2uA@15000V | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | RFS30TZ6SGC13 | ROHM Semicon | 650V 2.3V@30A 35ns 30A TO-247GE Switching Diodes ROHS | C17659954 | TO-247GE | Tube-packed | 650V | - | 2.3V@30A | 35ns | 5uA@650V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10FP-M3 | Vishay Intertech | 1kV 1.33V@10A 310ns 10A TO-220-2 Switching Diodes ROHS | C17660229 | TO-220-2 | Tube-packed | 1kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1000V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS360SHE3_A/I | Vishay Intertech | 600V 1.45V@3A 75ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17501641 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.45V@3A | 75ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6074/TR | Microchip Tech | 100V 2.04V@9.4A 30ns 850mA Plugin Switching Diodes ROHS | C17502785 | Plugin | Tape & Reel (TR) | 100V | -65℃~+155℃ | 2.04V@9.4A | 30ns | 1uA@100V | 850mA | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3BHE3_A/H | Vishay Intertech | 100V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17661943 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UES805HR2 | Microchip Tech | 300V 1.25V@50A 50ns 50A DO-5(DO-203AB) Switching Diodes ROHS | C17662108 | DO-5(DO-203AB) | Bag-packed | 300V | -55℃~+150℃ | 1.25V@50A | 50ns | 70uA@300V | 50A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns DPAK Switching Diodes ROHS | C17553124 | DPAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - | - | ||
| Min: 1 Mult: 1 | 0 | GI850/MR850 | NTE ELECTRONICS, INC. | 50V 1.25V@3A 200ns 3A DO-201AD Switching Diodes ROHS | C17553429 | DO-201AD | Bag-packed | 50V | -50℃~+150℃ | 1.25V@3A | 200ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU3006STRRHM3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-263AB Switching Diodes ROHS | C17554719 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | UGF8DT-E3/45 | Vishay Intertech | 200V 1V@8A 30ns 8A ITO-220AC Switching Diodes ROHS | C17646162 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | VS-3EJH01HM3/6B | Vishay Intertech | 100V 930mV@3A 30ns 3A DO-221AC Switching Diodes ROHS | C17657715 | DO-221AC | Tape & Reel (TR) | 100V | -65℃~+175℃ | 930mV@3A | 30ns | 2uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DH | Taiwan Semiconductor | 200V 950mV@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17343334 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@3A | 35ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | FR302T/R | EIC Semicon | 100V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17343634 | DO-201AD | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.3V@3A | 150ns | 10uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70DW-TP | MCC(Micro Commercial Components) | 75V 2 Pair Common Cathode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17496244 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1 | 0 | 1N4150UBD | Microchip Tech | 50V 1 pair in series 1V@200mA 200mA SMD-3P Switching Diodes ROHS | C17496770 | SMD-3P | Bag-packed | 50V | - | 1V@200mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMR1U-06FL TR13 PBFREE | Central Semicon | 600V 1.7V@1A 50ns 1A SMB Switching Diodes ROHS | C17499192 | SMB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 50ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | PSDH30100S1_T0_00001 | PANJIT International | 1kV 3.15V@30A 140ns 30A TO-247AD-2 Switching Diodes ROHS | C17499607 | TO-247AD-2 | Tube-packed | 1kV | -55℃~+150℃ | 3.15V@30A | 140ns | 250uA@1000V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2DHE3_A/I | Vishay Intertech | 200V 1.3V@1.5A 150ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17499697 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8FT-E3/81 | Vishay Intertech | 300V 1.25V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17500001 | TO-263AB | Tape & Reel (TR) | 300V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@300V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UG1B-M3/54 | Vishay Intertech | 100V 950mV@1A 25ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17555628 | DO-204AL(DO-41) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@1A | 25ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RS2DAH | Taiwan Semiconductor | 200V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17492570 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2838 TR PBFREE | Central Semicon | 75V 1 pair of common cathodes 1.2V@100mA 200mA SOT-23 Switching Diodes ROHS | C17502154 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | NTE587 | NTE ELECTRONICS, INC. | 200V 950mV@1A 35ns 1A DO-41 Switching Diodes ROHS | C17663261 | DO-41 | Bag-packed | 200V | -65℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CFRA107-G | Comchip | 1kV 1.3V@1A 500ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17663726 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | - | 1.3V@1A | 500ns | 5uA@1000V | 1A | - |