Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1JH | Taiwan Semiconductor | 600V 1.7V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17381481 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FL40S02 | Vishay Intertech | 400V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17382107 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1B-HF | Comchip | DO-214AC(SMA) Switching Diodes ROHS | C17415203 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CEFB203-G | Comchip | 200V 875mV@2A 25ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17412582 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | - | 875mV@2A | 25ns | 5uA@200V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | PSDH60120L1_T0_00001 | PANJIT International | 1.2kV 2.5V@60A 330ns 60A TO-247AD-2 Switching Diodes ROHS | C17415426 | TO-247AD-2 | Tube-packed | 1.2kV | -55℃~+150℃ | 2.5V@60A | 330ns | 250uA@1200V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1GAL | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17404811 | DO-221AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF68GH | Taiwan Semiconductor | 600V 1.7V@6A 35ns 6A DO-201AD Switching Diodes ROHS | C17395447 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@6A | 35ns | 5uA@600V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | MUR4L20 | Taiwan Semiconductor | 200V 890mV@4A 25ns 4A DO-201AD Switching Diodes ROHS | C17326454 | DO-201AD | Tape & Reel (TR) | 200V | -55℃~+175℃ | 890mV@4A | 25ns | 5uA@200V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGS20JH | Taiwan Semiconductor | 600V 2V@20A 50ns 20A TO-263AB Switching Diodes ROHS | C17342566 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 2V@20A | 50ns | 1uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1-04 TR13 PBFREE | Central Semicon | 400V 1.1V@1A 1A SMB Switching Diodes ROHS | C17342847 | SMB | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.1V@1A | - | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06L-M3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17345197 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMR1U-10M TR13 PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMA Switching Diodes ROHS | C17344662 | SMA | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1.7V@1A | 100ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | RFN20TF6SC9 | ROHM Semicon | 600V 1.55V@20A 60ns 20A TO-220 Switching Diodes ROHS | C17339652 | TO-220 | Tube-packed | 600V | - | 1.55V@20A | 60ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | FT2000AD | (DIOTEC) | TO-220AC-2 Switching Diodes ROHS | C17341831 | TO-220AC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT16GH | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A Plugin Switching Diodes ROHS | C17342500 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DH | Taiwan Semiconductor | 200V 950mV@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17343334 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@3A | 35ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | FR302T/R | EIC Semicon | 100V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17343634 | DO-201AD | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.3V@3A | 150ns | 10uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | RGL34B-E3/83 | Vishay Intertech | DO-213AA Switching Diodes ROHS | C17344349 | DO-213AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | SF26GH | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17344730 | DO-204AC(DO-15) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 35ns | 5uA@400V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-30ETU12THN3 | Vishay Intertech | 2.68V@30A 220ns 30A TO-220AC Switching Diodes ROHS | C17342003 | TO-220AC | Tube-packed | - | -55℃~+175℃ | 2.68V@30A | 220ns | 145uA@1200V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PG4937_R2_00001 | PANJIT International | 600V 1.2V@1A 200ns 1A DO-41 Switching Diodes ROHS | C17370156 | DO-41 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.2V@1A | 200ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1JAFC_R1_00001 | PANJIT International | 600V 1.7V@1A 100ns 1A SMAF-C Switching Diodes ROHS | C17370206 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMXD2004 TR PBFREE | Central Semicon | 240V 3 Independent 1V@100mA 200mA SOT-26 Switching Diodes ROHS | C17369416 | SOT-26 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | FR105B-G | Comchip | DO-41 Switching Diodes ROHS | C17369741 | DO-41 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FESF8CT-E3/45 | Vishay Intertech | 150V 950mV@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17351416 | ITO-220AC | Tube-packed | 150V | -55℃~+150℃ | 950mV@8A | 35ns | 10uA@150V | 8A | - |