Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UF600D | (DIOTEC) | 200V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17353945 | Plugin | Tape & Reel (TR) | 200V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@200V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | SDURK10Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 2.3V@10A 25ns 10A ITO-220AC Switching Diodes ROHS | C17354714 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@10A | 25ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | UG58G | Taiwan Semiconductor | 600V 2.1V@5A 20ns 5A DO-201AD Switching Diodes ROHS | C17356125 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+150℃ | 2.1V@5A | 20ns | 30uA@600V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | FT2000KB | (DIOTEC) | 100V 960mV@20A 200ns 20A TO-220AC-2 Switching Diodes ROHS | C17351490 | TO-220AC-2 | Tube-packed | 100V | -50℃~+150℃ | 960mV@20A | 200ns | 5uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF08STRR-M3 | Vishay Intertech | 800V 1.31V@20A 400ns 20A TO-263AB Switching Diodes ROHS | C17351879 | TO-263AB | Tape & Reel (TR) | 800V | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@800V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2B_R1_00001 | PANJIT International | 100V 950mV@2A 35ns 2A SMA(DO-214AC) Switching Diodes ROHS | C17348858 | SMA(DO-214AC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD6001 TR PBFREE | Central Semicon | 75V 1.1V@100mA 3us 250mA SOT-23 Switching Diodes ROHS | C17357273 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1.1V@100mA | 3us | 500pA@75V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2J-M3/5BT | Vishay Intertech | 600V 1.3V@1.5A 250ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17356950 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns D2PAK Switching Diodes ROHS | C17349626 | D2PAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - | - | ||
| Min: 1 Mult: 1 | 0 | RFUH20TJ6SGC9 | ROHM Semicon | TO-220ACFP Switching Diodes ROHS | C17351705 | TO-220ACFP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UF600K | (DIOTEC) | 800V 1.7V@5A 100ns 6A Plugin Switching Diodes ROHS | C17349815 | Plugin | Tape & Reel (TR) | 800V | -50℃~+175℃ | 1.7V@5A | 100ns | 10uA@800V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | VS-T70HFL40S02 | Vishay Intertech | 400V 200ns 70A Switching Diodes ROHS | C17353265 | - | Bag-packed | 400V | - | - | 200ns | 100uA@400V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FE2G | (DIOTEC) | DO-15(DO-204AC) Switching Diodes ROHS | C17394931 | DO-15(DO-204AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FESB16CT-E3/45 | Vishay Intertech | 150V 975mV@16A 35ns 16A TO-263AB Switching Diodes ROHS | C17408313 | TO-263AB | Tube-packed | 150V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@150V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | VS-EPH3006LHN3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-247AD Switching Diodes ROHS | C17407900 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | SDUR3020W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.2V@30A 35ns 30A TO-247AC-2 Switching Diodes ROHS | C17384515 | TO-247AC-2 | Tube-packed | 200V | -55℃~+150℃ | 1.2V@30A | 35ns | 10uA@200V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16TW-TP | MCC(Micro Commercial Components) | 75V 3 Independent 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17384700 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | UGF8CTHE3_A/P | Vishay Intertech | 50V 1V@8A 30ns 8A ITO-220AC Switching Diodes ROHS | C17388801 | ITO-220AC | Tube-packed | 50V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@50V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL80S05 | Vishay Intertech | 800V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17389071 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@800V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RSFDL | Taiwan Semiconductor | 200V 1.3V@500mA 150ns 500mA SMA Switching Diodes ROHS | C17411400 | SMA | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@500mA | 150ns | 5uA@200V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003A TR PBFREE | Central Semicon | 180V 1 pair common anode 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17411016 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMMR1F-06 TR PBFREE | Central Semicon | SOD-123F Switching Diodes ROHS | C17411666 | SOD-123F | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF501BM2SFHTL | ROHM Semicon | 200V 920mV@5A 25ns 5A TO-252 Switching Diodes ROHS | C17409297 | TO-252 | Tape & Reel (TR) | 200V | - | 920mV@5A | 25ns | 1uA@200V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL10S02 | Vishay Intertech | 100V 200ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17410237 | DO-203AB(DO-5) | Bag-packed | 100V | -40℃~+125℃ | - | 200ns | 100uA@100V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2DAL | Taiwan Semiconductor | 200V 1.02V@2A 150ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17385388 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.02V@2A | 150ns | 1uA@200V | 2A | - |