Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR320SB | Taiwan Semiconductor | 200V 900mV@3A 25ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17458107 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@3A | 25ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003C TR PBFREE | Central Semicon | 180V 1 pair of common cathodes 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17360610 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TB120SHM3 | Vishay Intertech | 1.2kV 3V@16A 90ns 16A TO-263AB Switching Diodes ROHS | C17361049 | TO-263AB | Tube-packed | 1.2kV | -55℃~+150℃ | 3V@16A | 90ns | 20uA@1200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FE2G | (DIOTEC) | DO-15(DO-204AC) Switching Diodes ROHS | C17394931 | DO-15(DO-204AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DSEP90-12AZ-TUB | Littelfuse/IXYS | 1.2kV 2.69V@90A 85ns 90A TO-268AA Switching Diodes ROHS | C17364551 | TO-268AA | Tube-packed | 1.2kV | -55℃~+175℃ | 2.69V@90A | 85ns | 1mA@1200V | 90A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | F1200A | (DIOTEC) | Plugin Switching Diodes ROHS | C17360532 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06CH | Taiwan Semiconductor | 150V 950mV@600mA 15ns 600mA Switching Diodes ROHS | C17360727 | - | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@600mA | 15ns | 5uA@150V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR305S | Taiwan Semiconductor | 50V 25ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17360767 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+175℃ | - | 25ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | VS-T70HFL100S05 | Vishay Intertech | 1kV 500ns 70A Switching Diodes ROHS | C17363672 | - | Bag-packed | 1kV | - | - | 500ns | 100uA@1000V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CL RVG | Taiwan Semiconductor | SubSMA(DO-219AB) Switching Diodes ROHS | C17359070 | SubSMA(DO-219AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-12FLR80S05 | Vishay Intertech | 800V 1.4V@12A 500ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17362056 | DO-203AA(DO-4) | Bag-packed | 800V | -65℃~+150℃ | 1.4V@12A | 500ns | 50uA@800V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS2FA R3G | Taiwan Semiconductor | 300V 1V@1.5A 50ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17365512 | DO-214AC(SMA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1V@1.5A | 50ns | 5uA@300V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | UF3008-HF | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17372730 | DO-27 | Bag-packed | 1kV | -55℃~+125℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UF4010G_AY_00001 | PANJIT International | 1kV 1.85V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17372541 | DO-201AD | Box-packed | 1kV | -55℃~+150℃ | 1.85V@4A | 75ns | 10uA@1000V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | SF2005PTH | Taiwan Semiconductor | 300V 1.5V@20A 35ns 20A TO-247AD Switching Diodes ROHS | C17372347 | TO-247AD | Tube-packed | 300V | -55℃~+150℃ | 1.5V@20A | 35ns | 10uA@300V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | PSDF3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A ITO-220AC Switching Diodes ROHS | C17371848 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.8V@30A | 115ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF071LAM4STFTR | ROHM Semicon | 400V 1.25V@700mA 25ns 1A SOD-128 Switching Diodes ROHS | C17373553 | SOD-128 | Tape & Reel (TR) | 400V | - | 1.25V@700mA | 25ns | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2A_R1_00001 | PANJIT International | 50V 950mV@2A 35ns 2A SMA(DO-214AC) Switching Diodes ROHS | C17375826 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMXD2004 TR PBFREE | Central Semicon | 240V 3 Independent 1V@100mA 200mA SOT-26 Switching Diodes ROHS | C17369416 | SOT-26 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | FR105B-G | Comchip | DO-41 Switching Diodes ROHS | C17369741 | DO-41 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PG4937_R2_00001 | PANJIT International | 600V 1.2V@1A 200ns 1A DO-41 Switching Diodes ROHS | C17370156 | DO-41 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.2V@1A | 200ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1JAFC_R1_00001 | PANJIT International | 600V 1.7V@1A 100ns 1A SMAF-C Switching Diodes ROHS | C17370206 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1MFS | Taiwan Semiconductor | 1kV 1.3V@1A 500ns 1A SOD-128 Switching Diodes ROHS | C17369438 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148W_R1_00001 | PANJIT International | 75V 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C17370887 | SOT-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | MF100U12F2-BP | MCC(Micro Commercial Components) | 1.2kV 1.58V@100A 135ns 100A Switching Diodes ROHS | C17371068 | - | Bag-packed | 1.2kV | -40℃~+150℃ | 1.58V@100A | 135ns | 1mA@1200V | 100A | - |