Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR310SH | Taiwan Semiconductor | 100V 875mV@3A 25ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17385853 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 875mV@3A | 25ns | 5uA@100V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF66GH | Taiwan Semiconductor | 400V 1.3V@6A 35ns 6A DO-201AD Switching Diodes ROHS | C17386487 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@6A | 35ns | 5uA@400V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SA263 | (DIOTEC) | 1.6kV 1.8V@2A 500ns 2A DO-213AB(MELF) Switching Diodes ROHS | C17383788 | DO-213AB(MELF) | Tape & Reel (TR) | 1.6kV | -50℃~+175℃ | 1.8V@2A | 500ns | 5uA@1.6V | 2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ER804_T0_00001 | PANJIT International | 400V 1.3V@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17347817 | TO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 1uA@400V | 8A | ||
| Min: 1 Mult: 1 | 0 | VS-MURB820-1HM3 | Vishay Intertech | 200V 975mV@8A 35ns 8A TO-262 Switching Diodes ROHS | C17325047 | TO-262 | Tube-packed | 200V | -55℃~+175℃ | 975mV@8A | 35ns | 5uA@200V | 8A | ||
| Min: 1 Mult: 1 | 0 | VS-ETH3006-1HM3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-262AA Switching Diodes ROHS | C17326252 | TO-262AA | Tube-packed | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR605GP-TP | MCC(Micro Commercial Components) | 600V 1.3V@6A 250ns 6A Plugin Switching Diodes ROHS | C17328770 | Plugin | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@6A | 250ns | 10uA@600V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ERT1DAFC_R1_00001 | PANJIT International | 200V 950mV@1A 25ns 1A SMAF-C Switching Diodes ROHS | C17329289 | SMAF-C | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 25ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TB120SRHM3 | Vishay Intertech | 1.2kV 3V@16A 90ns 16A TO-263AB Switching Diodes ROHS | C17330553 | TO-263AB | Tube-packed | 1.2kV | -55℃~+150℃ | 3V@16A | 90ns | 20uA@1200V | 16A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR1MAFC_R1_00001 | PANJIT International | SMAF-C Switching Diodes ROHS | C17424233 | SMAF-C | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| US1MH | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17442259 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@1000V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GLW RVG | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A SOD-123W Switching Diodes ROHS | C17442574 | SOD-123W | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ES1J-AQ | (DIOTEC) | DO-214AC(SMA) Switching Diodes ROHS | C17444445 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-30APF06-M3 | Vishay Intertech | 600V 1.41V@30A 160ns 30A TO-247AC Switching Diodes ROHS | C17447945 | TO-247AC | Tube-packed | 600V | -40℃~+150℃ | 1.41V@30A | 160ns | 100uA@600V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR440S | Taiwan Semiconductor | 400V 50ns 4A DO-214AB(SMC) Switching Diodes ROHS | C17448765 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 50ns | 10uA@400V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RSFAL | Taiwan Semiconductor | 50V 1.3V@500mA 150ns 500mA SMA Switching Diodes ROHS | C17440451 | SMA | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@500mA | 150ns | 5uA@50V | 500mA | ||
| Min: 1 Mult: 1 | 0 | PSDB1560L1_T0_00001 | PANJIT International | 600V 1.8V@15A 45ns 15A TO-263 Switching Diodes ROHS | C17441036 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 1.8V@15A | 45ns | 100uA@600V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF501BGE2STL | ROHM Semicon | 200V 920mV@5A 25ns 5A TO-252GE Switching Diodes ROHS | C17441361 | TO-252GE | Tape & Reel (TR) | 200V | - | 920mV@5A | 25ns | 1uA@200V | 5A | ||
| Min: 1 Mult: 1 | 0 | CPD16-CMR1U06M-CT20 | Central Semicon | 600V 1.4V@1A 75ns 1A Switching Diodes ROHS | C17443366 | - | Tray | 600V | -65℃~+150℃ | 1.4V@1A | 75ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFN20NS3SFHTL | ROHM Semicon | 350V 1.35V@20A 35ns 20A TO-263-3 Switching Diodes ROHS | C17443371 | TO-263-3 | Tape & Reel (TR) | 350V | - | 1.35V@20A | 35ns | 10uA@350V | 20A | ||
| Min: 1 Mult: 1 | 0 | RFNL5TJ6SGC9 | ROHM Semicon | TO-220ACFP Switching Diodes ROHS | C17444386 | TO-220ACFP | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PSDH30120L1_T0_00001 | PANJIT International | 1.2kV 2.6V@30A 240ns 30A TO-247AD-2 Switching Diodes ROHS | C17448482 | TO-247AD-2 | Tube-packed | 1.2kV | -55℃~+150℃ | 2.6V@30A | 240ns | 250uA@1200V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2D-LTP | MCC(Micro Commercial Components) | 200V 150ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17448657 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -50℃~+150℃ | - | 150ns | 5uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | FR107B-G | Comchip | DO-41 Switching Diodes ROHS | C17438453 | DO-41 | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16W_R1_00001 | PANJIT International | SOT-323 Switching Diodes ROHS | C17445102 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - |