Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-16FL10S02 | Vishay Intertech | 100V 1.4V@16A 200ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17231830 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@16A | 200ns | 50uA@100V | 16A | ||
| Min: 1 Mult: 1 | 0 | VS-T70HFL60S02 | Vishay Intertech | 600V 200ns 70A Switching Diodes ROHS | C17232165 | - | Bag-packed | 600V | - | - | 200ns | 100uA@600V | 70A | ||
| Min: 1 Mult: 1 | 0 | MUR7010 | GeneSiC Semiconductor | 100V 1V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17232470 | DO-5 | Bag-packed | 100V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N6642UB/TR | Microchip Tech | 1.2V@100mA 5ns SMD-3P Switching Diodes ROHS | C17240603 | SMD-3P | Tape & Reel (TR) | - | - | 1.2V@100mA | 5ns | - | - | ||
| Min: 1 Mult: 1 | 0 | UFR3140PF | Microchip Tech | 400V 1.25V@30A 50ns 30A DO-21 Switching Diodes ROHS | C17240873 | DO-21 | Bag-packed | 400V | -55℃~+175℃ | 1.25V@30A | 50ns | 15uA@400V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1KL R3G | Taiwan Semiconductor | 800V 1.3V@800mA 500ns 800mA SMA Switching Diodes ROHS | C17241518 | SMA | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@800mA | 500ns | 5uA@800V | 800mA | ||
| Min: 1 Mult: 1 | 0 | FML-G13S | Sanken Elec | 300V 1.3V@5A 50ns 5A TO-220F-2L Switching Diodes ROHS | C17243757 | TO-220F-2L | Tube-packed | 300V | -40℃~+150℃ | 1.3V@5A | 50ns | 100uA@300V | 5A | ||
| Min: 1 Mult: 1 | 0 | R5020410RSWA | Powerex Inc. | 400V 2.7V@100A 300ns 100A DO-205AA(DO-8) Switching Diodes ROHS | C17255438 | DO-205AA(DO-8) | Bag-packed | 400V | -40℃~+150℃ | 2.7V@100A | 300ns | 45mA@400V | 100A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5811US/TR | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17263694 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 875mV@4A | 30ns | - | 3A | ||
| Min: 1 Mult: 1 | 0 | PG108R_AY_00001 | PANJIT International | 800V 1.3V@1A 500ns 1A DO-41 Switching Diodes ROHS | C17624224 | DO-41 | Box-packed | 800V | -55℃~+150℃ | 1.3V@1A | 500ns | 1uA@800V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES1DWG_R1_00001 | PANJIT International | 200V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17625139 | SMA(DO-214AC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6631US/TR | Microchip Tech | 1.1kV 1.6V@1.4A 60ns 1.4A Switching Diodes ROHS | C17625189 | - | Tape & Reel (TR) | 1.1kV | -65℃~+150℃ | 1.6V@1.4A | 60ns | 4uA@1100V | 1.4A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS3K-M3/9AT | Vishay Intertech | 800V 1.3V@2.5A 500ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17232586 | DO-214AB(SMC) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@2.5A | 500ns | 10uA@800V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES07B-GS18 | Vishay Intertech | 100V 980mV@1A 25ns 1.2A DO-219AB(SMF) Switching Diodes ROHS | C17403101 | DO-219AB(SMF) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 980mV@1A | 25ns | 10uA@100V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | R6030422PSYA | Powerex Inc. | 400V 2.75V@800A 500ns 220A DO-205AB(DO-9) Switching Diodes ROHS | C17404794 | DO-205AB(DO-9) | Bag-packed | 400V | -45℃~+150℃ | 2.75V@800A | 500ns | 50mA@400V | 220A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | CLL914 TR13 PBFREE | Central Semicon | 75V 1V@10mA 4ns 250mA SOD-80 Switching Diodes ROHS | C17405208 | SOD-80 | Tape & Reel (TR) | 75V | -65℃~+200℃ | 1V@10mA | 4ns | 5uA@75V | 250mA | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | FR3A_R1_00001 | PANJIT International | 50V 1.3V@3A 150ns 3A SMC(DO-214AB) Switching Diodes ROHS | C17412483 | SMC(DO-214AB) | Tape & Reel (TR) | 50V | -50℃~+150℃ | 1.3V@3A | 150ns | 1uA@50V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR360SH | Taiwan Semiconductor | 600V 1.25V@3A 50ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17628065 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@3A | 50ns | 10uA@600V | 3A | ||
| Min: 1 Mult: 1 | 0 | KSF30F60B | Kyocera AVX | 600V 1.7V@30A 60ns 30A TO-247 Switching Diodes ROHS | C17628255 | TO-247 | Tube-packed | 600V | -55℃~+175℃ | 1.7V@30A | 60ns | 50uA@600V | 30A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-5EWX06FN-M3 | Vishay Intertech | 600V 2.9V@5A 21ns 5A D-PAK(TO-252AA) Switching Diodes ROHS | C17376803 | D-PAK(TO-252AA) | Bag-packed | 600V | -65℃~+175℃ | 2.9V@5A | 21ns | 20uA@600V | 5A | ||
| Min: 1 Mult: 1 | 0 | JAN1N6642UB2R | Microchip Tech | 75V 1.2V@100mA 5ns 300mA SMD Switching Diodes ROHS | C17378343 | SMD | Bag-packed | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2003 TR PBFREE | Central Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17378378 | SOT-23 | Tape & Reel (TR) | 200V | -65℃~+150℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS150JE3/TR13 | Microchip Tech | 500V 1.1V@1A 50ns 1A DO-214BA Switching Diodes ROHS | C17378688 | DO-214BA | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.1V@1A | 50ns | 10uA@500V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2MB-HF | Comchip | 1kV 1.3V@2A 500ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17379493 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@2A | 500ns | 5uA@1000V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 12500
| 0 | SF5407-TR | Vishay Intertech | 800V 1.7V@3A 75ns 3A SOD-64 Switching Diodes ROHS | C17614883 | SOD-64 | Tape & Reel (TR) | 800V | -55℃~+175℃ | 1.7V@3A | 75ns | 5uA@800V | 3A |