Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PSDF3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A ITO-220AC Switching Diodes ROHS | C17371848 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.8V@30A | 115ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF071LAM4STFTR | ROHM Semicon | 400V 1.25V@700mA 25ns 1A SOD-128 Switching Diodes ROHS | C17373553 | SOD-128 | Tape & Reel (TR) | 400V | - | 1.25V@700mA | 25ns | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2A_R1_00001 | PANJIT International | 50V 950mV@2A 35ns 2A SMA(DO-214AC) Switching Diodes ROHS | C17375826 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMXD2004 TR PBFREE | Central Semicon | 240V 3 Independent 1V@100mA 200mA SOT-26 Switching Diodes ROHS | C17369416 | SOT-26 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | FR105B-G | Comchip | DO-41 Switching Diodes ROHS | C17369741 | DO-41 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PG4937_R2_00001 | PANJIT International | 600V 1.2V@1A 200ns 1A DO-41 Switching Diodes ROHS | C17370156 | DO-41 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.2V@1A | 200ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1JAFC_R1_00001 | PANJIT International | 600V 1.7V@1A 100ns 1A SMAF-C Switching Diodes ROHS | C17370206 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1MFS | Taiwan Semiconductor | 1kV 1.3V@1A 500ns 1A SOD-128 Switching Diodes ROHS | C17369438 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148W_R1_00001 | PANJIT International | 75V 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C17370887 | SOT-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | MF100U12F2-BP | MCC(Micro Commercial Components) | 1.2kV 1.58V@100A 135ns 100A Switching Diodes ROHS | C17371068 | - | Bag-packed | 1.2kV | -40℃~+150℃ | 1.58V@100A | 135ns | 1mA@1200V | 100A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RS2JAH | Taiwan Semiconductor | 600V 1.3V@1.5A 250ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17366215 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LJH | Taiwan Semiconductor | 600V 1.7V@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17366710 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@2A | 35ns | 10uA@600V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-APU3006L-N3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-247AD Switching Diodes ROHS | C17338398 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETS12FP-M3 | Vishay Intertech | 1.2kV 1.1V@10A 10A TO-220-2 Switching Diodes ROHS | C17339268 | TO-220-2 | Tube-packed | 1.2kV | -40℃~+150℃ | 1.1V@10A | - | 50uA@1200V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | RFV12TG6SGC9 | ROHM Semicon | 600V 2.8V@12A 45ns 12A TO-220ACFP Switching Diodes ROHS | C17339543 | TO-220ACFP | Tube-packed | 600V | - | 2.8V@12A | 45ns | 10uA@600V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | VS-30ETU12THN3 | Vishay Intertech | 2.68V@30A 220ns 30A TO-220AC Switching Diodes ROHS | C17342003 | TO-220AC | Tube-packed | - | -55℃~+175℃ | 2.68V@30A | 220ns | 145uA@1200V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | RFN20TF6SC9 | ROHM Semicon | 600V 1.55V@20A 60ns 20A TO-220 Switching Diodes ROHS | C17339652 | TO-220 | Tube-packed | 600V | - | 1.55V@20A | 60ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | FT2000AD | (DIOTEC) | TO-220AC-2 Switching Diodes ROHS | C17341831 | TO-220AC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT16GH | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A Plugin Switching Diodes ROHS | C17342500 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGS20JH | Taiwan Semiconductor | 600V 2V@20A 50ns 20A TO-263AB Switching Diodes ROHS | C17342566 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 2V@20A | 50ns | 1uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1-04 TR13 PBFREE | Central Semicon | 400V 1.1V@1A 1A SMB Switching Diodes ROHS | C17342847 | SMB | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.1V@1A | - | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06L-M3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17345197 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMR1U-10M TR13 PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMA Switching Diodes ROHS | C17344662 | SMA | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1.7V@1A | 100ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DH | Taiwan Semiconductor | 200V 950mV@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17343334 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@3A | 35ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | FR302T/R | EIC Semicon | 100V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17343634 | DO-201AD | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.3V@3A | 150ns | 10uA@100V | 3A | - |