Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UES1306 | Microchip Tech | 400V 1.25V@3A 50ns 3A Plugin Switching Diodes ROHS | C17680945 | Plugin | Bag-packed | 400V | -55℃~+150℃ | 1.25V@3A | 50ns | 20uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N4454UR-1/TR | Microchip Tech | 50V 1V@10mA 4ns 200mA DO-213AA Switching Diodes ROHS | C17681365 | DO-213AA | Tape & Reel (TR) | 50V | -55℃~+175℃ | 1V@10mA | 4ns | 100nA@50V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SBYV27-150-E3/54 | Vishay Intertech | 150V 1.07V@3A 15ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17665390 | DO-204AC(DO-15) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1.07V@3A | 15ns | 5uA@150V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES3C-M3/9AT | Vishay Intertech | 150V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17667375 | DO-214AB(SMC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UF3005-G | Comchip | 400V 1.3V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17668004 | DO-27 | Bag-packed | 400V | -55℃~+125℃ | 1.3V@3A | 50ns | 5uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 1N6626UE3/TR | Microchip Tech | 220V 1.35V@2A 45ns 1.75A Switching Diodes ROHS | C17668249 | - | Tape & Reel (TR) | 220V | -65℃~+150℃ | 1.35V@2A | 45ns | 2uA@220V | 1.75A | - | ||
| Min: 1 Mult: 1 | 0 | MER502T_T0_00601 | PANJIT International | 200V 950mV@5A 35ns 5A TO-220AC Switching Diodes ROHS | C17671947 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@5A | 35ns | 1uA@200V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | FESB16BT-E3/45 | Vishay Intertech | 100V 975mV@16A 35ns 16A TO-263AB Switching Diodes ROHS | C17672457 | TO-263AB | Tube-packed | 100V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@100V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1B-HF | Comchip | 100V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17673062 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5811US/TR | Microchip Tech | 150V 875mV@4A 30ns 6A Switching Diodes ROHS | C17657375 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | DPAD100 TO-72 4L | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17660368 | TO-72-4 | Bag-packed | 45V | - | 1.5V@1mA | - | - | 50mA | 2 independent | ||
| Min: 1 Mult: 1 | 0 | 1N5418US | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17661323 | - | Bag-packed | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 1N5811URS | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17661397 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1PB-M3/84A | Vishay Intertech | 100V 1.3V@1A 150ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17670793 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT14G | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A Plugin Switching Diodes ROHS | C17677557 | Plugin | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5802URS | Microchip Tech | 50V 875mV@1A 25ns 1A Switching Diodes ROHS | C17682858 | - | Bag-packed | 50V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ESH2BHE3_A/H | Vishay Intertech | 100V 930mV@2A 25ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17698083 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 930mV@2A | 25ns | 10uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | 1N4936GP-E3/54 | Vishay Intertech | 400V 1.2V@1A 200ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17699668 | DO-204AL(DO-41) | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.2V@1A | 200ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FLR40S02 | Vishay Intertech | 400V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17643960 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S10AL-TP | MCC(Micro Commercial Components) | 50V 1.2V@10A 10A SMC(DO-214AB) Switching Diodes ROHS | C17644245 | SMC(DO-214AB) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.2V@10A | - | 10uA@50V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XBW21P0204-G | Torex Semicon | 75V 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C17644559 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | 4ns | 30nA@25V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV21WS-HE3-18 | Vishay Intertech | 200V 1.25V@200mA 50ns 250mA SOD-323 Switching Diodes ROHS | C17645090 | SOD-323 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5GC-HF | Comchip | 400V 1.25V@5A 35ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17662360 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@5A | 35ns | 5uA@400V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1A_R1_00001 | PANJIT International | 50V 1.3V@1A 150ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17662420 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@50V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | 1N4935BULK | EIC Semicon | 200V 1.2V@1A 150ns 1A DO-41 Switching Diodes ROHS | C17663250 | DO-41 | Bag-packed | 200V | -65℃~+150℃ | 1.2V@1A | 150ns | 5uA@200V | 1A | - |