Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF305BM6SFHTL | ROHM Semicon | 600V 1.7V@3A 30ns 3A TO-252 Switching Diodes ROHS | C17250953 | TO-252 | Tape & Reel (TR) | 600V | - | 1.7V@3A | 30ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2J-HF | Comchip | 600V 1.65V@2A 75ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17251133 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.65V@2A | 75ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | PSDP3060S1_T0_00001 | PANJIT International | 600V 2.3V@30A 70ns 30A TO-220AC Switching Diodes ROHS | C17251248 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@30A | 70ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETU0805-M3 | Vishay Intertech | 500V 1.25V@8A 50ns 8A TO-220AC Switching Diodes ROHS | C17251418 | TO-220AC | Tube-packed | 500V | -65℃~+175℃ | 1.25V@8A | 50ns | 9uA@500V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ESH2PC-M3/85A | Vishay Intertech | 150V 980mV@2A 25ns 2A DO-220AA(SMP) Switching Diodes ROHS | C17251503 | DO-220AA(SMP) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 980mV@2A | 25ns | 1uA@150V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-C4PH6006LHN3 | Vishay Intertech | 600V 2V@30A 55ns 30A TO-247AD Switching Diodes ROHS | C17289030 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2V@30A | 55ns | 50uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | NTE110MP | NTE ELECTRONICS, INC. | 75V 2 independent 1V@9mA 50mA Plugin Switching Diodes ROHS | C17289765 | Plugin | Bag-packed | 75V | - | 1V@9mA | - | - | 50mA | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS302A,LF | TOSHIBA | 80V 1 pair in series 1.2V@100mA 100mA SC-70 Switching Diodes ROHS | C17291104 | SC-70 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | SF2004PTH | Taiwan Semiconductor | 200V 1.1V@20A 35ns 20A TO-247AD Switching Diodes ROHS | C17253473 | TO-247AD | Tube-packed | 200V | -55℃~+150℃ | 1.1V@20A | 35ns | 10uA@200V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CWF-HF | Comchip | 150V 1V@1A 35ns 1A SOD-123F Switching Diodes ROHS | C17253503 | SOD-123F | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1V@1A | 35ns | 5uA@150V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS350J/TR13 | Microchip Tech | 500V 1.1V@3A 50ns 3A DO-214AB Switching Diodes ROHS | C17269393 | DO-214AB | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.1V@3A | 50ns | 10uA@500V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CMHD2003 BK PBFREE | Central Semicon | 250V 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C17269613 | SOD-123 | Bag-packed | 250V | -65℃~+150℃ | 1V@100mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70DW-AU_R1_000A1 | PANJIT International | 100V 2 Pair Common Cathode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17269803 | SOT-363 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6629 | Microchip Tech | 880V 1.4V@1.4A 50ns 1.4A Plugin Switching Diodes ROHS | C17244509 | Plugin | Bag-packed | 880V | -65℃~+150℃ | 1.4V@1.4A | 50ns | 2uA@880V | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
| 0 | BAL99-G3-08 | Vishay Intertech | 70V 1.25V@150mA 6ns 250mA SOT-23-3 Switching Diodes ROHS | C17246133 | SOT-23-3 | Tape & Reel (TR) | 70V | -55℃~+150℃ | 1.25V@150mA | 6ns | 2.5uA@70V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1MAL | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17247228 | DO-221AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT15G | Taiwan Semiconductor | 300V 1.3V@1A 35ns 1A Plugin Switching Diodes ROHS | C17179839 | Plugin | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@300V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N4150-1 | Microchip Tech | 50V 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C17283939 | DO-35 | Bag-packed | 50V | -65℃~+175℃ | 1V@200mA | 4ns | 100nA@50V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | UF408G_AY_00001 | PANJIT International | 800V 1.85V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17286138 | DO-201AD | Box-packed | 800V | -55℃~+150℃ | 1.85V@4A | 75ns | 10uA@800V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5417 | Microchip Tech | 200V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17286323 | Plugin | Bag-packed | 200V | -65℃~+175℃ | 1.5V@9A | 150ns | - | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW56SH6327XTSA1 | Infineon Technologies | 80V 2 Pair Common Anode 1.25V@150mA 200mA SOT-363 Switching Diodes ROHS | C17286658 | SOT-363 | Tape & Reel (TR) | 80V | - | 1.25V@150mA | - | - | 200mA | 2 Pair Common Anode | ||
| Min: 1 Mult: 1 | 0 | 1N4459R | Microchip Tech | 1kV 1.5V@15A 15A DO-203AA(DO-4) Switching Diodes ROHS | C17286687 | DO-203AA(DO-4) | Bag-packed | 1kV | -65℃~+175℃ | 1.5V@15A | - | 50uA@1000V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFN20NS4STL | ROHM Semicon | 430V 1.55V@20A 30ns 20A TO-263-3 Switching Diodes ROHS | C17231196 | TO-263-3 | Tape & Reel (TR) | 430V | - | 1.55V@20A | 30ns | 10uA@430V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SA265 | (DIOTEC) | 2kV 1.8V@2A 500ns 2A DO-213AB(MELF) Switching Diodes ROHS | C17231610 | DO-213AB(MELF) | Tape & Reel (TR) | 2kV | -50℃~+175℃ | 1.8V@2A | 500ns | 5uA@2000V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FL10S02 | Vishay Intertech | 100V 1.4V@16A 200ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17231830 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@16A | 200ns | 50uA@100V | 16A | - |