Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | HER303T/R | EIC Semicon | 200V 1.1V@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17381125 | DO-201AD | Tape & Reel (TR) | 200V | -65℃~+150℃ | 1.1V@3A | 50ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1JH | Taiwan Semiconductor | 600V 1.7V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17381481 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FL40S02 | Vishay Intertech | 400V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17382107 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | EMN11T2R | ROHM Semicon | 80V 2 Pair Common Cathode 1.2V@100mA 100mA SOT-563(SOT-666) Switching Diodes ROHS | C17382224 | SOT-563(SOT-666) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS20W RVG | Taiwan Semiconductor | 150V 1.25V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17379006 | SOT-323 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1.25V@100mA | 50ns | 100nA@150V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | FR602A-G | Comchip | 100V 1.3V@6A 150ns 6A Plugin Switching Diodes ROHS | C17386325 | Plugin | Bag-packed | 100V | -55℃~+150℃ | 1.3V@6A | 150ns | 10uA@100V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | F12K120 | (DIOTEC) | 120V 900mV@12A 300ns 12A Plugin Switching Diodes ROHS | C17383332 | Plugin | Tape & Reel (TR) | 120V | -50℃~+175℃ | 900mV@12A | 300ns | 5uA@120V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148-AU_R1_000A1 | PANJIT International | 75V 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C17416487 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWS08S-M3 | Vishay Intertech | 800V 1.1V@8A 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17415804 | D-PAK(TO-252AA) | Tube-packed | 800V | -55℃~+150℃ | 1.1V@8A | - | 50uA@800V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | RFN10TF6SFHC9 | ROHM Semicon | 600V 1.55V@10A 50ns 10A TO-220 Switching Diodes ROHS | C17416154 | TO-220 | Tube-packed | 600V | - | 1.55V@10A | 50ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | PSDB1560S1_T0_00001 | PANJIT International | 600V 2.3V@15A 65ns 15A TO-263 Switching Diodes ROHS | C17445209 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 2.3V@15A | 65ns | 100uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PU1BLWH | Taiwan Semiconductor | SOD-123W Switching Diodes ROHS | C17445904 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR140SH | Taiwan Semiconductor | 400V 1.25V@1A 50ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17447549 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS140-E3/5BT | Vishay Intertech | 400V 1.25V@1A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17447739 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.25V@1A | 75ns | 5uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1MFS | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A SOD-128 Switching Diodes ROHS | C17449004 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESGLWHRVG | Taiwan Semiconductor | 400V 1.3V@800mA 35ns 800mA SOD-123W Switching Diodes ROHS | C17450494 | SOD-123W | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@800mA | 35ns | 1uA@400V | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES2GFS | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A SOD-128 Switching Diodes ROHS | C17450999 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 35ns | 1uA@400V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | MUR460 A0G | Taiwan Semiconductor | 600V 1.28V@4A 50ns 4A DO-201AD Switching Diodes ROHS | C17451109 | DO-201AD | Box-packed | 600V | -55℃~+175℃ | 1.28V@4A | 50ns | 10uA@600V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FS2B-LTP | MCC(Micro Commercial Components) | 100V 150ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17457445 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -50℃~+150℃ | - | 150ns | 5uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | RS2K-M3/52T | Vishay Intertech | 800V 1.3V@1.5A 500ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17457564 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@800V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TPMR10J S1G | Taiwan Semiconductor | 600V 1.8V@10A 40ns 10A TO-277A Switching Diodes ROHS | C17445563 | TO-277A | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.8V@10A | 40ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HER207G-TP | MCC(Micro Commercial Components) | 800V 1.7V@2A 75ns 2A DO-15 Switching Diodes ROHS | C17447478 | DO-15 | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@2A | 75ns | 5uA@800V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | SF2004G | Taiwan Semiconductor | 200V 975mV@10A 35ns 20A TO-220AB Switching Diodes ROHS | C17448988 | TO-220AB | Tube-packed | 200V | -55℃~+150℃ | 975mV@10A | 35ns | 5uA@200V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SA156 | (DIOTEC) | DO-213AB(MELF) Switching Diodes ROHS | C17451328 | DO-213AB(MELF) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UF4008-G | Comchip | 1kV 1.7V@1A 75ns 1A DO-41 Switching Diodes ROHS | C17446476 | DO-41 | Box-packed | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@1000V | 1A | - |