Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ER1B | (DIOTEC) | 100V 1V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17596100 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -50℃~+150℃ | 1V@1A | 35ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | SFF2006G | Taiwan Semiconductor | 400V 1.3V@10A 35ns 20A ITO-220AB Switching Diodes ROHS | C17593058 | ITO-220AB | Tube-packed | 400V | -55℃~+150℃ | 1.3V@10A | 35ns | 10uA@400V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF505BM6STL | ROHM Semicon | 600V 1.7V@5A 30ns 5A TO-252 Switching Diodes ROHS | C17595243 | TO-252 | Tape & Reel (TR) | 600V | - | 1.7V@5A | 30ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HER201G-TP | MCC(Micro Commercial Components) | 50V 1V@2A 50ns 2A DO-15 Switching Diodes ROHS | C17587245 | DO-15 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@2A | 50ns | 5uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2GFS | Taiwan Semiconductor | 400V 1.3V@2A 150ns 2A SOD-128 Switching Diodes ROHS | C17587940 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 150ns | 1uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2A-HF | Comchip | 50V 1V@2A 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17586831 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@2A | 35ns | 5uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1DAL | Taiwan Semiconductor | 200V 1V@1A 50ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17587371 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL20S02 | Vishay Intertech | 200V 200ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17589686 | DO-203AB(DO-5) | Bag-packed | 200V | -40℃~+125℃ | - | 200ns | 100uA@200V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TUAU6GH M3G | Taiwan Semiconductor | 400V 1.3V@6A 50ns 6A TO-277 Switching Diodes ROHS | C17586707 | TO-277 | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.3V@6A | 50ns | 5uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MCL4148R13 | (DIOTEC) | SMD Switching Diodes ROHS | C17586852 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS5F | Taiwan Semiconductor | 300V 50ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17583398 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 50ns | 10uA@300V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DURD560A | Littelfuse | 600V 1.7V@5A 35ns 5A TO-252 Switching Diodes ROHS | C17584414 | TO-252 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148TW-TP | MCC(Micro Commercial Components) | 75V 3 Independent 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17584424 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | ER804F_T0_00001 | PANJIT International | 400V 1.3V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17582225 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 1uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DLW | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A SOD-123W Switching Diodes ROHS | C17603865 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1BL R3G | Taiwan Semiconductor | 100V 1.3V@800mA 150ns 800mA SMA Switching Diodes ROHS | C17484462 | SMA | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@800mA | 150ns | 5uA@100V | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70DW-TP | MCC(Micro Commercial Components) | 75V 2 Pair Common Cathode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17496244 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1 | 0 | GI1401-E3/45 | Vishay Intertech | 50V 975mV@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17487870 | TO-220AC | Tube-packed | 50V | -65℃~+150℃ | 975mV@8A | 35ns | 5uA@50V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | FMX-1106S | Sanken Elec | 600V 1.5V@5A 30ns 10A TO-220F-2L Switching Diodes ROHS | C17487965 | TO-220F-2L | Tube-packed | 600V | -40℃~+150℃ | 1.5V@5A | 30ns | 50uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR3U-02 TR13 PBFREE | Central Semicon | 200V 1V@3A 50ns 3A SMC Switching Diodes ROHS | C17492588 | SMC | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1V@3A | 50ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS3KB | Taiwan Semiconductor | 800V 1.7V@3A 75ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17494658 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@3A | 75ns | 10uA@800V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CFRB207-G | Comchip | DO-214AA(SMB) Switching Diodes ROHS | C17490985 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MER3DAH-AU_R1_007A1 | PANJIT International | SOD-123HE Switching Diodes ROHS | C17465000 | SOD-123HE | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FR607A-G | Comchip | 1kV 1.3V@6A 500ns 6A Plugin Switching Diodes ROHS | C17463783 | Plugin | Bag-packed | 1kV | -55℃~+150℃ | 1.3V@6A | 500ns | 10uA@1000V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGL34M | (DIOTEC) | DO-213AA Switching Diodes ROHS | C17469574 | DO-213AA | Tape & Reel (TR) | - | - | - | - | - | - | - |