Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB3J_R1_00001 | PANJIT International | 600V 1.25V@3A 50ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17613801 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@3A | 50ns | 5uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | UES1306SM/TR | Microchip Tech | 400V 50ns 5A Switching Diodes ROHS | C17613886 | - | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 50ns | 20uA@400V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1N4448W-HE3-18 | Vishay Intertech | 75V 720mV@5mA 4ns 150mA SOD-123 Switching Diodes ROHS | C17615501 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 720mV@5mA | 4ns | 5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWS08S-M3 | Vishay Intertech | 800V 1.1V@8A 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17415804 | D-PAK(TO-252AA) | Tube-packed | 800V | -55℃~+150℃ | 1.1V@8A | - | 50uA@800V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1106/TR | Microchip Tech | 400V 1.25V@1A 50ns 1A Plugin Switching Diodes ROHS | C17416139 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@1A | 50ns | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | RFN10TF6SFHC9 | ROHM Semicon | 600V 1.55V@10A 50ns 10A TO-220 Switching Diodes ROHS | C17416154 | TO-220 | Tube-packed | 600V | - | 1.55V@10A | 50ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16D-G3-08 | Vishay Intertech | 75V 1.25V@150mA 6ns 250mA SOD-123 Switching Diodes ROHS | C17418006 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 6ns | 1uA@75V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | 1N3893 | GeneSiC Semiconductor | 600V 1.4V@12A 200ns 12A DO-4 Switching Diodes ROHS | C17419550 | DO-4 | Bag-packed | 600V | -65℃~+150℃ | 1.4V@12A | 200ns | 25uA@50V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL40S02M | Vishay Intertech | 400V 1.75V@267A 120ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17419895 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.75V@267A | 120ns | - | 85A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL20S02 | Vishay Intertech | 200V 200ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17589686 | DO-203AB(DO-5) | Bag-packed | 200V | -40℃~+125℃ | - | 200ns | 100uA@200V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD2838 TR PBFREE | Central Semicon | 75V 1 pair of common cathodes 1.2V@100mA 200mA SOT-323 Switching Diodes ROHS | C17590946 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR3010 | HARRIS | 100V 1V@30A 50ns 30A TO-220AC Switching Diodes ROHS | C17591091 | TO-220AC | Bag-packed | 100V | -55℃~+175℃ | 1V@30A | 50ns | 30uA@100V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FL20S05 | Vishay Intertech | 200V 1.4V@16A 500ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17602716 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+150℃ | 1.4V@16A | 500ns | 50uA@200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ES2F-M3/5BT | Vishay Intertech | 300V 1.1V@2A 50ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17252314 | DO-214AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.1V@2A | 50ns | 10uA@300V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-EPU6006L-N3 | Vishay Intertech | 600V 1.5V@60A 110ns 60A TO-247AD Switching Diodes ROHS | C17252820 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.5V@60A | 110ns | 30uA@600V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 1875
| 0 | ER2DSMA-AQ | (DIOTEC) | 200V 1V@2µA 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17253585 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -50℃~+150℃ | 1V@2µA | 35ns | - | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFLR40S02M | Vishay Intertech | 400V 1.85V@219.8A 200ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17261372 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.85V@219.8A | 200ns | - | 70A | - | ||
| Min: 1 Mult: 1 | 0 | MNS1N5811US/TR | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17223105 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diodes ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.31V@25A | 50ns | 100uA@600V | 25A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HS5M V7G | Taiwan Semiconductor | 1kV 1.7V@5A 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17223255 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@5A | 75ns | 10uA@1000V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3DHE3_A/H | Vishay Intertech | 200V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17223505 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1N4151WS-HE3-18 | Vishay Intertech | 50V 1V@50mA 4ns 150mA SOD-323 Switching Diodes ROHS | C17252872 | SOD-323 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@50mA | 4ns | 50nA@50V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ESH2C-E3/5BT | Vishay Intertech | 150V 930mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17254012 | DO-214AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 930mV@2A | 35ns | 2uA@150V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 360
| 0 | 1N4607/TR | Microchip Tech | 85V 1.1V@400mA 10ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C17292301 | DO-35(DO-204AH) | Tape & Reel (TR) | 85V | -65℃~+200℃ | 1.1V@400mA | 10ns | 100uA@50V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | MUR15120L-BP | MCC(Micro Commercial Components) | 1.2kV 3.2V@15A 180ns 15A TO-220AC Switching Diodes ROHS | C17292406 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 3.2V@15A | 180ns | 5uA@1200V | 15A | - |