Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2CF_R1_00001 | PANJIT International | 150V 950mV@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17234017 | DO-221AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@2A | 25ns | 1uA@150V | 2A | ||
| Min: 1 Mult: 1 | 0 | PSDH6060L1_T0_00001 | PANJIT International | 600V 1.75V@60A 205ns 60A TO-247AD-2 Switching Diodes ROHS | C17236307 | TO-247AD-2 | Tube-packed | 600V | -55℃~+150℃ | 1.75V@60A | 205ns | 250uA@600V | 60A | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL60S02 | Vishay Intertech | 600V 1.95V@40A 200ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17278920 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.95V@40A | 200ns | 100uA@600V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1304E3/TR | Microchip Tech | 200V 1.25V@3A 50ns 5A Plugin Switching Diodes ROHS | C17196627 | Plugin | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.25V@3A | 50ns | - | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5MB-HF | Comchip | 1kV 1.68V@5A 75ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17204142 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.68V@5A | 75ns | 5uA@1000V | 5A | ||
| Min: 1 Mult: 1 | 0 | SF3008PT | Taiwan Semiconductor | 600V 1.7V@15A 35ns 30A TO-247AD Switching Diodes ROHS | C17204332 | TO-247AD | Tube-packed | 600V | -55℃~+150℃ | 1.7V@15A | 35ns | 10uA@600V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5EB-HF | Comchip | 300V 1.25V@5A 35ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17267258 | SMB(DO-214AA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@5A | 35ns | 5uA@300V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| VS-8EWF12STR-M3 | Vishay Intertech | 1.2kV 1.3V@8A 270ns 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17267682 | D-PAK(TO-252AA) | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.3V@8A | 270ns | 100uA@1200V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ER1J_R1_00001 | PANJIT International | 600V 1.7V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17268602 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 1uA@600V | 1A | ||
| Min: 1 Mult: 1 | 0 | UES806HR2 | Microchip Tech | 400V 1.25V@50A 50ns 50A DO-5 Switching Diodes ROHS | C17311558 | DO-5 | Bag-packed | 400V | -55℃~+150℃ | 1.25V@50A | 50ns | 70uA@400V | 50A | ||
| Min: 1 Mult: 1 | 0 | 1N5187 | Microchip Tech | 200V 1.5V@9A 200ns 3A Plugin Switching Diodes ROHS | C17209316 | Plugin | Bag-packed | 200V | -65℃~+175℃ | 1.5V@9A | 200ns | 2uA@200V | 3A | ||
| Min: 1 Mult: 1 | 0 | VS-60APF06-M3 | Vishay Intertech | 600V 1.3V@60A 180ns 60A TO-247AC Switching Diodes ROHS | C17299959 | TO-247AC | Tube-packed | 600V | -40℃~+150℃ | 1.3V@60A | 180ns | 100uA@600V | 60A | ||
| Min: 1 Mult: 1 | 0 | APT40DQ100BG | Microchip Tech | 1kV 3V@40A 250ns 40A TO-247 Switching Diodes ROHS | C17300179 | TO-247 | Tube-packed | 1kV | -55℃~+175℃ | 3V@40A | 250ns | 100uA@1000V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF12SLHM3 | Vishay Intertech | 1.2kV 1.31V@20A 400ns 20A TO-263AB Switching Diodes ROHS | C17300208 | TO-263AB | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@1200V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ES2D-M3/5BT | Vishay Intertech | 200V 900mV@2A 30ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17264198 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 900mV@2A | 30ns | 10uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | DHG20I1200PA | Littelfuse/IXYS | 1.2kV 2.7V@20A 75ns 20A TO-220AC Switching Diodes ROHS | C17265188 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.7V@20A | 75ns | 30uA@1200V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF600A | (DIOTEC) | 50V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17301158 | Plugin | Tape & Reel (TR) | 50V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@50V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES15DLW | Taiwan Semiconductor | 200V 950mV@1.5A 35ns 1.5A SOD-123W Switching Diodes ROHS | C17301658 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1.5A | 35ns | 1uA@200V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | 1N5804URS | Microchip Tech | 110V 875mV@1A 25ns 1A Switching Diodes ROHS | C17310543 | - | Bag-packed | 110V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MUR160S R5G | Taiwan Semiconductor | 600V 1.25V@1A 1A DO-214AA(SMB) Switching Diodes ROHS | C17227706 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | - | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3MB-HF | Comchip | 1kV 1.3V@3A 500ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17228195 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 5uA@1000V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | UH1PC-M3/85A | Vishay Intertech | 150V 1.05V@1A 40ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17228985 | DO-220AA(SMP) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 1.05V@1A | 40ns | 1uA@150V | 1A | ||
| Min: 1 Mult: 1 | 0 | VS-85HFLR40S05 | Vishay Intertech | 400V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17279867 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@400V | 85A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | MUR160H | Taiwan Semiconductor | 600V 1.25V@1A 50ns 1A DO-204AC(DO-15) Switching Diodes ROHS | C17231333 | DO-204AC(DO-15) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | R3000FGP-TP | MCC(Micro Commercial Components) | 3kV 5V@500mA 300ns 200mA DO-41 Switching Diodes ROHS | C17232007 | DO-41 | Tape & Reel (TR) | 3kV | -55℃~+150℃ | 5V@500mA | 300ns | 5uA@3000V | 200mA |