Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-85HFLR80S05 | Vishay Intertech | 800V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17463084 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@800V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BYM12-150-E3/97 | Vishay Intertech | 150V 1V@1A 50ns 1A DO-213AB Switching Diodes ROHS | C17463234 | DO-213AB | Tape & Reel (TR) | 150V | -65℃~+175℃ | 1V@1A | 50ns | 5uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | SFF504G | Taiwan Semiconductor | 200V 980mV@2.5A 35ns 5A ITO-220AB Switching Diodes ROHS | C17463339 | ITO-220AB | Tube-packed | 200V | -55℃~+150℃ | 980mV@2.5A | 35ns | 10uA@200V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8BTHE3_A/I | Vishay Intertech | 100V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS | C17461703 | TO-263AB | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@100V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACDSV21H-G | Comchip | 250V 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C17458672 | SOD-323 | Tape & Reel (TR) | 250V | -40℃~+150℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR3U-02 TR13 PBFREE | Central Semicon | 200V 1V@3A 50ns 3A SMC Switching Diodes ROHS | C17492588 | SMC | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1V@3A | 50ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FE2G | (DIOTEC) | DO-15(DO-204AC) Switching Diodes ROHS | C17394931 | DO-15(DO-204AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70DW-TP | MCC(Micro Commercial Components) | 75V 2 Pair Common Cathode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17496244 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3JH | Taiwan Semiconductor | 600V 1.7V@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17491749 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@3A | 35ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UF1004F_T0_00001 | PANJIT International | 400V 1.3V@10A 50ns 10A ITO-220AC Switching Diodes ROHS | C17493069 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@10A | 50ns | 1uA@400V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS3KB | Taiwan Semiconductor | 800V 1.7V@3A 75ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17494658 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@3A | 75ns | 10uA@800V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70T-TP | MCC(Micro Commercial Components) | 85V 1 pair of common cathodes 1V@50mA 75mA SOT-523 Switching Diodes ROHS | C17357943 | SOT-523 | Tape & Reel (TR) | 85V | - | 1V@50mA | - | - | 75mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4ESH02HM3/86A | Vishay Intertech | 200V 930mV@4A 20ns 4A TO-277A Switching Diodes ROHS | C17603252 | TO-277A | Tape & Reel (TR) | 200V | -65℃~+175℃ | 930mV@4A | 20ns | 2uA@200V | 4A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DHG60I1200HA | Littelfuse/IXYS | 1.2kV 2.32V@60A 200ns 60A TO-247AD Switching Diodes ROHS | C17603243 | TO-247AD | Tube-packed | 1.2kV | -55℃~+150℃ | 2.32V@60A | 200ns | 125uA@1200V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LJ | Taiwan Semiconductor | 600V 1.7V@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17605313 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@2A | 35ns | 10uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | FR304T/R | EIC Semicon | 400V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17606513 | DO-201AD | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.3V@3A | 150ns | 10uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS316WS RRG | Taiwan Semiconductor | 100V 1.25V@150mA 4ns 250mA SOD-323F Switching Diodes ROHS | C17604779 | SOD-323F | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.25V@150mA | 4ns | 1uA@75V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | FR70G02 | GeneSiC Semiconductor | 400V 1.4V@70A 200ns 70A DO-5 Switching Diodes ROHS | C17604469 | DO-5 | Bag-packed | 400V | -40℃~+125℃ | 1.4V@70A | 200ns | 25uA@100V | 70A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FL20S05 | Vishay Intertech | 200V 1.4V@16A 500ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17602716 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+150℃ | 1.4V@16A | 500ns | 50uA@200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DLW | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A SOD-123W Switching Diodes ROHS | C17603865 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS330G/TR13 | Microchip Tech | 300V 1.1V@3A 50ns 3A DO-215AB Switching Diodes ROHS | C17564622 | DO-215AB | Tape & Reel (TR) | 300V | -55℃~+175℃ | 1.1V@3A | 50ns | 10uA@300V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF10-M3 | Vishay Intertech | 1kV 1.4V@40A 450ns 40A TO-247AC Switching Diodes ROHS | C17564781 | TO-247AC | Tube-packed | 1kV | -40℃~+150℃ | 1.4V@40A | 450ns | 100uA@1000V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56DW-TP | MCC(Micro Commercial Components) | SOT-363 Switching Diodes ROHS | C17564951 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS5F | Taiwan Semiconductor | 300V 50ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17583398 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 50ns | 10uA@300V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DURD560A | Littelfuse | 600V 1.7V@5A 35ns 5A TO-252 Switching Diodes ROHS | C17584414 | TO-252 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | - |