Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1N6620U | Microchip Tech | 220V 1.4V@1.2A 45ns 1.2A Switching Diodes ROHS | C17306107 | - | Bag-packed | 220V | -65℃~+150℃ | 1.4V@1.2A | 45ns | 500nA@220V | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF12THM3 | Vishay Intertech | 1.2kV 1.33V@10A 310ns 10A TO-220AC Switching Diodes ROHS | C17306382 | TO-220AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1200V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1KAL | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17306452 | DO-221AC(SMA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SF28-T/R | EIC Semicon | 800V 4V@2A 35ns 2A DO-15 Switching Diodes ROHS | C17314177 | DO-15 | Tape & Reel (TR) | 800V | -65℃~+150℃ | 4V@2A | 35ns | 20uA@800V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | FSU05D60 | Kyocera AVX | 600V 2.3V@5A 35ns 5A TO-220-2 Switching Diodes ROHS | C17315032 | TO-220-2 | Tube-packed | 600V | -55℃~+175℃ | 2.3V@5A | 35ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3AC-HF | Comchip | 50V 1V@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17315500 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@3A | 35ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FR3D_R1_00001 | PANJIT International | 200V 1.3V@3A 150ns 3A SMC(DO-214AB) Switching Diodes ROHS | C17291063 | SMC(DO-214AB) | Tape & Reel (TR) | 200V | -50℃~+150℃ | 1.3V@3A | 150ns | 1uA@200V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | SDURF1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns ITO-220AC Switching Diodes ROHS | C17291283 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1.15V@10A | 35ns | 15uA@200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | CMAD4448 TR PBFREE | Central Semicon | 120V 910mV@100mA 4ns 250mA SOD-923 Switching Diodes ROHS | C17292988 | SOD-923 | Tape & Reel (TR) | 120V | -65℃~+150℃ | 910mV@100mA | 4ns | 500nA@100V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS1KLW RVG | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A SOD-123W Switching Diodes ROHS | C17272763 | SOD-123W | Tape & Reel (TR) | 800V | -55℃~+175℃ | 1.7V@1A | 75ns | 1uA@800V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6844U3 | Microchip Tech | 75V 1.2V@100mA 20ns 300mA SMD-3P Switching Diodes ROHS | C17316212 | SMD-3P | Bag-packed | 75V | -65℃~+175℃ | 1.2V@100mA | 20ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3MB-T | Taiwan Semiconductor | 1kV 1.3V@3A 500ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17316512 | DO-214AA(SMB) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | RMPG06G-E3/100 | Vishay Intertech | 400V 1.3V@1A 150ns 1A Plugin Switching Diodes ROHS | C17317662 | Plugin | Box-packed | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HN1D02F(TE85L,F) | TOSHIBA | 80V 2 Pair Common Cathode 1.2V@100mA 100mA SC-74(SOT-457) Switching Diodes ROHS | C17181482 | SC-74(SOT-457) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1 | 0 | 1N3890R | GeneSiC Semiconductor | 100V 1.4V@12A 200ns 12A DO-4 Switching Diodes ROHS | C17274707 | DO-4 | Bag-packed | 100V | -65℃~+150℃ | 1.4V@12A | 200ns | 25uA@50V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N3891 | Microchip Tech | 200V 1.5V@38A 200ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17274742 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+175℃ | 1.5V@38A | 200ns | - | 12A | - | ||
| Min: 1 Mult: 1 | 0 | VS-65APF12LHM3 | Vishay Intertech | 1.2kV 1.42V@65A 480ns 65A TO-247AD Switching Diodes ROHS | C17318656 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | 1.42V@65A | 480ns | 100uA@1200V | 65A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70W-AQ | (DIOTEC) | 75V 1 pair of common cathodes 1.25V@150mA 175mA SOT-323 Switching Diodes ROHS | C17201041 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 175mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-8ETH03SHM3 | Vishay Intertech | 300V 1.25V@8A 35ns 8A TO-262AA Switching Diodes ROHS | C17212347 | TO-262AA | Tube-packed | 300V | -55℃~+175℃ | 1.25V@8A | 35ns | 20uA@300V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4003GP-TP | MCC(Micro Commercial Components) | 200V 1V@1A 50ns 1A DO-41 Switching Diodes ROHS | C17287799 | DO-41 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
| 0 | 1N4151WS-HE3-08 | Vishay Intertech | 50V 1V@50mA 4ns 150mA SOD-323 Switching Diodes ROHS | C17227313 | SOD-323 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@50mA | 4ns | 50nA@50V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
| 0
View marketplace suppliers’ inventory
| 1N4448WS-G3-08 | Vishay Intertech | 75V 720mV@5mA 4ns 150mA SOD-323 Switching Diodes ROHS | C17272954 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 720mV@5mA | 4ns | 5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CGRA4003-G | Comchip | 200V 1.1V@1A 1A DO-214AC(SMA) Switching Diodes ROHS | C17293438 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.1V@1A | - | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1GFS | Taiwan Semiconductor | 400V 1.3V@1A 50ns 1A SOD-128 Switching Diodes ROHS | C17302106 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 50ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FLR10S02 | Vishay Intertech | 100V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17240885 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@100V | 6A | - |