Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Operating Temperature
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Operating Temperature
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148TW-TP | MCC(Micro Commercial Components) | 75V 3 Independent 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17584424 | SOT-363 | Tape & Reel (TR) | 75V | 3 Independent | 1.25V@150mA | 150mA | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ER804F_T0_00001 | PANJIT International | 400V 1.3V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17582225 | ITO-220AC | Tube-packed | 400V | - | 1.3V@8A | 8A | -55℃~+150℃ | 35ns | 1uA@400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR160A | Taiwan Semiconductor | 600V 1.25V@1A 50ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17585277 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | - | 1.25V@1A | 1A | -55℃~+175℃ | 50ns | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | VS-60APF04-M3 | Vishay Intertech | 400V 1.3V@60A 180ns 60A TO-247AC Switching Diodes ROHS | C17585441 | TO-247AC | Tube-packed | 400V | - | 1.3V@60A | 60A | -40℃~+150℃ | 180ns | 100uA@400V | ||
| Min: 1 Mult: 1 | 0 | FMD-G26S | Sanken Elec | 600V 1.7V@10A 50ns 10A TO-220F-2L Switching Diodes ROHS | C17585968 | TO-220F-2L | Tube-packed | 600V | - | 1.7V@10A | 10A | -40℃~+150℃ | 50ns | 100uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS2MAL | Taiwan Semiconductor | 1kV 1.05V@2A 500ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17587413 | DO-221AC(SMA) | Tape & Reel (TR) | 1kV | - | 1.05V@2A | 2A | -55℃~+150℃ | 500ns | 1uA@1000V | ||
| Min: 1 Mult: 1 | 0 | FRS400CA120 | SanRex Corporation | 1.2kV 1.8V@400A 400ns 400A Switching Diodes ROHS | C17588114 | - | Tray | 1.2kV | - | 1.8V@400A | 400A | -40℃~+150℃ | 400ns | 20mA@1200V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ES2B R5G | Taiwan Semiconductor | 100V 950mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17584502 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | - | 950mV@2A | 2A | -55℃~+150℃ | 35ns | 10uA@100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMR1U-06FL TR13 PBFREE | Central Semicon | 600V 1.7V@1A 50ns 1A SMB Switching Diodes ROHS | C17499192 | SMB | Tape & Reel (TR) | 600V | - | 1.7V@1A | 1A | -55℃~+150℃ | 50ns | 1uA@600V | ||
| Min: 1 Mult: 1 | 0 | PSDH30100S1_T0_00001 | PANJIT International | 1kV 3.15V@30A 140ns 30A TO-247AD-2 Switching Diodes ROHS | C17499607 | TO-247AD-2 | Tube-packed | 1kV | - | 3.15V@30A | 30A | -55℃~+150℃ | 140ns | 250uA@1000V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ESJLW | Taiwan Semiconductor | 600V 1.7V@800mA 35ns 800mA SOD-123W Switching Diodes ROHS | C17504050 | SOD-123W | Tape & Reel (TR) | 600V | - | 1.7V@800mA | 800mA | -55℃~+150℃ | 35ns | 1uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BYM12-150-E3/96 | Vishay Intertech | DO-213AB Switching Diodes ROHS | C17498963 | DO-213AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1M-HF | Comchip | 1kV 1.65V@1A 75ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17470985 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | - | 1.65V@1A | 1A | -55℃~+150℃ | 75ns | 5uA@1000V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FR2K_R1_00001 | PANJIT International | SMB(DO-214AA) Switching Diodes ROHS | C17571114 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR1002GP-TP | MCC(Micro Commercial Components) | Plugin Switching Diodes ROHS | C17568910 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL10S05 | Vishay Intertech | 100V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17571614 | DO-203AB(DO-5) | Bag-packed | 100V | - | 1.85V@219.8A | 70A | -40℃~+125℃ | 500ns | 100uA@100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56DW-AU_R1_000A1 | PANJIT International | SOT-363 Switching Diodes ROHS | C17589368 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RFUH10TF6SFHC9 | ROHM Semicon | 600V 2.8V@10A 25ns 10A TO-220 Switching Diodes ROHS | C17589658 | TO-220 | Tube-packed | 600V | - | 2.8V@10A | 10A | - | 25ns | 10uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3AB-HF | Comchip | 50V 1.3V@3A 150ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17563032 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | - | 1.3V@3A | 3A | -55℃~+150℃ | 150ns | 5uA@50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1G-HF | Comchip | 400V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17564015 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | - | 1.3V@1A | 1A | -55℃~+150℃ | 150ns | 5uA@400V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB560 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.55V@5A 50ns D2PAK Switching Diodes ROHS | C17576004 | D2PAK | Tape & Reel (TR) | 600V | - | 1.55V@5A | - | -55℃~+150℃ | 50ns | 5uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HER201G-TP | MCC(Micro Commercial Components) | 50V 1V@2A 50ns 2A DO-15 Switching Diodes ROHS | C17587245 | DO-15 | Tape & Reel (TR) | 50V | - | 1V@2A | 2A | -55℃~+150℃ | 50ns | 5uA@50V | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2GFS | Taiwan Semiconductor | 400V 1.3V@2A 150ns 2A SOD-128 Switching Diodes ROHS | C17587940 | SOD-128 | Tape & Reel (TR) | 400V | - | 1.3V@2A | 2A | -55℃~+150℃ | 150ns | 1uA@400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES2A-HF | Comchip | 50V 1V@2A 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17586831 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | - | 1V@2A | 2A | -55℃~+150℃ | 35ns | 5uA@50V | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1DAL | Taiwan Semiconductor | 200V 1V@1A 50ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17587371 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | - | 1V@1A | 1A | -55℃~+150℃ | 50ns | 1uA@200V |