Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FR16GR02 | GeneSiC Semiconductor | 400V 1.1V@16A 200ns 16A DO-4 Switching Diodes ROHS | C17305188 | DO-4 | Bag-packed | 400V | -65℃~+150℃ | 1.1V@16A | 200ns | 25uA@100V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF12THM3 | Vishay Intertech | 1.2kV 1.33V@10A 310ns 10A TO-220AC Switching Diodes ROHS | C17306382 | TO-220AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1200V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1KAL | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17306452 | DO-221AC(SMA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BYM11-400-E3/97 | Vishay Intertech | 400V 1.3V@1A 150ns 1A DO-213AB Switching Diodes ROHS | C17307852 | DO-213AB | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL40S05 | Vishay Intertech | 400V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17302915 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@400V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFS1608GH | Taiwan Semiconductor | 600V 1.7V@8A 35ns 16A TO-263AB Switching Diodes ROHS | C17306848 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@8A | 35ns | 10uA@600V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2B_R1_00001 | PANJIT International | 100V 950mV@2A 35ns 2A SMA(DO-214AC) Switching Diodes ROHS | C17348858 | SMA(DO-214AC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns D2PAK Switching Diodes ROHS | C17349626 | D2PAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - | - | ||
| Min: 1 Mult: 1 | 0 | RFUH20TJ6SGC9 | ROHM Semicon | TO-220ACFP Switching Diodes ROHS | C17351705 | TO-220ACFP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FESF8CT-E3/45 | Vishay Intertech | 150V 950mV@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17351416 | ITO-220AC | Tube-packed | 150V | -55℃~+150℃ | 950mV@8A | 35ns | 10uA@150V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UF600D | (DIOTEC) | 200V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17353945 | Plugin | Tape & Reel (TR) | 200V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@200V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | SDURK10Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 2.3V@10A 25ns 10A ITO-220AC Switching Diodes ROHS | C17354714 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@10A | 25ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | UG58G | Taiwan Semiconductor | 600V 2.1V@5A 20ns 5A DO-201AD Switching Diodes ROHS | C17356125 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+150℃ | 2.1V@5A | 20ns | 30uA@600V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | FT2000KB | (DIOTEC) | 100V 960mV@20A 200ns 20A TO-220AC-2 Switching Diodes ROHS | C17351490 | TO-220AC-2 | Tube-packed | 100V | -50℃~+150℃ | 960mV@20A | 200ns | 5uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF08STRR-M3 | Vishay Intertech | 800V 1.31V@20A 400ns 20A TO-263AB Switching Diodes ROHS | C17351879 | TO-263AB | Tape & Reel (TR) | 800V | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@800V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2J-M3/5BT | Vishay Intertech | 600V 1.3V@1.5A 250ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17356950 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI12-12AZ-TRL | Littelfuse/IXYS | 1.2kV 2.6V@12A 50ns 11A TO-263 Switching Diodes ROHS | C17483274 | TO-263 | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 2.6V@12A | 50ns | 250uA@1200V | 11A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | F1T6G | Taiwan Semiconductor | 800V 1.3V@1A 500ns 1A Plugin Switching Diodes ROHS | C17549219 | Plugin | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8CTHE3_A/I | Vishay Intertech | TO-263AB Switching Diodes ROHS | C17550249 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | R5031210RSWA | Powerex Inc. | 1.2kV 2.7V@100A 300ns 100A DO-205AA(DO-8) Switching Diodes ROHS | C17550310 | DO-205AA(DO-8) | Bag-packed | 1.2kV | -40℃~+150℃ | 2.7V@100A | 300ns | 45mA@1200V | 100A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BAV70TB_R1_00001 | PANJIT International | 75V 1 pair of common cathodes 1.25V@150mA 150mA SOT-523 Switching Diodes ROHS | C17561066 | SOT-523 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PU6BCH | Taiwan Semiconductor | 100V 940mV@6A 25ns 6A DO-214AB(SMC) Switching Diodes ROHS | C17551269 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 940mV@6A | 25ns | 2uA@100V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL2003 TR PBFREE | Central Semicon | 250V 1.25V@200mA 50ns 200mA SOD-80 Switching Diodes ROHS | C17551955 | SOD-80 | Tape & Reel (TR) | 250V | -65℃~+200℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2836E TR PBFREE | Central Semicon | SOT-23 Switching Diodes ROHS | C17552261 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DURD560A | Littelfuse | 600V 1.7V@5A 35ns 5A TO-252 Switching Diodes ROHS | C17584414 | TO-252 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | - |