Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN1N4148UB2R | Microchip Tech | 75V 1.2V@100mA 20ns 200mA SMD Switching Diodes ROHS | C17332220 | SMD | Bag-packed | 75V | -65℃~+200℃ | 1.2V@100mA | 20ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI19-06AS-TRL | Littelfuse/IXYS | 600V 1.7V@16A 50ns 20A TO-263AA Switching Diodes ROHS | C17338365 | TO-263AA | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.7V@16A | 50ns | 50uA@600V | 20A | ||
| Min: 1 Mult: 1 | 0 | SF5405-TAP | Vishay Intertech | 500V 1.7V@3A 75ns 3A SOD-64 Switching Diodes ROHS | C17339145 | SOD-64 | Box-packed | 500V | -55℃~+175℃ | 1.7V@3A | 75ns | 5uA@500V | 3A | ||
| Min: 1 Mult: 1 | 0 | UF4005-E3/53 | Vishay Intertech | 600V 1.7V@1A 75ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17555502 | DO-204AL(DO-41) | Box-packed | 600V | -55℃~+150℃ | 1.7V@1A | 75ns | 10uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFN10BM3SFHTL | ROHM Semicon | 350V 1.5V@10A 30ns 10A TO-252 Switching Diodes ROHS | C17556217 | TO-252 | Tape & Reel (TR) | 350V | - | 1.5V@10A | 30ns | 10uA@350V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2JAHR3G | Taiwan Semiconductor | 600V 1.3V@1.5A 250ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17556227 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF02STRL-M3 | Vishay Intertech | 200V 1.3V@20A 160ns 20A TO-263AB Switching Diodes ROHS | C17319159 | TO-263AB | Tape & Reel (TR) | 200V | -40℃~+150℃ | 1.3V@20A | 160ns | 100uA@200V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 48000
| 0 | ES3ASMB | (DIOTEC) | 50V 900mV@3µA 25ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17319624 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | -50℃~+150℃ | 900mV@3µA | 25ns | - | 3A | ||
| Min: 1 Mult: 1 | 0 | RFN20TF6SC9 | ROHM Semicon | 600V 1.55V@20A 60ns 20A TO-220 Switching Diodes ROHS | C17339652 | TO-220 | Tube-packed | 600V | - | 1.55V@20A | 60ns | 10uA@600V | 20A | ||
| Min: 1 Mult: 1 | 0 | UES1101SM | Microchip Tech | 50V 975mV@2A 25ns 2A Switching Diodes ROHS | C17482968 | - | Bag-packed | 50V | - | 975mV@2A | 25ns | - | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS370J/TR13 | Microchip Tech | 700V 1.2V@3A 60ns 3A DO-214AB Switching Diodes ROHS | C17270696 | DO-214AB | Tape & Reel (TR) | 700V | -55℃~+175℃ | 1.2V@3A | 60ns | 10uA@700V | 3A | ||
| Min: 1 Mult: 1 | 0 | UF3006-HF | Comchip | 600V 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17274052 | DO-27 | Bag-packed | 600V | -55℃~+125℃ | 1.7V@3A | 75ns | 5uA@600V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CGRA4002-G | Comchip | 100V 1.1V@1A 1A DO-214AC(SMA) Switching Diodes ROHS | C17274097 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.1V@1A | - | 5uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5418E3/TR | Microchip Tech | 400V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17275796 | Plugin | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@400V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU3006STRRHM3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-263AB Switching Diodes ROHS | C17554719 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UG1B-M3/54 | Vishay Intertech | 100V 950mV@1A 25ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17555628 | DO-204AL(DO-41) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@1A | 25ns | 5uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-4EWH02FNTR-M3 | Vishay Intertech | 200V 950mV@4A 20ns 4A D-PAK(TO-252AA) Switching Diodes ROHS | C17396164 | D-PAK(TO-252AA) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 950mV@4A | 20ns | 3uA@200V | 4A | ||
| Min: 1 Mult: 1 | 0 | VS-EPU3006L-N3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-247AD Switching Diodes ROHS | C17396219 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | ||
| Min: 1 Mult: 1 | 0 | BA159G A0G | Taiwan Semiconductor | 1kV 1.2V@1A 250ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17396459 | DO-204AL(DO-41) | Box-packed | 1kV | -55℃~+150℃ | 1.2V@1A | 250ns | 5uA@1000V | 1A | ||
| Min: 1 Mult: 1 | 0 | UES1301 | Solid State System | 50V 925mV@6A 30ns 6A Plugin Switching Diodes ROHS | C17321096 | Plugin | Bag-packed | 50V | -55℃~+175℃ | 925mV@6A | 30ns | 5uA@50V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG304R_R2_00001 | PANJIT International | 400V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17324085 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@3A | 150ns | 1uA@400V | 3A | ||
| Min: 1 Mult: 1 | 0 | UFT3130C | Microchip Tech | 300V 1.1V@15A 50ns 30A TO-204AD(TO-3) Switching Diodes ROHS | C17324530 | TO-204AD(TO-3) | Bag-packed | 300V | -65℃~+175℃ | 1.1V@15A | 50ns | 15uA@300V | 30A | ||
| Min: 1 Mult: 1 | 0 | JAN1N6642UB2R | Microchip Tech | 75V 1.2V@100mA 5ns 300mA SMD Switching Diodes ROHS | C17378343 | SMD | Bag-packed | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2003 TR PBFREE | Central Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17378378 | SOT-23 | Tape & Reel (TR) | 200V | -65℃~+150℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS150JE3/TR13 | Microchip Tech | 500V 1.1V@1A 50ns 1A DO-214BA Switching Diodes ROHS | C17378688 | DO-214BA | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.1V@1A | 50ns | 10uA@500V | 1A |