Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1N5418US | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17661323 | - | Bag-packed | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | ER306A_R2_00001 | PANJIT International | 700V 2V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17662512 | DO-201AD | Tape & Reel (TR) | 700V | -55℃~+150℃ | 2V@3A | 35ns | 1uA@700V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | RGP15D-E3/54 | Vishay Intertech | 200V 1.3V@1.5A 150ns 1.5A DO-204AC(DO-15) Switching Diodes ROHS | C17668791 | DO-204AC(DO-15) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.3V@1.5A | 150ns | 5uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV99LT1 | Shanghai Prisemi Elec | 70V 1 pair in series 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C2875791 | SOT-23 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | 6ns | 2.5uA@75V | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N3595-1/TR | Microchip Tech | 125V Independent Type 1V@200mA 3us 150mA DO-204AH(DO-35) Switching Diodes ROHS | C3305481 | DO-204AH(DO-35) | Tape & Reel (TR) | 125V | -65℃~+175℃@(Tj) | 1V@200mA | 3us | 1nA@125V | 150mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD486B | Microchip Tech | 250V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312623 | - | Tape & Reel (TR) | 250V | -65℃~+175℃@(Tj) | 1V@100mA | - | 25nA@225V | 200mA | Independent Type | ||
| Min: 1 Mult: 1 | 0 | 1N4153-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-35 Switching Diodes ROHS | C3312728 | DO-35 | Bag-packed | 50V | -65℃~+175℃@(Tj) | 880mV@20mA | 4ns | 50nA@50V | 150mA | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAS20H | LGE | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C2903805 | SOD-323 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | 1.25V@200mA | 50ns | 1uA@200V | 200mA | Independent Type | ||
| Min: 1 Mult: 1 | 0 | SDUR1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns TO-220AC Switching Diodes ROHS | C17654106 | TO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1.15V@10A | 35ns | 15uA@200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8JTHE3_A/I | Vishay Intertech | 600V 1.75V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17629011 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@600V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6657 | Microchip Tech | 100V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17629071 | TO-254 | Bag-packed | 100V | - | 1.2V@20A | 35ns | 10uA@100V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 1N4937GH | Taiwan Semiconductor | 600V 1.2V@1A 200ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17629211 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.2V@1A | 200ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CSFB201-G | Comchip | 50V 920mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17629901 | DO-214AA(SMB) | Tape & Reel (TR) | 50V | - | 920mV@2A | 35ns | 5uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3A-M3/57T | Vishay Intertech | 50V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17630061 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5417US/TR | Microchip Tech | 200V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17630411 | - | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06A | Taiwan Semiconductor | 50V 950mV@600mA 15ns 600mA Switching Diodes ROHS | C17630776 | - | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@600mA | 15ns | 5uA@50V | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | R6220230PSOO | Powerex Inc. | 200V 2.75V@800A 500ns 300A DO-200AA Switching Diodes ROHS | C17630796 | DO-200AA | Bag-packed | 200V | - | 2.75V@800A | 500ns | 50mA@200V | 300A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | UH1PB-M3/85A | Vishay Intertech | 100V 1.05V@1A 40ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17631796 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 1.05V@1A | 40ns | 1uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N6638/TR | Microchip Tech | 125V 1.1V@200mA 20ns 300mA Plugin Switching Diodes ROHS | C17631996 | Plugin | Tape & Reel (TR) | 125V | -65℃~+175℃ | 1.1V@200mA | 20ns | 500nA@125V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RSFML | Taiwan Semiconductor | 1kV 1.3V@500mA 500ns 500mA SMA Switching Diodes ROHS | C17636532 | SMA | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@500mA | 500ns | 5uA@1000V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | R6220430PSOO | Powerex Inc. | 400V 2.75V@800A 500ns 300A DO-200AA Switching Diodes ROHS | C17637995 | DO-200AA | Bag-packed | 400V | - | 2.75V@800A | 500ns | 50mA@400V | 300A | - | ||
| Min: 1 Mult: 1 | 0 | UTR32 | Microchip Tech | 300V 1.1V@1A 300ns 2A Plugin Switching Diodes ROHS | C17638108 | Plugin | Bag-packed | 300V | -65℃~+175℃ | 1.1V@1A | 300ns | 3uA@300V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS16LPQ-7B | Diodes Incorporated | 75V 1.25V@150mA 4ns 300mA X1-DFN1006-2 Switching Diodes ROHS | C17638591 | X1-DFN1006-2 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 1uA@75V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4942/TR | Microchip Tech | 200V 1.3V@1A 150ns 1A Plugin Switching Diodes ROHS | C17638676 | Plugin | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.3V@1A | 150ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF073M2STR | ROHM Semicon | 200V 890mV@700mA 20ns 700mA SOD-123F Switching Diodes ROHS | C17697874 | SOD-123F | Tape & Reel (TR) | 200V | - | 890mV@700mA | 20ns | 10uA@200V | 700mA | - |