Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | MUR440-M3/54 | Vishay Intertech | 400V 1.28V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17345817 | DO-201AD | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.28V@4A | 75ns | 10uA@400V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2DH | Taiwan Semiconductor | 200V 950mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17345862 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@2A | 35ns | 10uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | F1200A | (DIOTEC) | Plugin Switching Diodes ROHS | C17360532 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06CH | Taiwan Semiconductor | 150V 950mV@600mA 15ns 600mA Switching Diodes ROHS | C17360727 | - | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@600mA | 15ns | 5uA@150V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR305S | Taiwan Semiconductor | 50V 25ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17360767 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+175℃ | - | 25ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | VS-T70HFL100S05 | Vishay Intertech | 1kV 500ns 70A Switching Diodes ROHS | C17363672 | - | Bag-packed | 1kV | - | - | 500ns | 100uA@1000V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD914 TR PBFREE | Central Semicon | 75V 1V@10mA 4ns 250mA SOT-23 Switching Diodes ROHS | C17360703 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@10mA | 4ns | 25nA@20V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | MUR3060B-BP | MCC(Micro Commercial Components) | TO-247AD-2 Switching Diodes ROHS | C17358959 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CL RVG | Taiwan Semiconductor | SubSMA(DO-219AB) Switching Diodes ROHS | C17359070 | SubSMA(DO-219AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-12FLR80S05 | Vishay Intertech | 800V 1.4V@12A 500ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17362056 | DO-203AA(DO-4) | Bag-packed | 800V | -65℃~+150℃ | 1.4V@12A | 500ns | 50uA@800V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | DSEP90-12AZ-TUB | Littelfuse/IXYS | 1.2kV 2.69V@90A 85ns 90A TO-268AA Switching Diodes ROHS | C17364551 | TO-268AA | Tube-packed | 1.2kV | -55℃~+175℃ | 2.69V@90A | 85ns | 1mA@1200V | 90A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003C TR PBFREE | Central Semicon | 180V 1 pair of common cathodes 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17360610 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TB120SHM3 | Vishay Intertech | 1.2kV 3V@16A 90ns 16A TO-263AB Switching Diodes ROHS | C17361049 | TO-263AB | Tube-packed | 1.2kV | -55℃~+150℃ | 3V@16A | 90ns | 20uA@1200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS2FA R3G | Taiwan Semiconductor | 300V 1V@1.5A 50ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17365512 | DO-214AC(SMA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1V@1.5A | 50ns | 5uA@300V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70T-TP | MCC(Micro Commercial Components) | 85V 1 pair of common cathodes 1V@50mA 75mA SOT-523 Switching Diodes ROHS | C17357943 | SOT-523 | Tape & Reel (TR) | 85V | - | 1V@50mA | - | - | 75mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | FR6GR02 | GeneSiC Semiconductor | 400V 1.4V@6A 200ns 6A DO-4 Switching Diodes ROHS | C17329984 | DO-4 | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 25uA@50V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4007H | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17462848 | DO-204AL(DO-41) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2MA R3G | Taiwan Semiconductor | 1kV 1.3V@1.5A 500ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17458454 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@1000V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PU1BLSH | Taiwan Semiconductor | SOD-123HE Switching Diodes ROHS | C17459965 | SOD-123HE | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT16G | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A Plugin Switching Diodes ROHS | C17400379 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003S TR PBFREE | Central Semicon | 180V 1 pair in series 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17394612 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16WXHE3-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 6ns 100mA SOD-323 Switching Diodes ROHS | C17428490 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 6ns | 1uA@75V | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-65EPF12L-M3 | Vishay Intertech | 1.2kV 1.42V@65A 480ns 65A TO-247AD Switching Diodes ROHS | C17427821 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | 1.42V@65A | 480ns | 100uA@1200V | 65A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RS1FJ-M3/I | Vishay Intertech | 600V 1.25V@1A 500ns 1A DO-219AB(SMF) Switching Diodes ROHS | C17428341 | DO-219AB(SMF) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.25V@1A | 500ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8DTHE3_A/I | Vishay Intertech | 200V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS | C17428237 | TO-263AB | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - |