Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG156R_R2_00001 | PANJIT International | 600V 1.3V@1.5A 250ns 1.5A DO-15 Switching Diodes ROHS | C17671765 | DO-15 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 1uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5804/TR | Microchip Tech | 100V 975mV@2.5A 25ns 2A Plugin Switching Diodes ROHS | C17672534 | Plugin | Tape & Reel (TR) | 100V | -65℃~+175℃ | 975mV@2.5A | 25ns | - | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UES1306 | Microchip Tech | 400V 1.25V@3A 50ns 3A Plugin Switching Diodes ROHS | C17680945 | Plugin | Bag-packed | 400V | -55℃~+150℃ | 1.25V@3A | 50ns | 20uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N4454UR-1/TR | Microchip Tech | 50V 1V@10mA 4ns 200mA DO-213AA Switching Diodes ROHS | C17681365 | DO-213AA | Tape & Reel (TR) | 50V | -55℃~+175℃ | 1V@10mA | 4ns | 100nA@50V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | R5031210RSZT | Powerex Inc. | 1.2kV 300ns 100A TO-94 Switching Diodes ROHS | C17684460 | TO-94 | Bag-packed | 1.2kV | -40℃~+150℃ | - | 300ns | 45mA@1200V | 100A | - | ||
| Min: 1 Mult: 1 | 0 | PG3010R_AY_00001 | PANJIT International | 1kV 1.3V@3A 500ns 3A DO-201AD Switching Diodes ROHS | C17696588 | DO-201AD | Box-packed | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 1uA@1000V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ESH2BHE3_A/H | Vishay Intertech | 100V 930mV@2A 25ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17698083 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 930mV@2A | 25ns | 10uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | 1N4936GP-E3/54 | Vishay Intertech | 400V 1.2V@1A 200ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17699668 | DO-204AL(DO-41) | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.2V@1A | 200ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | 1N6765R | Microchip Tech | 200V 1.05V@12A 35ns 12A TO-254 Switching Diodes ROHS | C17406353 | TO-254 | Bag-packed | 200V | -55℃~+175℃ | 1.05V@12A | 35ns | 10uA@200V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6641 | Microchip Tech | 50V 1.1V@200mA 5ns 300mA Plugin Switching Diodes ROHS | C17421762 | Plugin | Bag-packed | 50V | -65℃~+175℃ | 1.1V@200mA | 5ns | 100nA@50V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS5J-T M6G | Taiwan Semiconductor | 600V 1.3V@5A 250ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17422857 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@5A | 250ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2GB-HF | Comchip | 400V 1.3V@2A 50ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17422967 | SMB(DO-214AA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 50ns | 5uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETX1506STRL-M3 | Vishay Intertech | 600V 3.4V@15A 20ns 15A TO-263AB Switching Diodes ROHS | C17408072 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 3.4V@15A | 20ns | 36uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1102/TR | Microchip Tech | 100V 975mV@2A 25ns 2A Plugin Switching Diodes ROHS | C17408277 | Plugin | Tape & Reel (TR) | 100V | -55℃~+175℃ | 975mV@2A | 25ns | 2uA@100V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UGB8HTHE3_A/P | Vishay Intertech | 500V 1.75V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17511803 | TO-263AB | Tube-packed | 500V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@500V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | HS2AA | Taiwan Semiconductor | 50V 1V@1.5A 50ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17514524 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@1.5A | 50ns | 5uA@50V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | DPG30P400PJ | Littelfuse/IXYS | 400V 1.35V@30A 45ns 30A Switching Diodes ROHS | C17507023 | - | Tube-packed | 400V | -55℃~+175℃ | 1.35V@30A | 45ns | 1uA@400V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N6620US | Microchip Tech | 200V 1.6V@2A 45ns 1.2A Switching Diodes ROHS | C17507708 | - | Bag-packed | 200V | -65℃~+150℃ | 1.6V@2A | 45ns | - | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | CDLL5194 | Microchip Tech | 80V 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C17509027 | DO-213AA | Bag-packed | 80V | -65℃~+175℃ | 1V@100mA | - | 100uA@80V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6642UB/TR | Microchip Tech | 75V 1.2V@100mA 5ns 300mA SMD-3P Switching Diodes ROHS | C17510295 | SMD-3P | Tape & Reel (TR) | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TB120S-M3 | Vishay Intertech | 1.2kV 3.93V@32A 135ns 16A TO-263AB Switching Diodes ROHS | C17510425 | TO-263AB | Tube-packed | 1.2kV | -55℃~+150℃ | 3.93V@32A | 135ns | 20uA@1200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAV70WH6433XTMA1 | Infineon Technologies | 80V 1 pair of common cathodes 1.25V@150mA 200mA SC-70 Switching Diodes ROHS | C17352743 | SC-70 | Tape & Reel (TR) | 80V | - | 1.25V@150mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT16G | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A Plugin Switching Diodes ROHS | C17400379 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6627U/TR | Microchip Tech | 400V 1.5V@4A 30ns 4A Switching Diodes ROHS | C17401429 | - | Tape & Reel (TR) | 400V | - | 1.5V@4A | 30ns | 2uA@400V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1GAL | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17404811 | DO-221AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | - |