Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN1N6659R | Microchip Tech | 200V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17333866 | TO-254 | Bag-packed | 200V | - | 1.2V@20A | 35ns | 10uA@200V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N3070-1 | Microchip Tech | 175V 1V@100mA 50ns 100mA DO-7 Switching Diodes ROHS | C17336086 | DO-7 | Bag-packed | 175V | -65℃~+175℃ | 1V@100mA | 50ns | 100nA@175V | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-15EWH06FNTRR-M3 | Vishay Intertech | 600V 2.1V@15A 36ns 15A D-PAK(TO-252AA) Switching Diodes ROHS | C17336671 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.1V@15A | 36ns | 50uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1GL R3G | Taiwan Semiconductor | 400V 1.3V@800mA 150ns 800mA SMA Switching Diodes ROHS | C17337791 | SMA | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@800mA | 150ns | 5uA@400V | 800mA | - | ||
| Min: 1 Mult: 1 | 0 | UF4010G_AY_00001 | PANJIT International | 1kV 1.85V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17372541 | DO-201AD | Box-packed | 1kV | -55℃~+150℃ | 1.85V@4A | 75ns | 10uA@1000V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UF600D | (DIOTEC) | 200V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17353945 | Plugin | Tape & Reel (TR) | 200V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@200V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS580GE3/TR13 | Microchip Tech | 800V 1.35V@5A 60ns 5A DO-215AB Switching Diodes ROHS | C17354269 | DO-215AB | Tape & Reel (TR) | 800V | -55℃~+175℃ | 1.35V@5A | 60ns | 10uA@800V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5623US/TR | Microchip Tech | 1.6V@3A 500ns 1A Switching Diodes ROHS | C17354439 | - | Tape & Reel (TR) | - | -65℃~+175℃ | 1.6V@3A | 500ns | - | 1A | - | ||
| Min: 1 Mult: 1 | 0 | SDURK10Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 2.3V@10A 25ns 10A ITO-220AC Switching Diodes ROHS | C17354714 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@10A | 25ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | UES1305 | Solid State System | 300V 1.25V@3A 50ns 3A Plugin Switching Diodes ROHS | C17373661 | Plugin | Bag-packed | 300V | -55℃~+150℃ | 1.25V@3A | 50ns | 20uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CEFM101-G | Comchip | 50V 875mV@1A 25ns 1A SOD-123 Switching Diodes ROHS | C17346722 | SOD-123 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 875mV@1A | 25ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16HE3-TP | MCC(Micro Commercial Components) | 100V 1.25V@100mA 4ns 215mA SOT-23 Switching Diodes ROHS | C17346792 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.25V@100mA | 4ns | 1uA@75V | 215mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ER804_T0_00001 | PANJIT International | 400V 1.3V@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17347817 | TO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 1uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGL41K-E3/97 | Vishay Intertech | 800V 1.3V@1A 500ns 1A DO-213AB Switching Diodes ROHS | C17349242 | DO-213AB | Tape & Reel (TR) | 800V | -65℃~+175℃ | 1.3V@1A | 500ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | RF2001T4S | ROHM Semicon | 400V 1.6V@20A 30ns 20A TO-220-3 Switching Diodes ROHS | C17544286 | TO-220-3 | Bag-packed | 400V | - | 1.6V@20A | 30ns | 10uA@400V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PR1004-T | Diodes Incorporated | 400V 1.2V@1A 150ns 1A DO-41 Switching Diodes ROHS | C17344632 | DO-41 | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.2V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06L-M3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17345197 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | 1SS361FV,L3F | TOSHIBA | 80V 1 pair of common cathodes 1.2V@100mA 100mA SOT-723 Switching Diodes ROHS | C17345622 | SOT-723 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | MUR440-M3/54 | Vishay Intertech | 400V 1.28V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17345817 | DO-201AD | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.28V@4A | 75ns | 10uA@400V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2B-M3/5BT | Vishay Intertech | 100V 1.3V@1.5A 150ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17353801 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@100V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5189/TR | Microchip Tech | 500V 1.5V@9A 300ns 3A Plugin Switching Diodes ROHS | C17354320 | Plugin | Tape & Reel (TR) | 500V | -65℃~+175℃ | 1.5V@9A | 300ns | 2uA@500V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6073 | Microchip Tech | 50V 2.04V@9.4A 30ns 850mA Plugin Switching Diodes ROHS | C17543957 | Plugin | Bag-packed | 50V | -65℃~+155℃ | 2.04V@9.4A | 30ns | 1uA@50V | 850mA | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5804URS | Microchip Tech | 100V 975mV@2.5A 25ns 2A Plugin Switching Diodes ROHS | C17548294 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 975mV@2.5A | 25ns | - | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | F1T6G | Taiwan Semiconductor | 800V 1.3V@1A 500ns 1A Plugin Switching Diodes ROHS | C17549219 | Plugin | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2EF_R1_00001 | PANJIT International | 300V 1.25V@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17340477 | DO-221AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@2A | 25ns | 1uA@300V | 2A | - |