Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PU1BLSH | Taiwan Semiconductor | SOD-123HE Switching Diodes ROHS | C17459965 | SOD-123HE | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT16G | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A Plugin Switching Diodes ROHS | C17400379 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003S TR PBFREE | Central Semicon | 180V 1 pair in series 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17394612 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16WXHE3-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 6ns 100mA SOD-323 Switching Diodes ROHS | C17428490 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 6ns | 1uA@75V | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-65EPF12L-M3 | Vishay Intertech | 1.2kV 1.42V@65A 480ns 65A TO-247AD Switching Diodes ROHS | C17427821 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | 1.42V@65A | 480ns | 100uA@1200V | 65A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RS1FJ-M3/I | Vishay Intertech | 600V 1.25V@1A 500ns 1A DO-219AB(SMF) Switching Diodes ROHS | C17428341 | DO-219AB(SMF) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.25V@1A | 500ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8DTHE3_A/I | Vishay Intertech | 200V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS | C17428237 | TO-263AB | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | UFT800G | (DIOTEC) | 400V 1.25V@8A 45ns 8A TO-220AC-2 Switching Diodes ROHS | C17428582 | TO-220AC-2 | Tube-packed | 400V | -50℃~+150℃ | 1.25V@8A | 45ns | 5uA@400V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | UF3004-G | Comchip | 300V 1.3V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17426643 | DO-27 | Bag-packed | 300V | -55℃~+125℃ | 1.3V@3A | 50ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
| 0 | MMBD6050-G3-08 | Vishay Intertech | 70V 1.1V@100mA 4ns 200mA SOT-23-3 Switching Diodes ROHS | C17429733 | SOT-23-3 | Tape & Reel (TR) | 70V | - | 1.1V@100mA | 4ns | 100nA@50V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-A5PX3006LHN3 | Vishay Intertech | 600V 2.1V@30A 41ns 30A TO-247AD Switching Diodes ROHS | C17434061 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.1V@30A | 41ns | 20uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWS08S-M3 | Vishay Intertech | 800V 1.1V@8A 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17415804 | D-PAK(TO-252AA) | Tube-packed | 800V | -55℃~+150℃ | 1.1V@8A | - | 50uA@800V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | RFN10TF6SFHC9 | ROHM Semicon | 600V 1.55V@10A 50ns 10A TO-220 Switching Diodes ROHS | C17416154 | TO-220 | Tube-packed | 600V | - | 1.55V@10A | 50ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFNL5BM6SFHTL | ROHM Semicon | 600V 1.3V@5A 60ns 5A TO-252 Switching Diodes ROHS | C17427554 | TO-252 | Tape & Reel (TR) | 600V | - | 1.3V@5A | 60ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RF071L4STFTE25 | ROHM Semicon | 400V 1.25V@700mA 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17428739 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | - | 1.25V@700mA | 25ns | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | MER1002T_T0_00601 | PANJIT International | 200V 950mV@10A 35ns 10A TO-220AC Switching Diodes ROHS | C17392436 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@10A | 35ns | 1uA@200V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ES1DLWH | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A SOD-123W Switching Diodes ROHS | C17381287 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2003 TR PBFREE | Central Semicon | 200V 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C17378378 | SOT-23 | Tape & Reel (TR) | 200V | -65℃~+150℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | EMN11T2R | ROHM Semicon | 80V 2 Pair Common Cathode 1.2V@100mA 100mA SOT-563(SOT-666) Switching Diodes ROHS | C17382224 | SOT-563(SOT-666) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS20W RVG | Taiwan Semiconductor | 150V 1.25V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17379006 | SOT-323 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1.25V@100mA | 50ns | 100nA@150V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | FR602A-G | Comchip | 100V 1.3V@6A 150ns 6A Plugin Switching Diodes ROHS | C17386325 | Plugin | Bag-packed | 100V | -55℃~+150℃ | 1.3V@6A | 150ns | 10uA@100V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | F12K120 | (DIOTEC) | 120V 900mV@12A 300ns 12A Plugin Switching Diodes ROHS | C17383332 | Plugin | Tape & Reel (TR) | 120V | -50℃~+175℃ | 900mV@12A | 300ns | 5uA@120V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | MR850T/R | EIC Semicon | 50V 1.25V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17379390 | DO-201AD | Tape & Reel (TR) | 50V | -65℃~+150℃ | 1.25V@3A | 150ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | VS-75EPU12LHN3 | Vishay Intertech | 1.2kV 2.55V@75A 265ns 75A TO-247AD Switching Diodes ROHS | C17380219 | TO-247AD | Tube-packed | 1.2kV | -55℃~+175℃ | 2.55V@75A | 265ns | 420uA@1200V | 75A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | CLL914 TR13 PBFREE | Central Semicon | 75V 1V@10mA 4ns 250mA SOD-80 Switching Diodes ROHS | C17405208 | SOD-80 | Tape & Reel (TR) | 75V | -65℃~+200℃ | 1V@10mA | 4ns | 5uA@75V | 250mA | - |