Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2GWF-HF | Comchip | 400V 1.3V@2A 150ns 2A SOD-123F Switching Diodes ROHS | C17611143 | SOD-123F | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 150ns | 5uA@400V | 2A | ||
| Min: 1 Mult: 1 | 0 | DSEI120-12AZ-TUB | Littelfuse/IXYS | 1.2kV 1.8V@70A 60ns 109A TO-268AA Switching Diodes ROHS | C17639399 | TO-268AA | Tube-packed | 1.2kV | -40℃~+150℃ | 1.8V@70A | 60ns | 3mA@1200V | 109A | ||
| Min: 1 Mult: 1 | 0 | VS-6FLR40S02 | Vishay Intertech | 400V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17643960 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@400V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S10AL-TP | MCC(Micro Commercial Components) | 50V 1.2V@10A 10A SMC(DO-214AB) Switching Diodes ROHS | C17644245 | SMC(DO-214AB) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.2V@10A | - | 10uA@50V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XBW21P0204-G | Torex Semicon | 75V 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C17644559 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | 4ns | 30nA@25V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV21WS-HE3-18 | Vishay Intertech | 200V 1.25V@200mA 50ns 250mA SOD-323 Switching Diodes ROHS | C17645090 | SOD-323 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 250mA | ||
| Min: 1 Mult: 1 | 0 | NTE587 | NTE ELECTRONICS, INC. | 200V 950mV@1A 35ns 1A DO-41 Switching Diodes ROHS | C17663261 | DO-41 | Bag-packed | 200V | -65℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CFRA107-G | Comchip | 1kV 1.3V@1A 500ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17663726 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | - | 1.3V@1A | 500ns | 5uA@1000V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV21W-HE3-08 | Vishay Intertech | 200V 1V@100mA 50ns 250mA SOD-123 Switching Diodes ROHS | C17636946 | SOD-123 | Tape & Reel (TR) | 200V | - | 1V@100mA | 50ns | 100nA@150V | 250mA | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ESH2D R5G | Taiwan Semiconductor | 200V 900mV@2A 20ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17637245 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@2A | 20ns | 2uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | 1N6763 | Microchip Tech | 100V 1.05V@12A 35ns 12A TO-254 Switching Diodes ROHS | C17637411 | TO-254 | Bag-packed | 100V | -55℃~+175℃ | 1.05V@12A | 35ns | 10uA@100V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ESH1PB-M3/85A | Vishay Intertech | 100V 900mV@1A 25ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17639815 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 900mV@1A | 25ns | 1uA@100V | 1A | ||
| Min: 1 Mult: 1 | 0 | 1N3892R | GeneSiC Semiconductor | 400V 1.4V@12A 200ns 12A DO-4 Switching Diodes ROHS | C17620650 | DO-4 | Bag-packed | 400V | -65℃~+150℃ | 1.4V@12A | 200ns | 25uA@50V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N5621/TR | Microchip Tech | 800V 1.6V@3A 150ns 1A Plugin Switching Diodes ROHS | C17621940 | Plugin | Tape & Reel (TR) | 800V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@800V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGL41A-E3/97 | Vishay Intertech | 50V 1.3V@1A 150ns 1A DO-213AB Switching Diodes ROHS | C17624818 | DO-213AB | Tape & Reel (TR) | 50V | -65℃~+175℃ | 1.3V@1A | 150ns | 5uA@50V | 1A | ||
| Min: 1 Mult: 1 | 0 | 1N6627U | Microchip Tech | 400V 1.5V@4A 30ns 4A Switching Diodes ROHS | C17626088 | - | Bag-packed | 400V | - | 1.5V@4A | 30ns | 2uA@400V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF12STRR-M3 | Vishay Intertech | 1.2kV 1.33V@10A 310ns 10A TO-263AB Switching Diodes ROHS | C17454750 | TO-263AB | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1200V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SE20DLGHM3/I | Vishay Intertech | 400V 1V@20A 330ns 3.9A TO-263AC Switching Diodes ROHS | C17455145 | TO-263AC | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1V@20A | 330ns | 5uA@400V | 3.9A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FS2B-LTP | MCC(Micro Commercial Components) | 100V 150ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17457445 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -50℃~+150℃ | - | 150ns | 5uA@100V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | RS2K-M3/52T | Vishay Intertech | 800V 1.3V@1.5A 500ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17457564 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@800V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-16EDH06-M3/I | Vishay Intertech | 600V 2.15V@16A 30ns 16A TO-263AC Switching Diodes ROHS | C17458650 | TO-263AC | Tape & Reel (TR) | 600V | -55℃~+175℃ | 2.15V@16A | 30ns | 20uA@600V | 16A | ||
| Min: 1 Mult: 1 | 0 | FR85D02 | GeneSiC Semiconductor | 200V 1.4V@85A 200ns 85A DO-5 Switching Diodes ROHS | C17458765 | DO-5 | Bag-packed | 200V | -40℃~+125℃ | 1.4V@85A | 200ns | 25uA@100V | 85A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-16EDH02HM3/I | Vishay Intertech | 200V 1V@16A 32ns 16A TO-263AC Switching Diodes ROHS | C17459555 | TO-263AC | Tape & Reel (TR) | 200V | -40℃~+150℃ | 1V@16A | 32ns | 15uA@200V | 16A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5JC-HF | Comchip | 600V 1.68V@5A 35ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17693992 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.68V@5A | 35ns | 5uA@600V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMHD4448 TR PBFREE | Central Semicon | 75V 1V@100mA 4ns 250mA SOD-123 Switching Diodes ROHS | C17694387 | SOD-123 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@100mA | 4ns | 25nA@20V | 250mA |