Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FR12GR05 | GeneSiC Semiconductor | DO-4 Switching Diodes ROHS | C17331787 | DO-4 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1GL R3G | Taiwan Semiconductor | 400V 1.3V@800mA 150ns 800mA SMA Switching Diodes ROHS | C17337791 | SMA | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@800mA | 150ns | 5uA@400V | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF305BGE6STL | ROHM Semicon | 600V 1.7V@3A 30ns 3A TO-252GE Switching Diodes ROHS | C17338514 | TO-252GE | Tape & Reel (TR) | 600V | - | 1.7V@3A | 30ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | KSF30A20B | Kyocera AVX | 200V 980mV@30A 50ns 30A TO-247 Switching Diodes ROHS | C17635694 | TO-247 | Tube-packed | 200V | -40℃~+150℃ | 980mV@30A | 50ns | 25uA@200V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | SF3004PT | Taiwan Semiconductor | 200V 950mV@15A 35ns 30A TO-247AD Switching Diodes ROHS | C17649256 | TO-247AD | Tube-packed | 200V | -55℃~+150℃ | 950mV@15A | 35ns | 10uA@200V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | DSEI12-06AS-TUB | Littelfuse/IXYS | 600V 1.7V@16A 50ns 14A TO-263AA Switching Diodes ROHS | C17646826 | TO-263AA | Tube-packed | 600V | -40℃~+150℃ | 1.7V@16A | 50ns | 50uA@600V | 14A | - | ||
| Min: 1 Mult: 1
Full Reel: 625
| 0 | RAL1J | (DIOTEC) | DO-213AA Switching Diodes ROHS | C17643931 | DO-213AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESH2C | Taiwan Semiconductor | 150V 900mV@2A 20ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17632438 | DO-214AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 900mV@2A | 20ns | 2uA@150V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ME01FA60-TE12L | Kyocera AVX | 600V 1.39V@1A 80ns 1A SOD-128 Switching Diodes ROHS | C17651621 | SOD-128 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.39V@1A | 80ns | 10uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | FR154GH | Taiwan Semiconductor | DO-204AC(DO-15) Switching Diodes ROHS | C17651671 | DO-204AC(DO-15) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1U-06 TR13 PBFREE | Central Semicon | 600V 1.4V@1A 100ns 1A SMB Switching Diodes ROHS | C17653496 | SMB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.4V@1A | 100ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | SF56G-TP | MCC(Micro Commercial Components) | 400V 1.27V@5A 35ns 5A DO-201AD Switching Diodes ROHS | C17653796 | DO-201AD | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.27V@5A | 35ns | 5uA@400V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | SDUR1020 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 1.15V@10A 35ns TO-220AC Switching Diodes ROHS | C17654106 | TO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1.15V@10A | 35ns | 15uA@200V | - | - | ||
| Min: 1 Mult: 1 | 0 | RFL60TZ6SGC13 | ROHM Semicon | 650V 1.5V@60A 75ns 60A TO-247GE Switching Diodes ROHS | C17653950 | TO-247GE | Tube-packed | 650V | - | 1.5V@60A | 75ns | 10uA@650V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1DAFC_R1_00001 | PANJIT International | 200V 1V@1A 50ns 1A SMAF-C Switching Diodes ROHS | C17648994 | SMAF-C | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD4448 TR PBFREE | Central Semicon | 75V 1V@100mA 4ns 250mA SOT-323 Switching Diodes ROHS | C17649398 | SOT-323 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@100mA | 4ns | 25nA@20V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | FSF05A40 | Kyocera AVX | 400V 1.25V@5A 45ns 5A TO-220-2 Switching Diodes ROHS | C17652103 | TO-220-2 | Tube-packed | 400V | -40℃~+150℃ | 1.25V@5A | 45ns | 30uA@400V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2J-TP | MCC(Micro Commercial Components) | 600V 1.7V@2A 100ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17652218 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.7V@2A | 100ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns DPAK Switching Diodes ROHS | C17553124 | DPAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU3006STRRHM3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-263AB Switching Diodes ROHS | C17554719 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228WMTL | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA SC-89(SOT-490) Switching Diodes ROHS | C17559803 | SC-89(SOT-490) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-A5PH6006L-N3 | Vishay Intertech | 600V 1.7V@60A 54ns 60A TO-247AD Switching Diodes ROHS | C17554950 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.7V@60A | 54ns | 25uA@600V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD1408-FU1200 | BOURNS | 1408 Switching Diodes ROHS | C17556284 | 1408 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MMBD914TS_R1_00001 | PANJIT International | 100V 1V@10mA 4ns 200mA SOD-523 Switching Diodes ROHS | C17556598 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@10mA | 4ns | 5uA@75V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2J-LTP | MCC(Micro Commercial Components) | 600V 1.3V@2A 250ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17558481 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.3V@2A | 250ns | 5uA@600V | 2A | - |