Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1GLWHRVG | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A SOD-123W Switching Diodes ROHS | C17400981 | SOD-123W | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | FESF8CT-E3/45 | Vishay Intertech | 150V 950mV@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17351416 | ITO-220AC | Tube-packed | 150V | -55℃~+150℃ | 950mV@8A | 35ns | 10uA@150V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UF600D | (DIOTEC) | 200V 1V@5A 75ns 6A Plugin Switching Diodes ROHS | C17353945 | Plugin | Tape & Reel (TR) | 200V | -50℃~+175℃ | 1V@5A | 75ns | 10uA@200V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | SDURK10Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 2.3V@10A 25ns 10A ITO-220AC Switching Diodes ROHS | C17354714 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@10A | 25ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | UG58G | Taiwan Semiconductor | 600V 2.1V@5A 20ns 5A DO-201AD Switching Diodes ROHS | C17356125 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+150℃ | 2.1V@5A | 20ns | 30uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns D2PAK Switching Diodes ROHS | C17349626 | D2PAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - | - | ||
| Min: 1 Mult: 1 | 0 | RFUH20TJ6SGC9 | ROHM Semicon | TO-220ACFP Switching Diodes ROHS | C17351705 | TO-220ACFP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMXD2004 TR PBFREE | Central Semicon | 240V 3 Independent 1V@100mA 200mA SOT-26 Switching Diodes ROHS | C17369416 | SOT-26 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | FR105B-G | Comchip | DO-41 Switching Diodes ROHS | C17369741 | DO-41 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF100U12F2-BP | MCC(Micro Commercial Components) | 1.2kV 1.58V@100A 135ns 100A Switching Diodes ROHS | C17371068 | - | Bag-packed | 1.2kV | -40℃~+150℃ | 1.58V@100A | 135ns | 1mA@1200V | 100A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1MFS | Taiwan Semiconductor | 1kV 1.3V@1A 500ns 1A SOD-128 Switching Diodes ROHS | C17369438 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148W_R1_00001 | PANJIT International | 75V 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C17370887 | SOT-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PG4937_R2_00001 | PANJIT International | 600V 1.2V@1A 200ns 1A DO-41 Switching Diodes ROHS | C17370156 | DO-41 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.2V@1A | 200ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1JAFC_R1_00001 | PANJIT International | 600V 1.7V@1A 100ns 1A SMAF-C Switching Diodes ROHS | C17370206 | SMAF-C | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RS2JAH | Taiwan Semiconductor | 600V 1.3V@1.5A 250ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17366215 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LJH | Taiwan Semiconductor | 600V 1.7V@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17366710 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@2A | 35ns | 10uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD6001 TR PBFREE | Central Semicon | 75V 1.1V@100mA 3us 250mA SOT-23 Switching Diodes ROHS | C17357273 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1.1V@100mA | 3us | 500pA@75V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2J-M3/5BT | Vishay Intertech | 600V 1.3V@1.5A 250ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17356950 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2B_R1_00001 | PANJIT International | 100V 950mV@2A 35ns 2A SMA(DO-214AC) Switching Diodes ROHS | C17348858 | SMA(DO-214AC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@100V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | GI1401-E3/45 | Vishay Intertech | 50V 975mV@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17487870 | TO-220AC | Tube-packed | 50V | -65℃~+150℃ | 975mV@8A | 35ns | 5uA@50V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | FMX-1106S | Sanken Elec | 600V 1.5V@5A 30ns 10A TO-220F-2L Switching Diodes ROHS | C17487965 | TO-220F-2L | Tube-packed | 600V | -40℃~+150℃ | 1.5V@5A | 30ns | 50uA@600V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | VS-30APF06-M3 | Vishay Intertech | 600V 1.41V@30A 160ns 30A TO-247AC Switching Diodes ROHS | C17447945 | TO-247AC | Tube-packed | 600V | -40℃~+150℃ | 1.41V@30A | 160ns | 100uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR440S | Taiwan Semiconductor | 400V 50ns 4A DO-214AB(SMC) Switching Diodes ROHS | C17448765 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 50ns | 10uA@400V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RSFAL | Taiwan Semiconductor | 50V 1.3V@500mA 150ns 500mA SMA Switching Diodes ROHS | C17440451 | SMA | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@500mA | 150ns | 5uA@50V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PSDB1560L1_T0_00001 | PANJIT International | 600V 1.8V@15A 45ns 15A TO-263 Switching Diodes ROHS | C17441036 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 1.8V@15A | 45ns | 100uA@600V | 15A | - |