Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-HFA25TB60SR-M3 | Vishay Intertech | 600V 2V@50A 75ns 25A TO-263AB Switching Diodes ROHS | C17185902 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 2V@50A | 75ns | 20uA@600V | 25A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5MB-HF | Comchip | 1kV 1.68V@5A 75ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17204142 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.68V@5A | 75ns | 5uA@1000V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | SF3008PT | Taiwan Semiconductor | 600V 1.7V@15A 35ns 30A TO-247AD Switching Diodes ROHS | C17204332 | TO-247AD | Tube-packed | 600V | -55℃~+150℃ | 1.7V@15A | 35ns | 10uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HN4D02JU(TE85L,F) | TOSHIBA | 80V 1 pair of common cathodes 1.2V@100mA 100mA TSSOP-5(SC-70-5)SOT-353 Switching Diodes ROHS | C17194624 | TSSOP-5(SC-70-5)SOT-353 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | UFR8520R | Microchip Tech | 200V 975mV@85A 50ns 85A DO-5 Switching Diodes ROHS | C17280298 | DO-5 | Bag-packed | 200V | -55℃~+175℃ | 975mV@85A | 50ns | 50uA@200V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS3G-M3/9AT | Vishay Intertech | 400V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17214190 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6622U | Microchip Tech | 600V 1.4V@1.2A 30ns 1.2A Switching Diodes ROHS | C17214398 | - | Bag-packed | 600V | -65℃~+150℃ | 1.4V@1.2A | 30ns | 500nA@600V | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | FR70JR05 | GeneSiC Semiconductor | 600V 1.4V@70A 500ns 70A DO-5 Switching Diodes ROHS | C17234010 | DO-5 | Bag-packed | 600V | -40℃~+125℃ | 1.4V@70A | 500ns | 25uA@100V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2CF_R1_00001 | PANJIT International | 150V 950mV@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17234017 | DO-221AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@2A | 25ns | 1uA@150V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF12THM3 | Vishay Intertech | 1.2kV 1.33V@10A 310ns 10A TO-220AC Switching Diodes ROHS | C17306382 | TO-220AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1200V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1KAL | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17306452 | DO-221AC(SMA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PAD100 DFN 8L ROHS | Analog Devices | 30V 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C17306485 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃ | 1.5V@5mA | - | 100pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2DF_R1_00001 | PANJIT International | 200V 950mV@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17306494 | DO-221AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@2A | 25ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N6630/TR | Microchip Tech | 900V 1.4V@1.4A 50ns 1.4A Plugin Switching Diodes ROHS | C17214735 | Plugin | Tape & Reel (TR) | 900V | -65℃~+150℃ | 1.4V@1.4A | 50ns | 2uA@900V | 1.4A | - | ||
| Min: 1 Mult: 1 | 0 | R702 | Microchip Tech | 200V 1.4V@15A 200ns 15A TO-204AD(TO-3) Switching Diodes ROHS | C17214775 | TO-204AD(TO-3) | Bag-packed | 200V | -65℃~+150℃ | 1.4V@15A | 200ns | 1mA@200V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS16D-E3-18 | Vishay Intertech | 75V 1.25V@150mA 6ns 250mA SOD-123 Switching Diodes ROHS | C17215011 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 6ns | 1uA@75V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-45EPF06LHM3 | Vishay Intertech | 600V 1.31V@45A 180ns 45A TO-247AD Switching Diodes ROHS | C17195379 | TO-247AD | Tube-packed | 600V | -40℃~+150℃ | 1.31V@45A | 180ns | 100uA@600V | 45A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | BA158GP-E3/54 | Vishay Intertech | DO-204AL(DO-41) Switching Diodes ROHS | C17306863 | DO-204AL(DO-41) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5186/TR | Microchip Tech | Plugin Switching Diodes ROHS | C17306894 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MER802T_T0_00601 | PANJIT International | 200V 950mV@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17223522 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@8A | 35ns | 1uA@200V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6666 | Microchip Tech | 200V 1V@30A 35ns 10A TO-257 Switching Diodes ROHS | C17327669 | TO-257 | Bag-packed | 200V | - | 1V@30A | 35ns | - | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ES2F-M3/5BT | Vishay Intertech | 300V 1.1V@2A 50ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17252314 | DO-214AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.1V@2A | 50ns | 10uA@300V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1D-HF | Comchip | 200V 1V@1A 50ns 30A DO-214AC(SMA) Switching Diodes ROHS | C17243055 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | UES704R | Microchip Tech | 200V 1.25V@20A 50ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17281968 | DO-203AA(DO-4) | Bag-packed | 200V | - | 1.25V@20A | 50ns | - | 20A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5188 | Microchip Tech | 400V 1.5V@9A 250ns 3A Plugin Switching Diodes ROHS | C17336427 | Plugin | Bag-packed | 400V | -65℃~+175℃ | 1.5V@9A | 250ns | 2uA@400V | 3A | - |