Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU3006STRRHM3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-263AB Switching Diodes ROHS | C17554719 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228WMTL | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA SC-89(SOT-490) Switching Diodes ROHS | C17559803 | SC-89(SOT-490) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-A5PH6006L-N3 | Vishay Intertech | 600V 1.7V@60A 54ns 60A TO-247AD Switching Diodes ROHS | C17554950 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.7V@60A | 54ns | 25uA@600V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD1408-FU1200 | BOURNS | 1408 Switching Diodes ROHS | C17556284 | 1408 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MMBD914TS_R1_00001 | PANJIT International | 100V 1V@10mA 4ns 200mA SOD-523 Switching Diodes ROHS | C17556598 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@10mA | 4ns | 5uA@75V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2J-LTP | MCC(Micro Commercial Components) | 600V 1.3V@2A 250ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17558481 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.3V@2A | 250ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS2K R5G | Taiwan Semiconductor | 800V 1.3V@2A 500ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17558636 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@2A | 500ns | 5uA@800V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL80S05 | Vishay Intertech | 800V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17559794 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@800V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA380UT106 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA SC-70(SOT-323) Switching Diodes ROHS | C17553076 | SC-70(SOT-323) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RF101L2SDDTE25 | ROHM Semicon | 200V 870mV@1A 1A DO-214AC(SMA) Switching Diodes ROHS | C17553257 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | - | 870mV@1A | - | 10uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | UF1DLWH | Taiwan Semiconductor | 200V 950mV@1A 20ns 1A SOD-123W Switching Diodes ROHS | C17553078 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 20ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2JAHR3G | Taiwan Semiconductor | 600V 1.3V@1.5A 250ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17556227 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | FX20K120 | (DIOTEC) | Plugin Switching Diodes ROHS | C17568399 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF10-M3 | Vishay Intertech | 1kV 1.4V@40A 450ns 40A TO-247AC Switching Diodes ROHS | C17564781 | TO-247AC | Tube-packed | 1kV | -40℃~+150℃ | 1.4V@40A | 450ns | 100uA@1000V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56DW-TP | MCC(Micro Commercial Components) | SOT-363 Switching Diodes ROHS | C17564951 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FR2K_R1_00001 | PANJIT International | SMB(DO-214AA) Switching Diodes ROHS | C17571114 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR1002GP-TP | MCC(Micro Commercial Components) | Plugin Switching Diodes ROHS | C17568910 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL10S05 | Vishay Intertech | 100V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17571614 | DO-203AB(DO-5) | Bag-packed | 100V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@100V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3AB-HF | Comchip | 50V 1.3V@3A 150ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17563032 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1G-HF | Comchip | 400V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17564015 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | FESF16AT-E3/45 | Vishay Intertech | 50V 975mV@16A 35ns 16A ITO-220AC Switching Diodes ROHS | C17565353 | ITO-220AC | Tube-packed | 50V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@50V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR320SH | Taiwan Semiconductor | 200V 875mV@3A 25ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17566013 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 875mV@3A | 25ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | UH6PJHM3_A/H | Vishay Intertech | TO-277A Switching Diodes ROHS | C17566168 | TO-277A | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228KT146 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C17569087 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FE6B | (DIOTEC) | 100V 980mV@5A 50ns 6A Plugin Switching Diodes ROHS | C17564414 | Plugin | Tape & Reel (TR) | 100V | -50℃~+175℃ | 980mV@5A | 50ns | 5uA@100V | 6A | - |