Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-40HFLR60S02 | Vishay Intertech | 600V 1.95V@40A 200ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17537094 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.95V@40A | 200ns | 100uA@600V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MURA1J_R1_00001 | PANJIT International | 600V 1.25V@1A 50ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17538114 | SMA(DO-214AC) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | HV1.5 | (DIOTEC) | 1.5kV 3V@500mA 400ns 500mA DO-41(DO-204AC) Switching Diodes ROHS | C17526131 | DO-41(DO-204AC) | Tape & Reel (TR) | 1.5kV | -50℃~+150℃ | 3V@500mA | 400ns | 3uA@1.5V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | AU02V1 | Sanken Elec | 400V 1.3V@800mA 400ns 800mA Plugin Switching Diodes ROHS | C17526536 | Plugin | Box-packed | 400V | -40℃~+150℃ | 1.3V@800mA | 400ns | 10uA@400V | 800mA | - | ||
| Min: 1 Mult: 1 | 0 | FRAF10JGH | Taiwan Semiconductor | 600V 1.3V@10A 200ns 10A ITO-220AC Switching Diodes ROHS | C17528662 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.3V@10A | 200ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | VS-A5PX3006L-N3 | Vishay Intertech | 600V 2.1V@30A 41ns 30A TO-247AD Switching Diodes ROHS | C17529397 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.1V@30A | 41ns | 20uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | GI1402-E3/45 | Vishay Intertech | 100V 975mV@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17533750 | TO-220AC | Tube-packed | 100V | -65℃~+150℃ | 975mV@8A | 35ns | 5uA@100V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FL60S02 | Vishay Intertech | 600V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17524843 | DO-203AA(DO-4) | Bag-packed | 600V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@600V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES2BAL | Taiwan Semiconductor | 100V 950mV@2A 35ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17526968 | DO-221AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES2FA | Taiwan Semiconductor | 300V 1.3V@2A 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17528278 | DO-214AC(SMA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@2A | 35ns | 10uA@300V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ERT2GAFC_R1_00001 | PANJIT International | 400V 1.25V@2A 25ns 2A SMAF-C Switching Diodes ROHS | C17528893 | SMAF-C | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@2A | 25ns | 1uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1GAFC_R1_00001 | PANJIT International | 400V 1.4V@1A 50ns 1A SMAF-C Switching Diodes ROHS | C17548753 | SMAF-C | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.4V@1A | 50ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL40S05 | Vishay Intertech | 400V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17546425 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@400V | 70A | - | ||
| Min: 1 Mult: 1 | 0 | UF804F_T0_00001 | PANJIT International | 400V 1.3V@8A 50ns 8A ITO-220AC Switching Diodes ROHS | C17544209 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 50ns | 1uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | ES2DFS | Taiwan Semiconductor | 200V 950mV@2A 35ns 2A SOD-128 Switching Diodes ROHS | C17545578 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS2DFS | Taiwan Semiconductor | 200V 1V@2A 50ns 2A SOD-128 Switching Diodes ROHS | C17518980 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@2A | 50ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ACDSQC4148-HF | Comchip | 75V 1V@1mA 4ns 150mA 0402 Switching Diodes ROHS | C17474009 | 0402 | Tape & Reel (TR) | 75V | -40℃~+125℃ | 1V@1mA | 4ns | 2uA@75V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS360G/TR13 | Microchip Tech | 600V 1.2V@3A 60ns 3A DO-215AB Switching Diodes ROHS | C17531171 | DO-215AB | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.2V@3A | 60ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1060CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.66V@10A 32ns 10A DPAK Switching Diodes ROHS | C17533874 | DPAK | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.66V@10A | 32ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1KFSH | Taiwan Semiconductor | 800V 1.3V@1A 500ns 1A SOD-128 Switching Diodes ROHS | C17536697 | SOD-128 | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLD2004S TR PBFREE | Central Semicon | 240V 1 pair in series 1V@100mA 200mA SOT-563 Switching Diodes ROHS | C17538413 | SOT-563 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2004 TR PBFREE | Central Semicon | SOT-23 Switching Diodes ROHS | C17542636 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR606T-G | Comchip | 800V 1.3V@6A 500ns 6A Plugin Switching Diodes ROHS | C17534122 | Plugin | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@6A | 500ns | 10uA@800V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | VS-ETU3006SHM3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-263AB Switching Diodes ROHS | C17535195 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | HER303GT-G | Comchip | 200V 1V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17698377 | DO-27 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@3A | 50ns | 5uA@200V | 3A | - |