Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1LJH | Taiwan Semiconductor | DO-214AC(SMA) Switching Diodes ROHS | C17450816 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2K-M3/5BT | Vishay Intertech | 800V 1.3V@1.5A 500ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17450821 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@800V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N5812R | Microchip Tech | 50V 950mV@20A 35ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17459759 | DO-203AA(DO-4) | Bag-packed | 50V | -65℃~+175℃ | 950mV@20A | 35ns | 10uA@50V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | VS-E5TX1206FP-N3 | Vishay Intertech | 600V 2.23V@12A 29ns 12A TO-220-2 Switching Diodes ROHS | C17450971 | TO-220-2 | Tube-packed | 600V | -55℃~+175℃ | 2.23V@12A | 29ns | 10uA@600V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES2GFS | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A SOD-128 Switching Diodes ROHS | C17450999 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 35ns | 1uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF35GH | Taiwan Semiconductor | 300V 1.3V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17488121 | DO-201AD | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@3A | 35ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS360S-M3/5BT | Vishay Intertech | 600V 1.45V@3A 75ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17345556 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.45V@3A | 75ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | NTE589 | NTE ELECTRONICS, INC. | 400V 1.3V@6A 150ns 6A Plugin Switching Diodes ROHS | C17506956 | Plugin | Bag-packed | 400V | -50℃~+125℃ | 1.3V@6A | 150ns | 10uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5621/TR | Microchip Tech | 800V 1.6V@3A 300ns 1A Plugin Switching Diodes ROHS | C17443090 | Plugin | Tape & Reel (TR) | 800V | -65℃~+175℃ | 1.6V@3A | 300ns | 500nA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | FR1G_R1_00001 | PANJIT International | 400V 1.3V@1A 150ns 1A SMB(DO-214AA) Switching Diodes ROHS | C17559565 | SMB(DO-214AA) | Tape & Reel (TR) | 400V | -50℃~+150℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 625
| 0 | RGL1A | (DIOTEC) | DO-213AA Switching Diodes ROHS | C17484185 | DO-213AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1BL R3G | Taiwan Semiconductor | 100V 1.3V@800mA 150ns 800mA SMA Switching Diodes ROHS | C17484462 | SMA | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@800mA | 150ns | 5uA@100V | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1AHE3_A/I | Vishay Intertech | 50V 920mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17588563 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 920mV@1A | 25ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | PUUP3BH | Taiwan Semiconductor | TO-277A Switching Diodes ROHS | C17588609 | TO-277A | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2838 TR PBFREE | Central Semicon | 75V 1 pair of common cathodes 1.2V@100mA 200mA SOT-23 Switching Diodes ROHS | C17502154 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5418US/TR | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17597955 | - | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP60-12B | Littelfuse/IXYS | 1.2kV 3.25V@60A 65ns 60A TO-247 Switching Diodes ROHS | C17455548 | TO-247 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.25V@60A | 65ns | 200uA@1200V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | UF5400GP-TP | MCC(Micro Commercial Components) | 50V 950mV@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17455647 | DO-201AD | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@3A | 50ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PNE20080EPEZ | Nexperia | 200V 950mV@8A 30ns 8A TO-277 Switching Diodes ROHS | C17455667 | TO-277 | Tape & Reel (TR) | 200V | - | 950mV@8A | 30ns | 1uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR105S | Taiwan Semiconductor | DO-214AA(SMB) Switching Diodes ROHS | C17474042 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV99BRW-TP | MCC(Micro Commercial Components) | SOT-363 Switching Diodes ROHS | C17540745 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N3891A | Microchip Tech | 200V 1.5V@38A 150ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17465280 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+175℃ | 1.5V@38A | 150ns | 10uA@200V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8CTHE3_A/I | Vishay Intertech | TO-263AB Switching Diodes ROHS | C17550249 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UF3001-HF | Comchip | 50V 1V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17473768 | DO-27 | Bag-packed | 50V | -55℃~+125℃ | 1V@3A | 50ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ACDSQC4148-HF | Comchip | 75V 1V@1mA 4ns 150mA 0402 Switching Diodes ROHS | C17474009 | 0402 | Tape & Reel (TR) | 75V | -40℃~+125℃ | 1V@1mA | 4ns | 2uA@75V | 150mA | - |