Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JANTX1N3891AR | Microchip Tech | 200V 1.5V@38A 150ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17474012 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+175℃ | 1.5V@38A | 150ns | 20A | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-T85HFL60S05 | Vishay Intertech | 600V 500ns 85A Switching Diodes ROHS | C17474017 | - | Bag-packed | 600V | - | - | 500ns | 85A | 20mA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS360SHE3_A/I | Vishay Intertech | 600V 1.45V@3A 75ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17501641 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.45V@3A | 75ns | 1.5A | 5uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2GFS | Taiwan Semiconductor | 400V 1.3V@2A 150ns 2A SOD-128 Switching Diodes ROHS | C17587940 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 150ns | 2A | 1uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | 1N5617E3 | Microchip Tech | 400V 800mV@3A 150ns 1A Plugin Switching Diodes ROHS | C17579032 | Plugin | Bag-packed | 400V | -65℃~+175℃ | 800mV@3A | 150ns | 1A | 500nA@400V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR1002GP-TP | MCC(Micro Commercial Components) | Plugin Switching Diodes ROHS | C17568910 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5802 | Microchip Tech | 50V 975mV@2.5A 25ns 2.5A Plugin Switching Diodes ROHS | C17568932 | Plugin | Bag-packed | 50V | -65℃~+175℃ | 975mV@2.5A | 25ns | 2.5A | 1uA@50V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3BC-HF | Comchip | 100V 1V@3A 50ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17569036 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@3A | 50ns | 3A | 5uA@100V | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | SF2L6GH | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17483934 | DO-204AC(DO-15) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 35ns | 2A | 1uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | FR70BR02 | GeneSiC Semiconductor | 100V 1.4V@70A 200ns 70A DO-5 Switching Diodes ROHS | C17512187 | DO-5 | Bag-packed | 100V | -40℃~+125℃ | 1.4V@70A | 200ns | 70A | 25uA@100V | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ES1KE-TP | MCC(Micro Commercial Components) | 800V 1.7V@1A 75ns 1A DO-214AC(SMAE) Switching Diodes ROHS | C17569083 | DO-214AC(SMAE) | Tape & Reel (TR) | 800V | -50℃~+150℃ | 1.7V@1A | 75ns | 1A | 5uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228KT146 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C17569087 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | 100mA | - | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-C5PH3012LHN3 | Vishay Intertech | TO-247AD Switching Diodes ROHS | C17501618 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | ER3AA_R1_00001 | PANJIT International | 50V 950mV@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17579039 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@3A | 35ns | 3A | 1uA@50V | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ESH2B-E3/5BT | Vishay Intertech | 100V 930mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17588180 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 930mV@2A | 35ns | 2A | 2uA@100V | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1DAL | Taiwan Semiconductor | 200V 1V@1A 50ns 1A DO-221AC(SMA) Switching Diodes ROHS | C17587371 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 1A | 1uA@200V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR5U-02 TR13 PBFREE | Central Semicon | 200V 1.7V@5A 22ns 5A SMC Switching Diodes ROHS | C17587402 | SMC | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.7V@5A | 22ns | 5A | 1uA@600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW156E6327HTSA1 | Infineon Technologies | 80V 1 pair common anode 1.25V@150mA 200mA SOT-23 Switching Diodes ROHS | C17587406 | SOT-23 | Tape & Reel (TR) | 80V | - | 1.25V@150mA | - | 200mA | - | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS2MAL | Taiwan Semiconductor | 1kV 1.05V@2A 500ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17587413 | DO-221AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.05V@2A | 500ns | 2A | 1uA@1000V | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS360HM3_A/H | Vishay Intertech | 600V 1.28V@3A 75ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17578593 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.28V@3A | 75ns | 3A | 10uA@600V | - | ||
| Min: 1 Mult: 1 | 0 | UGB8HTHE3_A/P | Vishay Intertech | 500V 1.75V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17511803 | TO-263AB | Tube-packed | 500V | -55℃~+150℃ | 1.75V@8A | 50ns | 8A | 30uA@500V | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS340SHE3_A/I | Vishay Intertech | 400V 1.45V@3A 75ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17511837 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.45V@3A | 75ns | 1.5A | 5uA@400V | - | ||
| Min: 1 Mult: 1 | 0 | UFR8770 | Microchip Tech | 700V 1V@85A 140ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17512098 | DO-203AB(DO-5) | Bag-packed | 700V | -65℃~+175℃ | 1V@85A | 140ns | 85A | 30uA@700V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS1KL RUG | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A SMA Switching Diodes ROHS | C17530691 | SMA | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 1A | 5uA@800V | - | ||
| Min: 1 Mult: 1
Full Reel: 12500
| 0 | SF5401-TR | Vishay Intertech | 100V 1.1V@3A 50ns 3A SOD-64 Switching Diodes ROHS | C17464502 | SOD-64 | Tape & Reel (TR) | 100V | -55℃~+175℃ | 1.1V@3A | 50ns | 3A | 5uA@100V | - |