Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2K-TP | MCC(Micro Commercial Components) | 800V 1.65V@2A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17629615 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -50℃~+150℃ | 1.65V@2A | 75ns | 5uA@800V | 2A | ||
| Min: 1 Mult: 1 | 0 | ERJ3006 | (DIOTEC) | ITO-220AC-2 Switching Diodes ROHS | C17623259 | ITO-220AC-2 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PG108R_AY_00001 | PANJIT International | 800V 1.3V@1A 500ns 1A DO-41 Switching Diodes ROHS | C17624224 | DO-41 | Box-packed | 800V | -55℃~+150℃ | 1.3V@1A | 500ns | 1uA@800V | 1A | ||
| Min: 1 Mult: 1 | 0 | FESF16GT-E3/45 | Vishay Intertech | 400V 1.3V@16A 50ns 16A ITO-220AC Switching Diodes ROHS | C17617165 | ITO-220AC | Tube-packed | 400V | -65℃~+150℃ | 1.3V@16A | 50ns | 10uA@400V | 16A | ||
| Min: 1 Mult: 1 | 0 | VS-65EPF12LHM3 | Vishay Intertech | 1.2kV 1.42V@65A 480ns 65A TO-247AD Switching Diodes ROHS | C17617950 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | 1.42V@65A | 480ns | 100uA@1200V | 65A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ES2J R5G | Taiwan Semiconductor | 600V 1.7V@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17612414 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@2A | 35ns | 10uA@600V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UF2B_R1_00001 | PANJIT International | 100V 1V@2A 50ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17612789 | SMB(DO-214AA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@2A | 50ns | 1uA@100V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CSFMT104-HF | Comchip | 200V 950mV@1A 35ns 1A SOD-123H Switching Diodes ROHS | C17614624 | SOD-123H | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | ||
| Min: 1 Mult: 1 | 0 | VS-30APF12-M3 | Vishay Intertech | 1.2kV 1.41V@30A 450ns 30A TO-247AC Switching Diodes ROHS | C17614739 | TO-247AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.41V@30A | 450ns | 100uA@1200V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES1DWG_R1_00001 | PANJIT International | 200V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17625139 | SMA(DO-214AC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFUS20NS4STL | ROHM Semicon | 430V 20A TO-263-3 Switching Diodes ROHS | C17627793 | TO-263-3 | Tape & Reel (TR) | 430V | - | - | - | - | 20A | ||
| Min: 1 Mult: 1 | 0 | UF3005-G | Comchip | 400V 1.3V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17668004 | DO-27 | Bag-packed | 400V | -55℃~+125℃ | 1.3V@3A | 50ns | 5uA@400V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | MER1DMA_R2_00001 | PANJIT International | 200V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17657234 | SMA(DO-214AC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@1A | 35ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1 | 0 | RFUS20TM6S | ROHM Semicon | 600V 2.8V@20A 35ns 20A TO-220-3 Switching Diodes ROHS | C17657528 | TO-220-3 | Tube-packed | 600V | - | 2.8V@20A | 35ns | 10uA@600V | 20A | ||
| Min: 1 Mult: 1 | 0 | PSDH3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A TO-247AD-2 Switching Diodes ROHS | C17672955 | TO-247AD-2 | Tube-packed | 600V | -55℃~+150℃ | 1.8V@30A | 115ns | 250uA@600V | 30A | ||
| Min: 1 Mult: 1 | 0 | HER208G A0G | Taiwan Semiconductor | 1kV 1.7V@2A 75ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17685147 | DO-204AC(DO-15) | Box-packed | 1kV | -55℃~+150℃ | 1.7V@2A | 75ns | 5uA@1000V | 2A | ||
| Min: 1 Mult: 1 | 0 | HER101BULK | EIC Semicon | 50V 1.1V@1A 50ns 1A DO-41 Switching Diodes ROHS | C17685437 | DO-41 | Bag-packed | 50V | -65℃~+150℃ | 1.1V@1A | 50ns | 5uA@50V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | UG2DH | Taiwan Semiconductor | 200V 950mV@2A 25ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17686908 | DO-204AC(DO-15) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@2A | 25ns | 5uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | BYWF29-50HE3_A/P | Vishay Intertech | ITO-220AC Switching Diodes ROHS | C17661471 | ITO-220AC | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | BY396 | (DIOTEC) | DO-201 Switching Diodes ROHS | C17661726 | DO-201 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1J-HF | Comchip | 600V 1.7V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17664476 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL4448 TR PBFREE | Central Semicon | SOD-80 Switching Diodes ROHS | C17664107 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR207GT-G | Comchip | DO-15 Switching Diodes ROHS | C17659152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10FP-M3 | Vishay Intertech | 1kV 1.33V@10A 310ns 10A TO-220-2 Switching Diodes ROHS | C17660229 | TO-220-2 | Tube-packed | 1kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1000V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS07K-HM3-08 | Vishay Intertech | 800V 1.3V@1A 300ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17685366 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 300ns | 2uA@800V | 500mA |