Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Leakage Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-85HFL60S02M | Vishay Intertech | 600V 1.75V@267A 120ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17619954 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.75V@267A | 120ns | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR2U-01 TR13 PBFREE | Central Semicon | 100V 1V@2A 50ns 2A SMB Switching Diodes ROHS | C17620479 | SMB | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1V@2A | 50ns | 2A | 10uA@100V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PU2DLSH | Taiwan Semiconductor | 200V 930mV@2A 25ns 2A SOD-123HE Switching Diodes ROHS | C17616577 | SOD-123HE | Tape & Reel (TR) | 200V | -55℃~+175℃ | 930mV@2A | 25ns | 2A | 2uA@200V | ||
| Min: 1 Mult: 1 | 0 | FESF16GT-E3/45 | Vishay Intertech | 400V 1.3V@16A 50ns 16A ITO-220AC Switching Diodes ROHS | C17617165 | ITO-220AC | Tube-packed | 400V | -65℃~+150℃ | 1.3V@16A | 50ns | 16A | 10uA@400V | ||
| Min: 1 Mult: 1 | 0 | VS-65EPF12LHM3 | Vishay Intertech | 1.2kV 1.42V@65A 480ns 65A TO-247AD Switching Diodes ROHS | C17617950 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | 1.42V@65A | 480ns | 65A | 100uA@1200V | ||
| Min: 1 Mult: 1 | 0 | VS-12FL20S05 | Vishay Intertech | 200V 1.4V@12A 500ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17669960 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+150℃ | 1.4V@12A | 500ns | 12A | 50uA@200V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR601T-G | Comchip | Plugin Switching Diodes ROHS | C17670985 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1BH | Taiwan Semiconductor | DO-214AC(SMA) Switching Diodes ROHS | C17671255 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR1001GP-TP | MCC(Micro Commercial Components) | 50V 1.3V@10A 150ns 10A Plugin Switching Diodes ROHS | C17684384 | Plugin | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@10A | 150ns | 10A | 5uA@50V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR207GT-G | Comchip | DO-15 Switching Diodes ROHS | C17659152 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10FP-M3 | Vishay Intertech | 1kV 1.33V@10A 310ns 10A TO-220-2 Switching Diodes ROHS | C17660229 | TO-220-2 | Tube-packed | 1kV | -40℃~+150℃ | 1.33V@10A | 310ns | 10A | 100uA@1000V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS07K-HM3-08 | Vishay Intertech | 800V 1.3V@1A 300ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17685366 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 300ns | 500mA | 2uA@800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFT14G | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A Plugin Switching Diodes ROHS | C17677557 | Plugin | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1A | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | MER502T_T0_00601 | PANJIT International | 200V 950mV@5A 35ns 5A TO-220AC Switching Diodes ROHS | C17671947 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@5A | 35ns | 5A | 1uA@200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1-06 TR13 PBFREE | Central Semicon | 600V 1.1V@1A 1A SMB Switching Diodes ROHS | C17677173 | SMB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.1V@1A | - | 1A | 10uA@600V | ||
| Min: 1 Mult: 1 | 0 | 1N4935BULK | EIC Semicon | 200V 1.2V@1A 150ns 1A DO-41 Switching Diodes ROHS | C17663250 | DO-41 | Bag-packed | 200V | -65℃~+150℃ | 1.2V@1A | 150ns | 1A | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | BYWF29-50HE3_A/P | Vishay Intertech | ITO-220AC Switching Diodes ROHS | C17661471 | ITO-220AC | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | BY396 | (DIOTEC) | DO-201 Switching Diodes ROHS | C17661726 | DO-201 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1J-HF | Comchip | 600V 1.7V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17664476 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 1A | 5uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL4448 TR PBFREE | Central Semicon | SOD-80 Switching Diodes ROHS | C17664107 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | HS2JA | Taiwan Semiconductor | 600V 1.7V@1.5A 75ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17654791 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1.5A | 75ns | 1.5A | 5uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMR1U-04M TR13 PBFREE | Central Semicon | 400V 1.25V@1A 50ns 1A SMA Switching Diodes ROHS | C17656640 | SMA | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.25V@1A | 50ns | 1A | 5uA@400V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8FTHE3_A/I | Vishay Intertech | TO-263AB Switching Diodes ROHS | C17665468 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-8ETH03STRR-M3 | Vishay Intertech | 300V 1.25V@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17665733 | TO-263AB | Tape & Reel (TR) | 300V | -65℃~+175℃ | 1.25V@8A | 35ns | 8A | 20uA@300V | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6640US | MACOM | 50V 1V@200mA 4ns 300mA Switching Diodes ROHS | C17675019 | - | Bag-packed | 50V | -65℃~+175℃ | 1V@200mA | 4ns | 300mA | 90uA@50V |