Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SFAF806G | Taiwan Semiconductor | 400V 1.3V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17482805 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | MNS1N5806US/TR | Microchip Tech | 160V 875mV@1A 25ns 1A Switching Diodes ROHS | C17540010 | - | Tape & Reel (TR) | 160V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | 1N484B | Microchip Tech | 125V 1V@100mA 200mA DO-35 Switching Diodes ROHS | C17414825 | DO-35 | Bag-packed | 125V | -65℃~+200℃ | 1V@100mA | - | 25nA@125V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003S TR PBFREE | Central Semicon | 180V 1 pair in series 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17394612 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FE2G | (DIOTEC) | DO-15(DO-204AC) Switching Diodes ROHS | C17394931 | DO-15(DO-204AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N5416 | Microchip Tech | 100V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17433535 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N6620US | Microchip Tech | 200V 1.6V@2A 45ns 1.2A Switching Diodes ROHS | C17507708 | - | Bag-packed | 200V | -65℃~+150℃ | 1.6V@2A | 45ns | - | 1.2A | - | ||
| Min: 1 Mult: 1 | 0 | FR12DR02 | GeneSiC Semiconductor | 200V 800mV@12A 200ns 12A DO-4 Switching Diodes ROHS | C17469090 | DO-4 | Bag-packed | 200V | -65℃~+150℃ | 800mV@12A | 200ns | 25uA@100V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | RFNL5TJ6SGC9 | ROHM Semicon | TO-220ACFP Switching Diodes ROHS | C17444386 | TO-220ACFP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ES1J-AQ | (DIOTEC) | DO-214AC(SMA) Switching Diodes ROHS | C17444445 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UFT3140 | Microchip Tech | 400V 1.1V@15A 50ns 30A TO-204AA(TO-3) Switching Diodes ROHS | C17498921 | TO-204AA(TO-3) | Bag-packed | 400V | -65℃~+175℃ | 1.1V@15A | 50ns | 15uA@400V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD7000W_R1_00001 | PANJIT International | 100V 1 pair in series 1.1V@100mA 200mA SOT-323 Switching Diodes ROHS | C17461844 | SOT-323 | Tape & Reel (TR) | 100V | - | 1.1V@100mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-HFA08SD60SR-M3 | Vishay Intertech | 600V 1.7V@8A 55ns 8A TO-252 Switching Diodes ROHS | C17461947 | TO-252 | Tube-packed | 600V | -55℃~+150℃ | 1.7V@8A | 55ns | 5uA@600V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N5617US | Microchip Tech | 400V 1.6V@3A 150ns 1A Switching Diodes ROHS | C17461995 | - | Bag-packed | 400V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6642US/TR | Microchip Tech | 75V 1.2V@100mA 5ns 300mA Switching Diodes ROHS | C17462051 | - | Tape & Reel (TR) | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | 1N3883R | GeneSiC Semiconductor | DO-4 Switching Diodes ROHS | C17509208 | DO-4 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FR202GA-G | Comchip | 100V 1.3V@2A 150ns 2A DO-15 Switching Diodes ROHS | C17547076 | DO-15 | Bag-packed | 100V | -55℃~+150℃ | 1.3V@2A | 150ns | 5uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5420US/TR | Microchip Tech | 600V 1.5V@9A 400ns 3A Switching Diodes ROHS | C17547239 | - | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.5V@9A | 400ns | 1uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1M-HF | Comchip | 1kV 1.65V@1A 75ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17470985 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.65V@1A | 75ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 1N4937GP-TP | MCC(Micro Commercial Components) | DO-41 Switching Diodes ROHS | C17415845 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8BTHE3_A/I | Vishay Intertech | 100V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS | C17461703 | TO-263AB | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@100V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BYM12-150-E3/96 | Vishay Intertech | DO-213AB Switching Diodes ROHS | C17498963 | DO-213AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1N5415 | Microchip Tech | 50V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17547042 | Plugin | Bag-packed | 50V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | EGP10C-E3/54 | Vishay Intertech | DO-204AL(DO-41) Switching Diodes ROHS | C17547196 | DO-204AL(DO-41) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS2DFS | Taiwan Semiconductor | 200V 1V@2A 50ns 2A SOD-128 Switching Diodes ROHS | C17518980 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@2A | 50ns | 1uA@200V | 2A | - |